MI1206K900R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
MI1206K900R-10 PHYSICAL DIMENSIONS: A 3.20 [.126] £0.20 [.008] 1.60 [.063] $0.20 [.008] 1.10 [.043] $0.20 [.008] 0.51 [.020] $0.25 [.010] Dow Z vs FREQUENCY IMPEDANCE UNDER DC BIAS 150 150 A «.0 71W 5 :52: 3 100 mm 2 71mm. 4 an 121mm 1.1.1 :1 an E 40 20 a. FREQUENCY (MHz) Iz| . R. AND x vs, FREQUENCY q M o z m < c:="" m="" i;="" g="" frequency="" (mhz)="" z="" r="" x="" mum="" emu="" fir="" imkunc-nuudu]="" mm"="" up="" isuzu="" rm="" fiqun.="" 1st="" m.="" mv="" ungontrolled="" document="" electrical="" characteristics:="" z="" ©="" 100mhz="" dcr="" rated="" \="" ab)="" (9)="" (q)="" current="" j="" nominoi="" 90="" minimum="" 68="" maximum="" ‘i‘iz:="" 0.080="" 1500="" ma="" notes:="" unless="" otherwise="" specified="" t.="" taped="" and="" reeled="" per="" current="" eia="" specifications="" 7"="" reels,="" 3000="" pcs/reel.="" v="" embossed="" plastic="" tape.="">3) 2, COMPONENTS SHOULD BE ADEQUATELY PREHEATED BEFORE SOLDERING. .3. TERMINATION FINISH IS 100% TIN. 4. OPERATING TEMP. RANGE:74D‘C~+]25‘C. (INCLUDING SELF—HEATING) LAND PATTERNS FOR REFLOW SOLDERING RECOMMENDED SOLDERING CONDITIONS REFLow SOLDERING I ‘3 155 minmns 50155111110 25: 1 51: 2 06 ‘VI D44]*‘ [:91] """"""""" [05‘] fl 2m _______________ Mm? s—1[445] A IED _____________ 81355] g [130] ______ m E 4.65 m ' [ 153] ’ E E 01 ,_ (For wave soIderInq, add 0.752 (0.030) to (Ms dimens1on) nwmsms ARE 111 mm {mums} m: pm i . mm, a! 1m ,_ , mm m 1 oar-II .1 ounfidmw . - D ' ,7. » = nab-=1 a "um um mun-I m - .11. m. .m dim; m m: r [\ ma mu 0. mudv mm 01. ) mu (Ms-M um um um. AII ZODZIBSIEC I; PDfiDLfigkt‘u‘sg figpiifirgfizcum gym/‘3 m 3:: Hum 57 invIMIm ar- C UPDAIE CWFANV LOGO 03/22/05 SK » IE4 mm: M n 3 mu m mm, m: m 2 (mm m MIIZOSKQOOR’IO 0 coinnz m um: comm LOGO 1; 06/02/04 m m A 0mm mm oa/oz/m m m m uEsannuN am In MII2DSKSDOerOrD ’ 2 0' 2

Products related to this Datasheet

FERRITE BEAD 90 OHM 1206 1LN
FERRITE BEAD 90 OHM 1206 1LN
FERRITE BEAD 90 OHM 1206 1LN