SJ-5x00, SJ-6100 Datasheet by 3M

View All Related Products | Download PDF Datasheet
Science. Applied to Life.“ ’ "a
Technical Data | July 2015
3M Bumpon Protective Products
Molded Shapes - Colored and Clear Series
SJ5000 SJ5300 SJ5400 SJ5500 SJ5700 SJ6100
Product Description
3M™ Bumpon™ Protective Products Molded Shapes - Colored and Clear Series are pressure-sensitive. adhesive-
backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applications.
The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected
with a release liner making application fast and easy.
Top Hat
Hemisphere
Top Hat
Tapered Square
Cylindrical (flat top)
Cylindrical (concave top)
Features
All 3M™ Bumpon™ Protective Products feature a urethane composition which exhibits:
Excellent skid resistance
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Application Ideas
Use almost anywhere slamming, scratching, nicking, scuffing, marring, sliding, vibration, or noise could be a problem
for your product.
Feet on the bottom of small appliances, desk top or handheld electronic devices, electronic cabinetry,
telephones, keyboards, foot pedals, scales, clocks, speakers, dispensers, and computers.
Stops for cabinet doors, lids, and drawers.
Spacers for picture frames to provide alignment; for electronic and automotive applications as an aid in assembly.
Protectors to prevent damage in shipping, and keep parts from direct contact with each other.
,A« ® ® ©©© “Q
(2)
3M Bumpon Protective Products - Molded Shapes - Colored and Clear
Series SJ5000 SJ5300 SJ5400 SJ5500 SJ5700 SJ6100
Hemispherical Shapes
*Bumpon SJ5300 series identifies transparent products. **Bumpon SJ5400 series identifies true white products.
Note: All dimensions ±0.02 inches or ±0.5 mm measured without the adhesive liner.
Important: Some Bumpon molded shapes listed (or specific color versions) may require special minimum order quantities. Consult your
local 3M representative or our website: www.3M.com/Bumpons.
3M Bumpon Protective Products
Cylindrical Shapes (with flat tops)
Product Number
Colors
Width inches (mm)
Height inches (mm)
Pad Format
Bumpon SJ5012, SJ5312*, SJ5412**
Black, Brown, White, Gray,
Transparent*, True White**
0.50 (12.7)
0.14 (3.5)
7×8 (56)
12
Molded Shape Number
Bumpon SJ5744, SJ5344*
Black, Transparent*
0.75 (19.1)
0.16 (4.1)
4×10 (40)
44
Bumpon SJ5076, SJ5376*
Black, Transparent*
0.315 (8.0)
0.110 (2.8)
8×7 (56)
76
Cylindrical Shapes (with concave tops)
Product Number
Colors
Width inches (mm)
Height inches (mm)
Pad Format
Bumpon SJ5001
Black
0.50 (12.7)
0.14 (3.5)
5×8 (40)
01
Molded Shape Number
Bumpon SJ5009, SJ5309*
White, Gray, Brown, Black Transparent*
0.88 (22.3)
0.40 (10.1)
3×8 (24)
09
Bumpon SJ5532
Gray, Black
1.88 (47.7)
0.66 (16.7)
Separate Parts
32
Product Number
Colors
Width inches (mm)
Height inches (mm)
Pad Format
Bumpon SJ5302*, SJ5402**
Transparent*, True White**
0.312 (7.9)
0.085 (2.2)
8×18 (144)
02
Molded Shape Number
Bumpon SJ5003*
Black, Brown, Gray, Transparent*
0.44 (11.1)
0.20 (5.0)
8×7 (56)
03
Bumpon SJ5306*, SJ5406**
Transparent*, True White**
0.375 (9.5)
0.150 (3.8)
6×8 (48)
06
Product Number
Colors
Width inches (mm)
Height inches (mm)
Pad Format
Bumpon SJ5017, SJ5317*
White, Gray, Black, Transparent*
0.75 (19.0)
0.38 (9.6)
4×10 (40)
17
Molded Shape Number
Bumpon SJ5027, SJ5327*
White, Gray, Brown, Black, Transparent*
0.63 (16.0)
0.31 (7.9)
5×8 (40)
27
Bumpon SJ5382*
Transparent*
0.25 (6.4)
0.075 (1.9)
8×18 (144)
82
-@@ “f
(3)
3M Bumpon Protective Products - Molded Shapes - Colored and Clear
Series SJ5000 SJ5300 SJ5400 SJ5500 SJ5700 SJ6100
*Bumpon SJ5300 series identifies transparent products.
Note: All dimensions ±0.02 inches or ±0.5 mm measured without the adhesive liner.
Note: Dimensions for Bumpon SJ6115 and Bumpon SJ6125 ±0.005 inches (±0.13 mm) for diameter ±0.015 inches (±0.38 mm) for height measured without
adhesive liner. Bumpon Top Hat products were created as an optional, non-skid foot shape, to be used in a recess (see page 7). They provide high
resistance to removal, knock-off or shearing, when used in conjunction with a recessed location.
*Continuous molded strip can be cut by the customer to a specific length. The surface has lines that appear every 9" on the strip.
Important: Some Bumpon molded shapes listed (or specific color versions) may require special minimum order quantities. Consult your local 3M
representative or our website: www.3M.com/Bumpons.
3M Bumpon Protective Products
Tapered Square Shapes
Product Number
Colors
Width inches (mm)
Height inches (mm)
Pad Format
Bumpon SJ5705, SJ6105
Black
1.275 (32.4)
0.250 (6.4)
3×3 (9)
05
Molded Shape Number
Bumpon SJ5007, SJ5307*
Black, White, Transparent*
0.413 (10.4)
0.98 (2.5)
6×9 (54)
07
Bumpon SJ5008, SJ5308*
White, Gray, Black, Transparent*
0.50 (12.7)
0.12 (3.1)
8×10 (80)
08
Product Number
Colors
Width inches (mm)
Height inches (mm)
Pad Format
Bumpon SJ5514
White, Gray, Black
0.81 (20.6)
0.52 (13.1)
4×1 (4)
14
Molded Shape Number
Bumpon SJ5018, SJ5318*
White, Gray, Brown, Black, Transparent*
0.50 (12.7)
0.23 (5.8)
8×10 (80)
18
Bumpon SJ5023, SJ5323*
White, Gray, Brown, Black, Transparent*
0.81 (20.5)
0.30 (7.6)
4×9 (36)
23
Top Hat and Continuous Strip Shapes
Product Number
Colors
Diameter of Brim, inches (mm)
Height of Brim, inches (mm)
Total Height, inches (mm)
Form
Bumpon SJ6115 - Top Hat
Black
0.625 (15.9)
0.093 (2.36)
0.187 (4.75)
5×8 (40)
15
Molded Shape Number
Bumpon SJ6125 - Top Hat
Black
0.625 (15.9)
0.093 (2.36)
0.250 (6.35)
5×8 (40)
25
Bumpon SJ5510 - Continuous Strip*
White, Gray, Black, Brown
Width, inches (mm): 0.50 (12.7)
Height, inches (mm): 0.15 (3.88)
50' rolls, 5 rolls per case
10
Special Products
Custom Shape and Color
3M can match most colors and customize shapes to your specifications. 3M has over 100 available standard and custom molded shapes.
Electronic format (CAD and PDF) drawings are available on request.
Special Easy Strip Packaging
Packaged into strips or die cut and perforated pads can help simplify some assembly operations. Product currently available:
3M™ Bumpon™ Protective Product SJ5518 die cut perforated on pads of 64
3M™ Bumpon™ Protective Product SJ5508 die cut and perforated on pads of 64
3M™ Bumpon™ Protective Product SJ5523 4×1 matrix separated by perforations
3M™ Bumpon™ Protective Product SJ5514 4×1 matrix separated by perforations
Note: Custom Bumpon products may require a qualifying minimum quantity and/or a one time set-up charge. Call your local 3M sales
representative for more information.
(4)
3M Bumpon Protective Products - Molded Shapes - Colored and Clear
Series SJ5000 SJ5300 SJ5400 SJ5500 SJ5700 SJ6100
Typical Physical Properties and Performance Characteristics
Note: The following technical information and data should be considered representative or typical only and should
not be used for specification purposes.
Notes:
1
Two important laws of friction applicable to Bumpon products are: (1) Friction is independent of the area of contact between solids and (2) friction is
proportional to the load between solid surfaces. Thus, if the load (weight) is doubled the force required to cause sliding is also double. This is expressed
mathematically as follows: Sliding Force = Mk x weight.
2
These properties were run on sheet material from the same materials as the individual Bumpon products
3
Reference test for 24 hours. Results may vary for different product application conditions.
4
When ASTM method is listed, data was collected in accordance with ASTM test method.
3M™ Bumpon™ Protective Products
SJ5000
SJ5500 SJ5300
3M Test Method4 SJ5700 SJ5400 SJ6100
Hardness, Shore M ASTM-D2240 72 75 72
Resilience, % ASTM-D2632, 30 5 30
0.125" sample
Kinetic Coefficient of Friction (Mk) ASTM-D1894
(Dependent on Test Surface)1 Stainless Steel >1 >1 >1
Glass >1 >1 >1
Formica® laminate 0.9-1.4 0.9-1.4 0.9-1.4
Wood 0.9-1.4 0.9-1.4 0.9-1.4
Abrasion Resistance ASTM-C501 1.7-1.9 0.13 1.7-1.9
(Taber H18, 1kg)
g/1000 cycles2
Tensile, lbs/in2 (MPa)2 ASTM-D412, Die A 600 (4.1) 740 (5.1) 600 (4.1)
Elongation,%2 ASTM-D412, Die A 100 65 100
Dielectric Strength, ASTM-D1000 200 370 200
volts/mil2
Stain Resistance3 3M-24 hours @ 15F No No No
against white paint Staining Staining Staining
7 days exposed to UV.
Flammability Listing UL-94HB Pass; Not UL Pass;
UL Recognized Recognized UL Recognized
Application Temperature C (40°F) to 52°C (125°F)
Service Temperature Constant: -34°C (-30°F) to 66°C (150°F)
Intermittent: Up to 107°C (225°F)
Solvent and Fuel Resistance3 24 hour immersion
5% Detergent in water No Apparent Effect
25% Ammonia in water No Apparent Effect
Bleach No Apparent Effect
Hydrochloric Acid No Apparent Effect
(1 Normal Solution)
Diesel Fuel No Apparent Effect
Auto Oil No Apparent Effect
Isopropyl Alcohol Slight Swelling
Heptane Slight Swelling
Toluene (Toluol) Considerable Swelling
Lacquer Thinner Considerable Swelling
(5)
3M Bumpon Protective Products - Molded Shapes - Colored and Clear
Series SJ5000 SJ5300 SJ5400 SJ5500 SJ5700 SJ6100
Relative Adhesive Performance Characteristics
Note: The following technical information and data should be considered representative or typical only and should
not be used for specification purposes.
3M™ Bumpon™ Protective Products
SJ5000
SJ5500 SJ5300
SJ5700 SJ5400 SJ6100
Adhesive: Natural Rubber Acrylic Synthetic Rubber
R-30 A-20 R-25
Initial Adhesion
Low Surface Energy: Good Poor Excellent
High Surface Energy: Good Fair Excellent
Adhesion (Peel)
Low Surface Energy: Good Poor Excellent
High Surface Energy: Good Good Excellent
Static Shear
25°C (75°F): Excellent Excellent Excellent
49°C (120°F): Good Excellent Good
70°C (158°F): Poor Excellent Fair
Dynamic Shear: Good Excellent Good
Solvent Resistance: Good Excellent Good
Adhesive Performance
Note: The following technical information and data should be considered representative or typical only and should
not be used for specification purposes.
The following table on peel adhesion provide representative performance characteristics of the adhesive
systems used in the construction of 3M™ Bumpon™ Protective Products molded series products.
* 3M Test Method TM-2011; 72 hour dwell, 1/2 inch wide samples pulled at 12 inches per minute. Testing completed using Bumpon Resilient Rollstock
products SJ5816, SJ6016, and SJ6216, which use the same adhesive system as the molded series products.
90° Peel Adhesion *Peel Force, oz. Per 1/2 inch
3M™ Bumpon™ Protective Products
SJ5000
SJ5500 SJ5300
SJ5700 SJ5400 SJ6100
Substrate: Natural Rubber Acrylic Synthetic Rubber
R-30 A-20 R-25
Polypropylene 25 3 52
Polystyrene 25 11 55
ABS 25 25 55
Stainless Steel 22 25 55
Aluminum 22 25 55
(6)
3M Bumpon Protective Products - Molded Shapes - Colored and Clear
Series SJ5000 SJ5300 SJ5400 SJ5500 SJ5700 SJ6100
Initial Contact (Minimal Contact)
After Rubdown (More Contact)
After Dwell Time (Excellent Contact)
Bonding
Surface
Adhesive
Bonding
Surface
Adhesive
Bonding
Surface
Adhesive
Low
Adhesion
High
Acrylic
Rubber
024 48 72
Dwell Time – Hours
Adhesive Surface Contact Rubber Adhesive vs. Acrylic Adhesive Bond Build-up
Application Techniques
To obtain maximum adhesion, surfaces must be unified, dry, and free of contaminants. Surface contact is essential
to adhesive performance. To maximize contact on a substrate:
Clean surfaces with low strength solvent such as isopropyl alcohol (rubbing alcohol) or heptane.*
Apply firm pressure to help increase the cold flow and contact of the adhesive with the substrate.
Allow time (dwell) to increase the surface contact and adhesion (see illustrations below).
*Note: Be sure to follow the manufacturer’s precautions and directions for use when using solvents.
Environmental Exposure
Colored and transparent 3M™ Bumpon™ Protective Products are intended for interior applications where
resilience and other physical properties will remain unchanged. When exposed to UV light for extended periods
some slight discoloration or yellowing may occur.
Bumpon products may be used outdoors in a protected area with some discoloration possible; colored Bumpon
products may chalk.
Simultaneous exposure to high humidity and temperature may degrade (soften) the Bumpon product urethane.
{ iii
(7)
3M Bumpon Protective Products - Molded Shapes - Colored and Clear
Series SJ5000 SJ5300 SJ5400 SJ5500 SJ5700 SJ6100
Storage and Shelf Life
The shelf life of 3M™ Bumpon™ Protective Products is 18 months from the date of manufacture when stored in the
original packaging materials and stored at 16-27°C (60-80°F) and 50% relative humidity.
Product Selections Considerations
Alignment
Alignment is more difficult
with a rectangular shaped
3M™ Bumpon™ Protective
Product when no recess is
provided.
Circular shaped product Rectangular shaped product
Point of Contact
The point of contact provides
either a large contact area or
a very small (point) contact
area depending on the shape
of the Bumpon product.
Flat Hemisphere
Increased load capacity
Better wear resistance
Increased sound dampening
Increased energy absorption
(side view) (side view)
Profile
The profile is defined by
the height and the diameter
(or width) of the Bumpon
product.
Low Profile High Profile
Increased load capacity
Less susceptible to being
sheared off substrate
Better hear dissipation
Not recommended if sideways
shearing is possible
Recess
A recess is not necessary;
however, there are several
benefits to providing
a recess.
(top view) (top view)
3M Bumpon Protective Products - Molded Shapes - Colored and Clear
Series SJ5000 SJ5300 SJ5400 SJ5500 SJ5700 SJ6100
Regulatory: For regulatory information about this product, contact your 3M representative.
Technical Information: The technical information, recommendations and other statements contained in this document are based upon
tests or experience that 3M believes are reliable, but the accuracy or completeness of such information is not guaranteed.
Product Use: Many factors beyond 3M’s control and uniquely within user’s knowledge and control can affect the use and performance
of a 3M product in a particular application. Given the variety of factors that can affect the use and performance of a 3M product, user
is solely responsible for evaluating the 3M product and determining whether it is fit for a particular purpose and suitable for user’s
method of application.
Limitation of Liability: Except where prohibited by law, 3M will not be liable for any loss or damage arising from the 3M product,
whether direct, indirect, special, incidental or consequential, regardless of the legal theory asserted, including warranty, contract,
negligence or strict liability.
3M and Bumpon are trademarks of 3M Company.
Formica is a registered trademark of the Formica Corporation.
Please recycle.
©3M 2015. All rights reserved.
60-5002-0526-9
Electronics Materials Solutions Division
3M Center, Building 224-3N-11
St. Paul, MN 55144-1000
1-800-251-8634 phone
651-778-4244 fax
www.3M.com/electronics
(8)
Warranty, Limited Remedy, and Disclaimer: Unless an additional warranty is specifically stated on the applicable 3M product
packaging or product literature, 3M warrants that each 3M product meets the applicable 3M product specification at the time 3M ships
the product. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED TO,
ANY IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OR ANY IMPLIED
WARRANTY OR CONDITION ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE OF TRADE. If the 3M product does
not conform to this warranty, then the sole and exclusive remedy is, at 3M’s option, replacement of the 3M product or refund of the
purchase price.

Products related to this Datasheet

BUMPER SQUARE 0.5"L X 0.5"W BLK
BUMPER CYLINDRICAL 0.44" DIA BLK
BUMPER CYLINDRICAL 0.5" DIA BLK
BUMPER CYLINDRICAL 0.25" DIA CLR
BUMPER CYLIN 0.375" DIA BLK
BUMPER CYLIN 0.312" DIA BLK
BUMPER SQUARE 0.5"L X 0.5"W BLK
BUMPER CYLINDRICAL 0.5" DIA WHT
BUMPER CYLINDRICAL 0.75" DIA BLK
BUMPER CYLIN 0.312" DIA CLR
BUMPER CYLIN 0.315" DIA BLACK
BUMPER CYLIN 0.375" DIA CLR
BUMPER CYLINDRICAL 0.5" DIA CLR
BUMPER CYLIN 0.375" DIA BLK
BUMPER CYLINDRICAL 0.75" DIA BLK
BUMPER CYLIN 0.312" DIA BLK
BUMPER SQU 0.812"L X 0.812"W BLK
BUMPER CYLINDRICAL 0.63" DIA BLK
BUMPER SQU 0.413"L X 0.413"W BLK
BUMPER CYLIN 0.625" DIA BLK
BUMPER SQUARE 0.5"L X 0.5"W WHT
BUMPER CYLIN 0.312" DIA BLK
BUMPER SQU 0.81"L X 0.81"W BLK
BUMPER CYLINDRICAL 0.75" DIA CLR
BUMPER CYLIN 0.375" DIA BLK
BUMPER CYLIN 0.625" DIA BLK
BUMPER SQU 0.413"L X 0.413"W CLR
BUMPER SQU 0.812"L X 0.812"W WHT
BUMPER CYLINDRICAL 0.44" DIA WHT
BUMPER CYLINDRICAL 0.44" DIA GRY