FFMD Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
TIGER” EYE TIGER EYET” FLAT IDC WIRE CABLES
TIGER EYE FLAT
IDC WIRE CABLES
(1.27 mm) .050" PITCH • FFMD SERIES
samtec.com?FFMD
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
TIGER
EYE
IDC
SERIES -NO. PINS
PER ROW -END
OPTION -OVERALL
LENGTH -01 -TRANSFER
OPTION -OTHER
OPTION
FFMD
= Terminal
Strip
04, –05,
08, –10,
–13, –17,
–20, –25
(Standard sizes)
–S
= Single End
D
= Double End
–T
= Transfer End
–“XX.XX
= Assembled
Length
Leave blank for
–S and –D End
Options.
–N
= Notch
Polarization
on socket
(-T end only)
(Not available
with -04
position)
RW
= Reverse Wiring
(Red wire opposite
position #1)
D “XX”
= Daisy Chain
–SR
= Strain Relief
(Mates only
with ESHF Series)
(Not available with
O, –M, –R or –DXX)
–R
= Reverse
–M
= Middle Reverse
(RequiresDXX)
–O
= Outside Reverse
(RequiresDXX)
SPECIFICATIONS
Insulator Material:
PBT
Terminal:
Phosphor Bronze
Contact:
BeCu (-T)
Plating:
Sn over 50 µ" (1.27 µm) Ni
Wire:
30 AWG
Current Rating:
2.5 A per pin
(2 pins powered)
Operating Temp Range:
-40 °C to +105 °C
Voltage Rating:
215 VAC / 304 VDC
FFMD
Mates:
FLE*, SFMC*
TRANSFER END
Mates:
FTS, FTSH, EHF,
SHF, ESHF
Note:
This Series is non-standard,
non-returnable.
01
(3.05)
.120
No. of positions x
(1.27) .050 + (4.19) .165
(5.08)
.200
01
02
“XX”
± 1/8"
(101.60 mm) 4.00 min.
(50.8 mm)
2.00
min.
No. of positions x
(1.27) .050 + (8.00) .315
*Note:
Standard FFMD callout will
not mate with FLE, SFMC.
Must use gold plated callouts.
(See drawing on web.)
When mated with a socket,
Wire 1 mates with Pin 2;
Wire 2 mates with Pin 1, etc.
Other sizes
(MOQ Required)
ALSO AVAILABLE
Single End (—S) Double End (—D) Transfer End (—T)
Reverse Wiring (—RW) Strain Relief (—SR)Daisy Chain (—D “XX”)
Assembled Length
in INCHES (± .130")
2 inches minimum
Assembled Length (–“XX.XX”)
Middle Reverse (—M)Reverse (R) Outside Reverse (—O)
F-221

Products related to this Datasheet

CABLE ASSEM .05" 20POS M-F 2"
CABLE ASSEM .05" 20POS M-F 6"
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
CABLE ASSEM 1.27MM 16POS 2"
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG
.050 CABLE PLUG