738W-X2/35-WH1 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
fl nnnnnnnnn
Qualtek Electronics Corp.
PPC DIVISION
Part Number:
Description: AC RECEPTACLE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.20
0.25
0.40
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
R. Nuti
11-03-16 11-03-16 LY / 11-03-16
UNIT: mm
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
28.0
28.0
24.0
10.0
24.0
6.2
24.0
4.8
45˚
13.2
4.6
24.5 ± 0.2
0
24.5 ± 0.2
0
PANEL CUTOUT
NOTES:
MATERIAL:
TOP COVER: PC WHITE COLOR
BODY: NYLON WHITE COLOR
SPRING: SWC
GN TERMINAL: BRASS t=0.6mm Tin-Plated
BK TERMINAL: BRASS t=0.6mm Tin-Plated
WHT TERMINAL: BRASS t=0.6mm Tin-Plated
RATING: 15A 125V AC
APPROVALS: UL, cUL
PANEL THICKNESS: 0.8~2.0mm
TAMPER RESISTANT
RoHS COMPLIANT
738W-X2/35-WH1

Products related to this Datasheet

TAMPER RESISTANT NEMA 5-15R SNAP