45135 Series Datasheet by Molex

View All Related Products | Download PDF Datasheet
llllllll
Mini-Fit TPA2 Off-the-Shelf (OTS)
Discrete Wire Cable Assemblies
Standard Mini-Fit TPA2 Cable Assemblies deliver an
off-the-shelf solution with a variety of cable lengths
and a 4.20mm-pitch connector with a 9.0A maximum
current rating to facilitate both prototyping and global
production
Consumer
Fitness equipment
Home entertainment systems
Home appliances
Home office
Home security systems
Portable electronic devices
Gaming consoles
Mobile devices
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Industrial
Automation equipment
Vending machines
Process controls
Medical
Patient monitors
Applications
Multi-color cable configurations
with Mini-Fit TPA2 Connectors
available off the shelf
Designed to support development
and production programs.
Multi-color cables ensure
correct connection
Features and Advantages
Home Appliance Home Office Automotive: Inside Devices
Both custom and off-the-shelf
assemblies available
Provides quick availability for
development and production
programs and customized
versions for final designs
UL 1007 discrete wires (dual-row
versions); UL 1061 discrete wires
(single-row versions)
Ready to use in electronic appliance
applications. Provide ease of design,
prototyping and production
Assembled in ISO/TS16949-
certified facilities
Ensures high quality. Meets
current automotive industry
standards
Pin-to-pin mapping from receptacle to PCB header
Meets 2011/65/EU RoHS compliance. Decreases
engineering time and resources Available in single- and
dual-row configurations
Provides design flexibility
Mini-Fit TPA Dual-Row
4-Circuit Cable Assembly
Mini-Fit TPA Single-Row
4-Circuit Cable Assembly
molex
©2018 MolexOrder No. 987651-5853 Rev. 2 USA/0k/GF/2018.10
Ordering Information
Specifications
REFERENCE INFORMATION
Packaging: See Product Specs
UL File No.: E29179
CSA File No.: LR19980
Mates With: All Mini-Fit
Terminal Used: Series 172718 and 172765
Designed In: Millimeters
RoHS: Yes
Halogen-Free: Low
V-O: Yes
Glow-Wire Compliant: No
ELECTRICAL
Voltage (max.): 600V AC/DC
Current (max.): 13.0A
Contact Resistance: 10 milliohm change from initial
Dielectric Withstanding Voltage: 2200V
Insulation Resistance (min.): 1000 Megohms
MECHANICAL
Contact Insertion Force: 15N (3.4 lbf)
Contact Retention to Housing: 30N (6.74 lbf)
Mating Force: 14.7N (3.3lbf)
Unmating Force: 1.0N (0.22 lbf)
Thumb Latch Yield Strength: 60N (13.5 lbf) MIN (V-0)
PHYSICAL
Pitch: 4.20mm
Wire Gauge: 16 to 24 AWG
Housing: Nylon
Contact: Brass or Phosphor Bronze
Plating: Tin
Operating Temperature: -40 to +105°C
Series Component Circuits Lengths
45135 Off-the-Shelf Mini-Fit TPA2 Discrete Wire Cable
Assemblies 2, 4, 6, 8 150.00mm, 300.00mm and 1.0m
145135 Off-the-Shelf Mini-Fit-Fit Single-Row TPA
Discrete Wire Cable Assemblies 2, 3, 4, 5, 6 75.00mm, 150.00mm, 300.00mm, 1.0m
www.molex.com/link/otscableassemblies.html
Mini-Fit TPA2 Off-the-Shelf (OTS)
Discrete Wire Cable Assemblies
Custom Product Description
Contact Molex Mini-Fit TPA2 Discrete Wire Cable Assembly
Custom lengths and other options
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Products related to this Datasheet

MINIFIT 2 CIRCUIT 300MM CABLE AS
MINIFIT 6 CIRCUIT 300MM CABLE AS
MINIFIT 8 CIRCUIT 150MM
MINIFIT 6 CIRCUIT 150MM CABLE AS
MINIFIT 8 CIRCUIT 1M
MINIFIT 2 CIRCUIT 1M CABLE ASSEM
MINIFIT 2 CIRCUIT 150MM CABLE AS
MINIFIT 6 CIRCUIT 1M CABLE ASSEM
MINIFIT 4 CIRCUIT 1M CABLE ASSEM
MINIFIT 8 CIRCUIT 300MM
MINIFIT 4 CIRCUIT 150MM CABLE AS
MINIFIT 4 CIRCUIT 300MM CABLE AS