GF-1126-1110 Datasheet by CW Industries

View All Related Products | Download PDF Datasheet
DIMENSIONS 1N 1NCHES (M1LLIMETERS) DO NOT SCALE DRAWING Dwg. No. OF711267111O FORMABZ P.C. LAYOUT .140 of Sw1tch 3-56) 014, 2 HOLES .312 i003 1w. 9 (7.92 :08) T 4444 474? (E + ‘ + .550 i015 *1 4 ‘ 4 rigof Sw1tch ’ ‘ (13,97 :38) L$Li$7L :1 CI 1 7’ 7’" ””” ,340 i003 + 004 (8.64 :06) .0757- H7.(‘145§1ii.021§> TRAVEL +3130 D1A, 6 HOLES - - (1.91 700) i 278 .224 312 a (7.06) (5.69) 022 (7.92) 7 '(56) .344 i020 ' (8.74 1.51) v 1* 777777777777 A 17 093 F1 (-3157 i021; .403 1.015 (2 35)? I 1 I v ' “0'23 :38) .954 L 1 4L REF. t7 1] ’1 .300 i010 3* ‘E (24.23) 1 7.62 :25 < +="" 1="" 41,="" .125="" wp="" (3'18)="" .312="" i010="" wp="" .360="" i020="" “05210="" typ.="" .060="" wp="" 9="" \="" (7-92="" 1-25)="" (9.14="" :51)=""><~ )="" (1-52)="" .—="" .880="" _,="" (22.35)="" \="" .062="" (1.57)="" 01a.="" hole="" typ.="" o="" f="" e="" 1ndustr|es="" we:="" m="" tolerances="" unle::u;:::c\:;)e="" p314532:="" a="" 88="" e="" m="" b="" ly="" z="" 0'="" '="" ——="" 0="" lg="" g)="" 2="" hum="" decimn1="" 1.010="" mewc="" 3="" w1="" ‘17="" c="" 1—1="" i="" '="" :5="" p1="" d="" '="" 1="" 1.005="" i="" p1="" d="" .="" 1:25="" 9="" 3%="" egg;="" m="" 8="" ang1::e....emmn="" fl'="" 2%:="" 11:21:.‘332="" d.p.="" *="" 13.1.=""> $128 2“: ”1’ E Mode for cw 1ND. DMS‘W L|_| a... ”mm ‘” SW1TCH Q: fink: §F

Products related to this Datasheet

SWITCH SLIDE DPDT 11A 125V