TSP-S7CH1-C11 Datasheet by Formerica Optoelectronics Inc.
View All Related Products | Download PDF Datasheet
SFP Gigabit Ethernet Transceiver
PRODUCT NUMBER: TSP-S7CH1-C11
1
Formerica OptoElectronics Inc.
5F-11, No.38, Taiyuan St.,Zhubei City,
Hsinchu County 30265, Taiwan
Ph: +886-3-5600286 Fax: +886-3-56002398
Page
Version 01
Specification
Small Form Factor Pluggable
Duplex LC Receptacle – SFP
Optical Transceivers
1000BASE-SX
1250Mbit/s
Ordering Information
T S P – S 7 C H 1 – C 1 1
Model Name
Voltage
Category
Device type
Interface
SD/LOS
Temperature
Distance
Latch Color
TSP-S7CH1-C11
3.3V
With DDMI
VCSEL / PIN
AC / AC
Coupling
LVTTL
-10C~+85C
550m
( Table 1 )
Black
Media
Wavelength
Fiber Core Dimension
Modal Bandwidth
Fiber Type
Distance
Multi-Mode Fiber
850nm
50 μ m
500 MHz*km
OM2
550m
50 μ m
400 MHz*km
500m
62.5 μ m
200 MHz*km
OM1
275m
62.5 μ m
160 MHz*km
220m
Table 1

SFP Gigabit Ethernet Transceiver
PRODUCT NUMBER: TSP-S7CH1-C11
2
Formerica OptoElectronics Inc.
5F-11, No.38, Taiyuan St.,Zhubei City,
Hsinchu County 30265, Taiwan
Ph: +886-3-5600286 Fax: +886-3-56002398
Page
Version 01
Features
ROHS Compliant
Standard Small Form Factor Pluggable Package – SFP MSA Compliant
Digital Diagnostic SFF-8472 Rev.10.2 Compliant
Gigabit Ethernet Standard ( IEEE802.3Z 1000BASE-SX ) Compliant
Fibre Channel Standard ( 100-M5-SN-I and 100-M6-SN-I ) Compliant
Laser Class 1 Product – IEC60825-1 Compliant
Standard Duplex LC Receptacle Optical Interface
Single + 3.3 V Power Supply
Differential LVPECL Data Input and Output
LVTTL Loss of Signal
Serial ID through I2C Interface
Low Power Consumption
Absolute Maximum Ratings
Parameter
Symbol
Min
Typ
Max
Unit
Storage temperature
TS
-40
--
85
C
Supply voltage
VCC
0
--
4
V
Operating Relative Humidity
--
5
--
95
%
Input voltage
VIN
0
--
VCC
V
Operating Conditions
Parameter
Symbol
Min
Typ
Max
Unit
Supply Voltage
VCC
3.1
3.3
3.5
V
Operating Case temperature
Tc
-10
--
85
ºC
Total Current ( Transmitter + Receiver )
Icc
--
--
250
mA

SFP Gigabit Ethernet Transceiver
PRODUCT NUMBER: TSP-S7CH1-C11
3
Formerica OptoElectronics Inc.
5F-11, No.38, Taiyuan St.,Zhubei City,
Hsinchu County 30265, Taiwan
Ph: +886-3-5600286 Fax: +886-3-56002398
Page
Version 01
Transmitter Specifications ( VCC=3.1V~3.5V; Tc= -10oC~85oC )
Receiver Specifications ( VCC=3.1V~3.5V; Tc= -10oC~85oC )
Parameter
Symbol
Min
Typ
Max
Unit
Optical Characteristics
Output Optical Power
Pout
-9
--
-3
dBm
Extinction Ratio
ER
9
--
--
dB
Center Wavelength
λC
830
--
860
nm
Spectral Width (RMS)
σ
--
--
0.85
nm
Rise/Fall time (20-80%)
Tr,f
--
--
260
ps
Relative Intensity Noise
RIN
--
--
-117
dB/Hz
Output Eye
Compliant with IEEE 802.3z
Max. Pout TX-DISABLE Asserted
POFF
--
--
-45
dBm
Electrical Characteristics
Differential Input Voltage
VDIFF
0.4
--
2.0
V
Tx_Disable_Input_High
VDISH
2.0
--
VCC+0.3
V
Tx_Disable_Input_Low
VDISL
0
--
0.8
V
Tx_Fault_Output_High
VFH
2.0
--
VCC+0.3
V
Tx_Fault_Output_Low
VFL
0
--
0.8
V
Parameter
Symbol
Min
Typ
Max
Unit
Optical Characteristics
Optical Input Power-maximum
PSATIN
0
--
--
dBm
Receiver Sensitivity ( PRBS=27-1;BER≦10-12 )
PSEN
--
--
-18
dBm
Operating Center Wavelength
λc
770
--
860
nm
Loss of Signal – De-asserted
PLD
--
--
-18
dBm
Loss of Signal - Asserted
PLA
-35
--
--
dBm
Loss of Signal - Hysteresis
PLH
0.5
--
6
dB
Electrical Characteristics
Differential Output Voltage
VDIFF
0.4
--
2.0
V
Receiver Loss of Signal Output Voltage -Low
VLOSL
0
--
0.8
V
Receiver Loss of Signal Output Voltage -High
VLOSH
2
--
VCC+0.3
V

SFP Gigabit Ethernet Transceiver
PRODUCT NUMBER: TSP-S7CH1-C11
4
Formerica OptoElectronics Inc.
5F-11, No.38, Taiyuan St.,Zhubei City,
Hsinchu County 30265, Taiwan
Ph: +886-3-5600286 Fax: +886-3-56002398
Page
Version 01
Pin Definition and Descriptions
Pin
Name
Input/Output
Level
Description
1
VeeT
Input
Transmitter ground
2
TXFault
Output/LVTTL
Laser failure indication. High level indicates “laser failure”. Externally
pulled up
3
TXDisable
Input/LVTTL
Transmitter disable, High signal/open disables TX laser output. Low
level enables TX output, internally pulled up.
4
MOD-DEF(2)
Input/output
Module definition 2, SDA, Data line for I2C bus. Externally pulled up
5
MOD-DEF(1)
Input
Module definition 1, SCL, Clock for I2C bus. Externally pulled up
6
MOD-DEF(0)
Output
Module definition 0, Module present. Ground inside module.
7
Rate Select
-
No connection.
8
LOS
Output/LVTTL
Receiver loss of signal indication. Low signal indicates optical signal is
present at RX input. Should be Externally pulled up.
9
VeeR
Input
Receiver ground
10
VeeR
Input
Receiver ground
11
VeeR
Input
Receiver ground
12
RD -
Output/CML
Inverted receiver data output (AC coupled)
13
RD +
Output/CML
Non-inverted receiver data output (AC coupled)
14
VeeR
Input
Receiver ground
15
VccR
Input
Receiver power supply
16
VccT
Input
Transmitter power supply
17
VeeT
Input
Transmitter ground
18
TD +
Input/LVPECL
non-inverted transmitter data input (AC coupled)
19
TD -
Input/LVPECL
Inverted transmitter data input (AC coupled)
20
VeeT
Input
Transmitter ground

SFP Gigabit Ethernet Transceiver
PRODUCT NUMBER: TSP-S7CH1-C11
5
Formerica OptoElectronics Inc.
5F-11, No.38, Taiyuan St.,Zhubei City,
Hsinchu County 30265, Taiwan
Ph: +886-3-5600286 Fax: +886-3-56002398
Page
Version 01
Recommended Circuit Diagram
SFP
Transceiver System
TxFault
TD-
VccT
Protocol
IC
PLD/PAL
VccR
RD -
RD+
VeeR
Laser
Diode
Driver
Limiting
Amplifier
Laser
Diode
Photo
Diode
TIA
100
VeeT
9,10,11,14
13
12
15
16
19
18
2
1,17,20
TD+
TxDisable 3
3.3V
0.1F10F
LOS 8
MCU
3.3V
MOD-DEF2 4
MOD-DEF1 5
MOD-DEF0 6
SerDes
IC
VccT 3.3V
4.7K
to 10K
4.7K
to 10K
4.7K
to 10K
4.7K
to 10K
4.7K
to 10K
0.1F
10F
0.1F
100
A0H
/
A2H
4.7K
to 10K

SFP Gigabit Ethernet Transceiver
PRODUCT NUMBER: TSP-S7CH1-C11
6
Formerica OptoElectronics Inc.
5F-11, No.38, Taiyuan St.,Zhubei City,
Hsinchu County 30265, Taiwan
Ph: +886-3-5600286 Fax: +886-3-56002398
Page
Version 01
Content in 2-Wire Address A0H
Address
HEX
Name of Field
Description
00
03
Identifier
SFP
01
04
Extended Identifier
SFP
02
07
Connector type
LC
03
00
Infiniband Compliance Codes
Not compliant
04
00
SONET Compliance Codes
Not compliant
05
00
SONET Compliance Codes
Not compliant
06
01
Ethernet Compliance Codes
1000BASE-SX
07
20
Fiber Channel link length
Intermediate distance
08
40
Fiber Channel transmitter technology
Shortwave laser w/o OFC (SN)
09
0C
Fiber Channel transmission media
Multimode M5/M6
10
01
Fiber Channel speed
100 MBytes/sec
11
01
Encoding codes:
8B/10B
12
0D
Nominal Bit Rate (units of 100Mbps)
1300Mbps
13
00
Rate identifier
Unspecified
14
00
Link length supported for 9um fiber
N/A (units of km)
15
00
Link length supported for 9um fiber
N/A (units of 100m)
16
37
Link length supported for 50um,OM2
550m (units of 10m)
17
1B
Link length supported for 62.5um,OM1
275m (units of 10m)
18
00
Link length supported for copper
N/A (units of 1m)
19
00
Link length supported for 50um,OM3
N/A (units of 10m)
20 ~ 35
46,4F,52,4D,45,52,49,43,
41,4F,45,20,20,20,20,20
Vendor Name
FORMERICAOE
36
00
Unallocated
37 ~ 39
00,00,00
Vendor OUI
Unspecified
40 ~ 55
54,53,50,2D,53,37,43,48,
31,2D,43,31,31,20,20,20
Part Number
TSP-S7CH1-C11
56 ~ 59
00,00,00,00
Vendor Revision number
Unspecified
60 ~ 61
03,52
Laser Wavelength
850nm
62
00
Unallocated
63
CC_BASE:
Check sum of byte 0 ~ 62
64
00
Options
65
1A
Options
TX-DIS, TX_FAULT, RX-LOS
66
00
Bit Rate, max.
Unspecified
67
00
Bit Rate, min.
Unspecified
68 ~ 83
Serial Number
Serial Number
84 ~ 89
yy/mm/dd
Date Code
90 ~ 91
20,20
Vendor specific lot code
Unspecified
92
00
Diagnostic Monitoring Type
W/O DDMI
93
00
Enhanced Options (soft)
Unallocated
94
00
SFF-8472 Compliance
Not Included
95
CC_EXT
Check sum of byte 64 ~ 94
96~127
Vendor specific

SFP Gigabit Ethernet Transceiver
PRODUCT NUMBER: TSP-S7CH1-C11
7
Formerica OptoElectronics Inc.
5F-11, No.38, Taiyuan St.,Zhubei City,
Hsinchu County 30265, Taiwan
Ph: +886-3-5600286 Fax: +886-3-56002398
Page
Version 01
Mechanical Outlines
( Unit : mm)
Products related to this Datasheet
TXRX SFP 1.25GBPS 850NM