5500 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
m .9 m S a .& >>>>>>>
www.e-switch.com info@e-switch.com 81
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
Specifications subject to change without notice.
SERIES
01 = Small
11 = Large
BLK = Black
GRY = Grey
YEL = Yellow
BLU = Blue
RED = Red
ORG = Orange
GRN = Green
WHT= White
X = No LED
RED = Red LED
GRN = Green LED
YEL = Yellow LED
CAP STYLE
55
Example Ordering Number
55_11_M_BLU
55_01_M_WHT_RED, GRN
SPECIFICATIONS
Contact Ratings: 300mA @ 12 VDC
Life Expectancy: 500,000 cycles typical
Contact Resistance: 50mΩ max. typical @ 2-4 VDC, 100mA
Insulation Resistance: 50 MΩ min.
Dielectric Strength: >1,000 V rms at sea level
Actuation Force: 255 grams max.
Operating Temperature: -25°C to +65°C
MATERIALS
Housing: Nylon
Cap: ABS
Contacts: Gold over nickel over copper alloy
Terminals: Gold over nickel over copper alloy
HOW TO ORDER
M = Momentary
SERIES 5500 SWITCHES
PUSHBUTTON SWITCHES
MECHANICAL
CONFIGURATION CAP COLOR 1st LED COLOR
(1-LED cap styles only) 2nd LED COLOR
(2-LED cap styles only)
M
RED = Red LED
GRN = Green LED
YEL = Yellow LED
,
FEATURES & BENEFITS
Single or dual LED options
Hinged pushbutton design
High operating life
APPLICATIONS/MARKETS
Telecommunications
Networking
Computers/servers
Performance audio
Instrumentation
Low power on/off designs
External hard drives and modems
;\ m) Wmm (ammo!) JL 55)] m : mm» ; m x :35 u :L nmm w: LED { 3 an [ 142] ] u 2:. O ““1 flaw [ [ [97] LED 4, 7 ‘3 V Ex 91:91} HGLES [E71] [[53] 4] ] Mao Wm [563] [NJ] z‘mv J [ 21] 020 x (Mu w (M) [023 x m5] 505"? [239] + * 508 ‘ ’ [20(37- 4 [. on 079] [524 1mm] 2x an an [01‘] LCICAHNG w 7,52 [300] J l S7504 s[,93] »2‘m [4&5]
Phone: 800-867-2717 Fax: 763-531-8235
82
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 5500 SWITCHES
PUSHBUTTON SWITCHES
5501
5501
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
1 LEDS
2 LEDS
5501
SCHEMATIC P.C. MOUNTING
A ‘9 EOSWITCH' cm x v» (4 Au yam“ up U/L x u» :4 m 1mm rw
www.e-switch.com info@e-switch.com 83
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
5511
5511
5511
1 LEDS
2 LEDS
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING

Products related to this Datasheet

SWITCH PUSH SPDT 0.03A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH CAP BLACK
SWITCH PUSH SPDT 0.03A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSHBUTTON SPDT 30MA 12V
SWITCH PUSHBUTTON SPDT 30MA 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.03A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.03A 12V
SWITCH PUSH SPDT 0.03A 12V
SWITCH PUSH SPDT 0.03A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.3A 12V
SWITCH PUSH SPDT 0.03A 12V
SWITCH PUSH SPDT 0.03A 12V
SWITCH PUSH SPDT 0.03A 12V
SWITCH PUSH SPDT 0.03A 12V