MLT Series Part Numbering CutSheet Datasheet by Panduit Corp

View All Related Products | Download PDF Datasheet
ELECTRICAL SOLUTIONS
For technical assistance in the U.S., call 866-405-6654 (outside the U.S., see inside back cover for directory)
ELECTRICAL SOLUTIONS
B2.
Cable
Accessories
C1.
Wiring
Duct
C3.
Abrasion
Protection
C4.
Cable
Management
D1.
Terminals
D2.
Power
Connectors
E1.
Labeling
Systems
E2.
Labels
E3.
Pre-Printed
& Write-On
Markers
F.
Index
B3.
Stainless
Steel Ties
C2.
Surface
Raceway
E5.
Lockout/
Tagout
& Safety
Solutions
B1.
Cable Ties
A.
System
Overview
D3.
Grounding
Connectors
E4.
Permanent
Identification
Part Number System for Pan-Steel®Cable Ties
MLT 6 S CP
Bundle Diameter Reference
(In.)
Cross Section Standard Package Size
S = Standard
LH = Light Heavy
H = Heavy
EH = Extra-Heavy
EH15 = Extra-Heavy-15
SH = Super-Heavy
Q= 25
L* = 50
LP** = 50
CP = 100
*Standard Cross Section
**Heavy Cross Section
MLT = Metal
Locking
Tie
Type Material
(blank) = 304
316 = 316
Pan-Steel®Self-Locking Cable Ties MLT Series
Self-locking head design speeds installation and locks into place at
any length along the tie body
Provides a strong, durable method of cable bundling
Can be used in a wide range of indoor, outdoor, and underground
(including direct burial) applications
Smooth surfaces and rounded edges assures cable protection and
worker safety
Available in AISI 304 stainless steel for
general-purpose applications
Available in AISI 316 stainless steel for the most
corrosive environments
*Other lengths available, contact Panduit Customer Service.
**Per SAE Standard AS23190/3 (formerly MIL). For additional details, refer to page B3.32.
***For information on installation tools, refer to pages B3.14 – B3.16.
Table continued on page B3.6
Part Number
Max.
Bundle
Diameter Length*
Min. Loop
Tensile
Strength**
Min.
Bundle
Diameter Width Thickness Recommended
Installation
Tool***
Std.
Pkg.
Qty.
Std.
Ctn.
Qty.In. mm In. mm Lbs. NIn. mm In. mm In. mm
AISI 304 Stainless Steel For General Purpose
Standard Cross Section
MLT1S-CP 1.0 25 5.0 127 200 890 0.50 12.7 0.18 4.6 0.010 0.25
GS4MT, HTMT, PPTMT,
ST2MT
100 500
MLT2S-CP 2.0 51 7.9 201 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT2S-L 2.0 51 7.9 201 200 890 0.50 12.7 0.18 4.6 0.010 0.25 50 500
MLT2.7S-CP 2.7 69 10.2 259 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT4S-CP 4.0 102 14.3 362 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT4S-L 4.0 102 14.3 362 200 890 0.50 12.7 0.18 4.6 0.010 0.25 50 500
MLT6S-CP 6.0 152 20.5 521 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT8S-CP 8.0 203 26.8 679 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT10S-CP 10.0 254 33.0 838 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT12S-Q 12.0 304 39.3 998 200 890 0.50 12.7 0.18 4.6 0.010 0.25 25 125
MLT14S-Q 14.0 355 45.5 1156 200 890 0.50 12.7 0.18 4.6 0.010 0.25 25 125
MLT15S-Q 15.0 380 49.2 1250 200 890 0.50 12.7 0.18 4.6 0.010 0.25 25 125
MDUIT‘E‘ ELECTRICAL SOLUTIONS
ELECTRICAL SOLUTIONS
Order number of pieces required, in multiples of Standard Package Quantity. Prime items appear in BOLD.
B2.
Cable
Accessories
C1.
Wiring
Duct
C3.
Abrasion
Protection
C4.
Cable
Management
D1.
Terminals
D2.
Power
Connectors
E1.
Labeling
Systems
E2.
Labels
E3.
Pre-Printed
& Write-On
Markers
F.
Index
B3.
Stainless
Steel Ties
C2.
Surface
Raceway
E5.
Lockout/
Tagout
& Safety
Solutions
B1.
Cable Ties
A.
System
Overview
D3.
Grounding
Connectors
E4.
Permanent
Identification
Pan-Steel®Self-Locking Cable Ties MLT Series (continued)
*Other lengths available, contact Panduit Customer Service.
**Per SAE Standard AS23190/3 (formerly MIL). For additional details, refer to page B3.32.
***For information on installation tools, refer to pages B3.14 – B3.16.
mmIn.mmIn.mmIn.NLbs.mmIn.mmIn.
Std.
Ctn.
Qty.
Std.
Pkg.
Qty.
Recommended
Installation
Tool***
ThicknessWidth
Min.
Bundle
Diameter
Min. Loop
Tensile
Strength**Length*
Max.
Bundle
Diameter
Part Number
Light-Heavy Cross Section
MLT2LH-LP 2.0 51 7.9 201 250 1112 0.50 12.7 0.25 6.4 0.010 0.25
GS4MT, HTMT,
PPTMT, ST2MT
50 250
MLT4LH-LP 4.0 102 14.3 362 250 1112 0.50 12.7 0.25 6.4 0.010 0.25 50 250
MLT6LH-LP 6.0 152 20.5 521 250 1112 0.50 12.7 0.25 6.4 0.010 0.25 50 250
MLT8LH-LP 8.0 203 26.8 679 250 1112 0.50 12.7 0.25 6.4 0.010 0.25 50 250
Heavy Cross Section
MLT2H-LP 2.0 51 7.9 201 450 2000 0.50 12.7 0.31 7.9 0.010 0.25
GS4MT, ST2MT, HTMT,
PPTMT, PBTMT
50 250
MLT2.7H-LP 2.7 69 10.2 259 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
MLT4H-LP 4.0 102 14.3 362 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
MLT6H-LP 6.0 152 20.5 521 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
MLT8H-LP 8.0 203 26.8 679 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
MLT10H-LP 10.0 254 33.0 838 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
MLT12H-Q 12.0 304 39.3 998 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 25 125
MLT14H-Q 14.0 355 45.5 1156 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 25 125
Extra-Heavy Cross Section
MLT4EH-LP 4.0 102 17.1 434 600 2670 1.00 25.4 0.50 12.7 0.010 0.25
ST2MT, RT2HT,
RT2HTN, PBTMT
50 250
MLT6EH-LP 6.0 152 23.4 594 600 2670 1.00 25.4 0.50 12.7 0.010 0.25 50 250
MLT8EH-LP 8.0 203 29.7 754 600 2670 1.00 25.4 0.50 12.7 0.010 0.25 50 250
MLT10EH-LP 10.0 254 35.9 912 600 2670 1.00 25.4 0.50 12.7 0.010 0.25 50 250
MLT12EH-Q 12.0 305 42.2 1072 600 2670 1.00 25.4 0.50 12.7 0.010 0.25 25 125
MLT4EH15-LP 4.0 102 17.1 434 700 3115 1.00 25.4 0.50 12.7 0.015 0.38 50 250
MLT6EH15-LP 6.0 152 23.4 594 700 3115 1.00 25.4 0.50 12.7 0.015 0.38 50 250
MLT8EH15-LP 8.0 203 29.7 754 700 3115 1.00 25.4 0.50 12.7 0.015 0.38 50 250
MLT10EH15-LP 10.0 254 35.9 912 700 3115 1.00 25.4 0.50 12.7 0.015 0.38 50 250
MLT12EH15-Q 12.0 305 42.2 1072 700 3115 1.00 25.4 0.50 12.7 0.015 0.38 25 125
Super-Heavy Cross Section
MLT4SH-LP 4.0 102 17.1 434 900 4005 1.00 25.4 0.63 15.9 0.015 0.38
RT2HT, RT2HTN,
PBTMT
50 250
MLT6SH-LP 6.0 152 23.4 594 900 4005 1.00 25.4 0.63 15.9 0.015 0.38 50 250
MLT8SH-LP 8.0 203 29.7 754 900 4005 1.00 25.4 0.63 15.9 0.015 0.38 50 250
MLT10SH-LP 10.0 254 35.9 912 900 4005 1.00 25.4 0.63 15.9 0.015 0.38 50 250
MLT12SH-Q 12.0 305 42.2 1072 900 4005 1.00 25.4 0.63 15.9 0.015 0.38 25 125
AISI 316 Stainless Steel For Superior Corrosion Resistance
Standard Cross Section
MLT1S-CP316 1.0 25 5.0 127 200 890 0.50 12.7 0.18 4.6 0.010 0.25
GS4MT, HTMT,
PPTMT, ST2MT
100 500
MLT2S-CP316 2.0 51 7.9 201 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT2.7S-CP316 2.7 69 10.2 259 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT4S-CP316 4.0 102 14.3 362 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT6S-CP316 6.0 152 20.5 521 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT8S-CP316 8.0 203 26.8 679 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
MLT10S-CP316 10.0 254 33.0 838 200 890 0.50 12.7 0.18 4.6 0.010 0.25 100 500
Light-Heavy Cross Section
MLT2LH-LP316 2.0 51 7.9 201 250 1112 0.50 12.7 0.25 6.4 0.010 0.25
GS4MT, HTMT,
PPTMT, ST2MT
50 250
MLT4LH-LP316 4.0 102 14.3 362 250 1112 0.50 12.7 0.25 6.4 0.010 0.25 50 250
MLT6LH-LP316 6.0 152 20.5 521 250 1112 0.50 12.7 0.25 6.4 0.010 0.25 50 250
MLT8LH-LP316 8.0 203 26.8 679 250 1112 0.50 12.7 0.25 6.4 0.010 0.25 50 250
I‘lllllJIT® ELECTRICAL SOLUTIONS
mmIn.mmIn.mmIn.NLbs.mmIn.mmIn.
Std.
Ctn.
Qty.
Std.
Pkg.
Qty.
Recommended
Installation
Tool***
ThicknessWidth
Min.
Bundle
Diameter
Min. Loop
Tensile
Strength**
Length*
Max.
Bundle
Diameter
Part Number
For technical assistance in the U.S., call 866-405-6654 (outside the U.S., see inside back cover for directory)
ELECTRICAL SOLUTIONS
B2.
Cable
Accessories
C1.
Wiring
Duct
C3.
Abrasion
Protection
C4.
Cable
Management
D1.
Terminals
D2.
Power
Connectors
E1.
Labeling
Systems
E2.
Labels
E3.
Pre-Printed
& Write-On
Markers
F.
Index
B3.
Stainless
Steel Ties
C2.
Surface
Raceway
E5.
Lockout/
Tagout
& Safety
Solutions
B1.
Cable Ties
A.
System
Overview
D3.
Grounding
Connectors
E4.
Permanent
Identification
Pan-Steel®Self-Locking Cable Ties MLT Series (continued)
*Other lengths available, contact Panduit Customer Service.
**Per SAE Standard AS23190/3 (formerly MIL). For additional details, refer to page B3.32.
***For information on installation tools, refer to pages B3.14 – B3.16.
Heavy Cross Section
MLT2H-LP316 2.0 51 7.9 201 450 2000 0.50 12.7 0.31 7.9 0.010 0.25
GS4MT, ST2MT, HTMT,
PPTMT, PBTMT
50 250
MLT2.7H-LP316 2.7 69 10.2 259 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
MLT4H-LP316 4.0 102 14.3 362 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
MLT6H-LP316 6.0 152 20.5 521 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
MLT8H-LP316 8.0 203 26.8 679 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
MLT10H-LP316 10.0 254 33.0 838 450 2000 0.50 12.7 0.31 7.9 0.010 0.25 50 250
Extra-Heavy Cross Section
MLT4EH-LP316 4.0 102 17.1 434 600 2670 1.00 25.4 0.50 12.7 0.010 0.25
ST2MT, RT2HT,
RT2HTN, PBTMT
50 250
MLT6EH-LP316 6.0 152 23.4 594 600 2670 1.00 25.4 0.50 12.7 0.010 0.25 50 250
MLT8EH-LP316 8.0 203 29.7 754 600 2670 1.00 25.4 0.50 12.7 0.010 0.25 50 250
MLT4EH15-LP316 4.0 102 17.1 434 700 3115 1.00 25.4 0.50 12.7 0.015 0.38 50 250
MLT6EH15-LP316 6.0 152 23.4 594 700 3115 1.00 25.4 0.50 12.7 0.015 0.38 50 250
MLT8EH15-LP316 8.0 203 29.7 754 700 3115 1.00 25.4 0.50 12.7 0.015 0.38 50 250
Super-Heavy Cross Section
MLT4SH-LP316 4.0 102 17.1 434 900 4005 1.00 25.4 0.63 15.9 0.015 0.38 RT2HT, RT2HTN,
PBTMT
50 250
MLT6SH-LP316 6.0 152 23.4 594 900 4005 1.00 25.4 0.63 15.9 0.015 0.38 50 250
MLT8SH-LP316 8.0 203 29.7 754 900 4005 1.00 25.4 0.63 15.9 0.015 0.38 50 250

Products related to this Datasheet

CBL TIE LOCKING SIL 200LBS 7.9"
CBL TIE LOCKING SIL 450LB 1.709'
CBL TIE LOCKING SIL 200LB 1.709'
CBL TIE LOCKING SIL 450LBS 7.9"
CBL TIE LOCKING SIL 250LB 1.192'
CBL TIE LOCKING SIL 450LBS 10.2"
CBL TIE LOCKING SILVER 200LBS 5"
CBL TIE LOCKING SIL 450LB 1.192'
CBL TIE LOCKING SILVER 200LBS 5"
CBL TIE LOCKING SIL 200LB 1.192'
CBL TIE LOCKING SIL 450LBS 7.9"
CBL TIE LOCKING SIL 200LBS 7.9"
CBL TIE LOCKING SIL 450LB 1.192'
CBL TIE LOCKING SIL 700LB 1.425'
CBL TIE LOCKING SIL 200LBS 10.2"
CBL TIE LOCKING SIL 450LBS 3.79'
CBL TIE LOCKING SIL 450LB 1.709'
CBL TIE LOCKING SIL 200LB 1.192'
CBL TIE LOCKING SIL 450LB 2.233'
CBL TIE LOCKING SIL 450LBS 10.2"
CBL TIE LOCKING SIL 900LB 1.425'
CBL TIE LOCKING SIL 700LBS 1.95'
CBL TIE LOCKING SIL 200LBS 2.75'
CBL TIE LOCKING SIL 200LB 1.709'
CBL TIE LOCKING SIL 200LB 2.233'
CBL TIE LOCKING SIL 900LBS 1.95'
CBL TIE LOCKING SIL 250LB 1.192'
CBL TIE LOCKING SIL 600LB 1.425'
CBL TIE LOCKING SIL 450LBS 3.28'
CBL TIE LOCKING SIL 450LBS 2.75'