108-0303-001 Spec Datasheet by Cinch Connectivity Solutions Johnson

View All Related Products | Download PDF Datasheet
108-0303-001 Black 95 .ISI (4.03) (2) .375 (9.52) ~ cinch cunwicvlvwv wLunom a new group .875 (22.22) .609 “5.47) 7.53l 03.49) _i F — 2X .‘75 (4.44}
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Banana Plug -
Insulated Solderless Tapered Handle
SPECIFICATIONS
Plug Body: Brass per QQ-B-626D
Plug Spring: Nickel silver per QQ-C-533
Finish: Nickel
Insulated Handle: Nylon 6/6 per ASTM D4066
RATINGS
Current: 15 amps
Breakdown Voltage: 3500 Vrms minimum =
Contact Resistance: 0.010 ohms maximum
For Standard Banana Jack: .166 (4.23) Diameter
FEATURES:
Fast solderless connection of up to 16 gauge wire
Recessed plug body to limit shock hazard
Nylon UL approved for self extinguishing
108-0303-001 Black
NICKEL PLATING
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com

Products related to this Datasheet

CONN BANANA PLUG SLDRLESS BLACK