BNX02x Series Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
Murcia Manufacturing Co., Ltd.
http://www.murata.com/
Data Sheet
!
Note:
1. This datasheet is downloaded from the website of Murata Manufacturing co., ltd. Therefore, it’s specifications are subject to change or our
products in it may be discontinued without advance notice. Please check with our sales representatives or product engineers before ordering.
2. This datasheet has only typical specifications because there is no space for detailed specifications. Therefore, please approve our product
specifications or transact the approval sheet for product specifications before ordering.
1
o This data sheet is applied for Block Type EMIFILr used for General Electronics equipment for your design.
2009.1.8
Noise Suppression Products/EMI Suppression Filters > Block Type EMIFILr LC Combined Type
BNX022
12.1±0.2
9.1±0.2
1.6±0.3
4.2±0.3 (2.45)
1.3±0.2
0.3±0.1
0.3±0.1
7.0±0.2
2.5±0.2
1.55±0.2
1.55±0.2
1.0±0.3
3.1±0.2
1.05±0.2
(1) (2)
(3) (4)
(1)
(3) (4)
(2)
(4)
(4)
(1) (3) (4) (2)
: Electrode
(in mm) 1 10 100
0
20
40
60
80
1000.1 0.5 5 50050 1000
Frequency (MHz)
Insertion Loss (dB)
BNX022-01
BNX023-01
L2
C2
L1 L3
C1
B
PSG
CB
CG
(1)-(4): Terminal Number
PSG: Power Supply Ground
CG: Circuit Ground
CB: Circuit+B
(1) (2)
(3) (4)
Block Type EMIFILr LC Combined Type
BNX02* Series
Dimensions Insertion Loss Characteristics
Equivalent Circuit Packaging
Code Packaging Minimum Quantity
L180mm Embossed Tape 400
K330mm Embossed Tape 1500
BBulk(Bag) 100
Rated Value (p: packaging code)
Part Number Rated Voltage Withstand Voltage Rated Current Insulation Resistance(min.) Insertion Loss
BNX022-01p
50Vdc 125Vdc 10A 500M ohm 1MHz to 1GHz:35dB min. (20 to 25 degrees C line impedance=50 ohm)
BNX023-01p
100Vdc 250Vdc 15A 500M ohm 1MHz to 1GHz:35dB min. (20 to 25 degrees C line impedance=50 ohm)
Operating Temperature Range: -40°C to 125°C
In operating temperatures exceeding +85°C, derating of current is necessary.
Continued on the following page.
Murcia Manufacturing Co., Ltd.
Continued from the preceding page.
http://www.murata.com/
Data Sheet
!
Note:
1. This datasheet is downloaded from the website of Murata Manufacturing co., ltd. Therefore, it’s specifications are subject to change or our
products in it may be discontinued without advance notice. Please check with our sales representatives or product engineers before ordering.
2. This datasheet has only typical specifications because there is no space for detailed specifications. Therefore, please approve our product
specifications or transact the approval sheet for product specifications before ordering.
2
o This data sheet is applied for Block Type EMIFILr used for General Electronics equipment for your design.
2009.1.8
In operating temperatures exceeding +85°C, derating of
current is necessary for BNX022 series. Please apply the
derating curve shown in chart according to the operating
temperature.
10
0
1
85-40 125
Operating Temperature (°C)
Derated Current (A)
Derating
In operating temperatures exceeding +85°C, derating of
current is necessary for BNX023 series. Please apply the
derating curve shown in chart according to the operating
temperature.
15
0
1
85-40 125
Operating Temperature (°C)
Derated Current (A)
Derating
Noise Suppression Products/EMI Suppression Filters > Block Type EMIFILr LC Combined Type
Notice (Rating)
Notice (Rating)
Do not use products beyond the rated current and
rated voltage as this may create excessive heat
and deteriorate the insulation resistance.
!Caution (Rating)

Products related to this Datasheet

FILTER LC 1UF SMD
FILTER LC 1UF SMD
FILTER LC 1UF SMD
FILTER LC 1UF SMD
FILTER LC 1UF SMD
FILTER LC 1UF SMD
FILTER LC 1UF SMD
FILTER LC 1UF SMD