M50-353xx42 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING No,‘ M50-353XX42 SHEET 2 OF 2 IT IN DOUBT ' ASK | NOT To SCALE THTRD ANGLE PROJECTION | ALL DIMENSTONS TN mm T.27 TVP |,00— fikN x NO. OF CONTACTS i0 50 EMU x (NO . OF CONTACTS , I) to 304> 0 40i0 05 SQUARE SPECIFICATTON: MATERIAL: MOULDTNO : PA9T, CONTACT : BRASS ETNISH : 0.76452» NTCNEL ALL OVER, 0.0m. MIN GOLD ON CONTACT AREA, 2.546.081: I001 TIN ON TATLS ELECTRTCAL: CURRENT RATTNG : TA CONTACT RESTSTANCE : ZOmQ MAX TNSULATION RESTSTANCE : TOOOMQ MAX VOLTAGE PROOE : 500v AC FOR ONE MTNUTE MECHANTCAL. DURABTLITV : 500 CVCLES ENVIRONMENTAL: OPERATTNG TEMPERATURE : PACKTNG: BOX FOR COMPLETE SPECTFTCATTON, SEE COMPONENT SPECIEICATTON Cozexx (LATEST TSSUE) UL94V'0, BLACK -40°C TO +T05"C RECOMMENDED PCB LAYOUT (TOLERANCE Z i0.05) <—| 27="" x="" (no="" of="" contacts="" -="" t)="" to.="" t0!‘="" l="" |="" 27=""><—>l 0.60 TVP i i 3 00i0,20 ¢$ T T T T T T L MSP 2 30 09.T6 20TH ‘ NAME TSS. DATE CINOTE T 2.30i0.20 APPROVED. N.PERREN ‘ CHECKED: 3 BENNETT ORDER CODE DRAWN' M PERREN _ 1 CUSTOMER REE: M50-353XX42 ‘7 No. 0F CONTACTS: ASSEMBLV MG: 02 T0 06, 08, T0, 20 TATTSLET'T’ST'TEGDEEEA‘T‘ETw: TOLERANCES MATERIAL» TITLE: ‘ .TTTETTsnommoum x : :tlmm T.27mm PTTCH SIL VERTICAL I] “TEASE:TT‘ST‘TTE‘T'ZTNE” X X = t“ 25W" 5“ “5"” PIN READER TTzzNzTLWsPTTPLTTTTU M: E‘81,?” "Wm”.mom onusLTTdTT'UTLu-ETTTTTTG, '* 1"“ mm; m mm Dmms NUMBER SHT o'T‘T'E'T"TT‘L"TT“R§’s‘L‘TT°T“TT‘a'L'T ”“5 = *5 M50 - 353XX42 2 WMNOWMWWWM mm IRTIIH PERIISSLM UNLESS STATED SW” "“2 or?

Products related to this Datasheet

CONN HEADER VERT 3POS 1.27MM
CONN HEADER VERT 2POS 1.27MM
CONN HEADER VERT 5POS 1.27MM
CONN HEADER VERT 6POS 1.27MM
CONN HEADER VERT 8POS 1.27MM
CONN HEADER VERT 10POS 1.27MM
CONN HEADER VERT 4POS 1.27MM
CONN HEADER VERT 20POS 1.27MM