C-GRID 70280,87 Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
D molex" C REVISION: ECR/ECN INFORMATION. TITLE: SHEET No. EC No: DATE. DOCUMENT NUMBER CREATED / REVISED BY: CHECKED BY: APPROVED BY: PS-70280
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: .100" GRID VERTICAL
MOUNT DUAL ROW
BREAK
AWAY HEADER
SHEET No.
D EC No:
UCP2014-2349 1 of 3
DATE:
1/6/2014
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70280
MKIPPER JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
SERIES 70280 / 70287
C-GRID
VERTICAL THROUGH HOLE
.100" GRID DUAL ROW HEADER
WITH BREAK OFF OPTION
SERIES 70280 / 70287
1.0 SCOPE
2.0 PRODUCT DESCRIPTION
2.1 PRODUCT NAME AND SERIES NUMBER
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
2.3 SAFETY AGENCY APPROVALS
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
4.0 RATINGS
4.1 VOLTAGE
4.2 CURRENT
4.3 TEMPERATURE
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
5.2 MECHANICAL REQUIREMENTS
6.0 PACKAGING
D molex" C PS-70280 LE LE LE LE LE LE LE REVISION. ECR/ECN INFORMATION. TITLE. SHEET No. EC No. DATE. DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: .100" GRID VERTICAL
MOUNT DUAL ROW
BREAK
AWAY HEADER
SHEET No.
D EC No:
UCP2014-2349 2 of 3
DATE:
1/6/2014
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70280
MKIPPER JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
1.0 SCOPE:
This specification covers the C-Grid vertical dual row header with break-off option. The wafer
(header body) is designed to be easily modified to a smaller circuit size in the field if required.
The mating pins are .025in (0.64mm) square and have .100in (2.54mm) grid spacing.
2.0 PRODUCT DESCRIPTION
2.1 PRODUCT NAME AND SERIES NUMBER
SERIES 70280: Vertical mount through hole dual row header with break off option.
SERIES 70287: Vertical mount through hole dual row header with retention pins and
break off option.
2.2 DIMENSIONS, PLATINGS, AND MARKINGS
The products are available in circuit sizes of 4 through 100 circuits and are end to end
stackable. Product can also be ordered with selective voids. The wafer is produced
from glass filled Liquid Crystal Polymer, (LCP) having a UL 94V-0 flammability rating.
Mating pin lengths are .240in (6.0mm), and .320in (8.1mm) with gold or tin plating. For
further details, please refer to the sales documents in section 3.0.
2.3 RECOGNIZED AGENCY APPROVALS:
2.3.1 Underwriters’ Laboratories: E29179
2.3.2 Canadian Standards Association: LR19980
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS:
3.1 MOLEX DOCUMENTS
SDA-70280-0001-4000 SALES DRAWING, VERTICAL MOUNT THROUGH HOLE
DUAL ROW HEADER WITH BREAK OFF OPTION
SDA-70280-5001-9999 SALES DRAWING, VERTICAL MOUNT THROUGH HOLE
DUAL ROW HEADER WITH BREAK OFF OPTION AND
SELECTIVE VOIDS
SD-70280-001 SALES DRAWING, VERTICAL MOUNT THROUGH HOLE
DUAL ROW HEADER WITH BREAK OFF OPTION
SD-70280-002 SALES DRAWING, VERTICAL MOUNT THROUGH HOLE
DUAL ROW HEADER WITH BREAK OFF OPTION,
CUSTOM HEADERS
SDA-70280-003 SALES DRAWING, VERTICAL MOUNT THROUGH HOLE
DUAL ROW HEADER WITH BREAK OFF OPTION
SD-70287-003 SALES DRAWING, VERTICAL MOUNT THROUGH HOLE
DUAL ROW HEADER WITH RETENTION PINS AND
BREAK OFF OPTION
SD-70287-004 SALES DRAWING, VERTICAL MOUNT THROUGH HOLE
DUAL ROW HEADER WITH RETENTION PINS AND
BREAK OFF OPTION
PK-70873-0090 PACKAGING SPECIFICATION VERTICAL MOUNT
THROUGH DUAL ROW HEADER WITH BREAK OFF
OPTION
D molex" C REVISION. ECR/ECN INFORMATION. TITLE. SHEET No. EC No. DATE. DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY. APPROVED BY. PS-70280
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: .100" GRID VERTICAL
MOUNT DUAL ROW
BREAK
AWAY HEADER
SHEET No.
D EC No:
UCP2014-2349 3 of 3
DATE:
1/6/2014
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
70280
MKIPPER JBELL FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
PK-70873-0276 PACKAGING SPECIFICATION VERTICAL MOUNT
THROUGH DUAL ROW HEADER WITH BREAK OFF
OPTION
PK-70873-0353 PACKAGING SPECIFICATION VERTICAL MOUNT
THROUGH DUAL ROW HEADER WITH BREAK OFF
OPTION
PS-45499-002 COSMETIC SPECIFICATION
3.2 OTHER DOCUMENTS
MIL STD 202F
4.0 RATINGS
4.1 VOLTAGE: 250 Volts D.C.
4.2 CURRENT: 3.0 Amp D.C. maximum.
4.3 TEMPERATURE:
4.3.1 OPERATING TEMPERATURE (ambient +30° temp rise):
Gold Plated Contacts: -40 °C to +120 °C
Tin Plated Contacts: -40 °C to +105 °C
NON-OPERATING TEMPERATURE: -40 °C to +105 °C
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
5.1.1 INSULATION RESISTANCE: Greater than 1,000M at sea level.
5.1.2 DIELECTRIC WITHSTANDING VOLTAGE: Greater than 600 Volts at sea level.
5.1.3 TEMPERATURE RISE: 30°C maximum at rated current
5.2 MECHANICAL REQUIREMENTS:
5.2.1 Header pin retention (push out force): 3 lbs minimum before soldering.
5.2.2 Durability: Mate connectors up to 25 cycles at a maximum rate of 10
cycles/minute prior to environmental testing. 10 milliohms maximum (change
from initial).
5.3 ENVIRONMENTAL REQUIREMENTS:
5.3.1 THERMAL SHOCK
10 Cycles from -40°C to 105°C, ½ hour at each temperature setting.
5.3.2 CHEMICAL RESISTANCE
Per Mil. Std. 202F, Method 215A.
5.3.3 SOLDERABILITY
Per SMES-152. Solder coverage: 95% minimum.
5.3.4 SOLDER RESISTANCE
Wave Solder Process
Dip connector pin tails in solder;
Solder Temperature: 245°C max. for bright tin plating
260°C max. for select gold plating
Solder Duration: 5 ±0.5 seconds
6.0 PACKAGING Refer to section 3.0 for packaging documents

Products related to this Datasheet

CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 100POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 42POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 32POS 2.54MM
CONN HEADER VERT 16POS 2.54MM