CP1-5S Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
Chlm‘lk Commwe Palm Reslstanmvs leng Tlme d1 Incmrace 4m 55:) 3m 25-: Resusoance (oms) 15:) mo 5-: 0.. n 20 40 so an 100 Dlylng TIme(MInules) 12-2
Datasheet revision 1.2 www.chipquik.com
Conductive Paint 5g/5cc Syringe - Low Resistance
Product Highlights
Low Resistance
Dries at room temperature
RoHS II and REACH compliant
Specifications
Resistance: 1.0 Ohms/Square at 0.004” stencil thickness
Viscosity: 100 mPaꞏs
Packaging: 5cc/5g Syringe
Shelf Life: >12 months
Drying Time: Allow 60-120 minutes for paint to dry before using circuit. Resistance will drop from a few
Mega Ohms at 0 minutes to approximately 3 ohms per inch of trace after 120 minutes.
If encapsulating or conformal coating on top of conductive paint, allow 7 days (168 hours) for
full drying before covering is applied.
Application
Apply by dot dispensing, line dispensing, stencil and squeegee, or with paint brush.
Cleaning
Clean using water or isopropyl alcohol (IPA).
Storage and Handling
Store at 3-25°C (37-77°F). Do not freeze.
Transportation
This product has no shipping restrictions. Shipping below 0°C (32°F) or above 25°C (77°F) for normal transit times by ground
or air will not impact this product’s stated shelf life.
1 © 1994-2019 Chip Quik® Inc.
C
CP
P1
1-
-5
5S
S

Products related to this Datasheet

COND PAINT SYRINGE 5G