«yseeed
Receiver
.\
Wireless Charging Module - 5V&1A
SKU 106990017
Description
The Wireless Charging Module can be applied in electronic equipments in common use for close wireless
charging or power supply. Consisted of a transmitter and insulation coil, it could serve as a replacement for the
Wireless Power Supply with stable 5V output voltage and maximum 1.2A output current. Its small size and
insulation coil is more suitable for using in wireless project.
Most important of all, you can get the output 5v and 1A with 5v input voltage.
Feature:
High efficiency
stabilized power supply
Input Voltage: 5V dc
Output Current: 1A
Space-saving design

Specification:
Input Voltage: 5Vdc
Input Voltage(limits): 5Vdc
Output Voltage: 5Vdc
Output Current(maximum): 1.2A
Output Current(no-load): 30~50mA
Transmitter Coil Inductance: 3.7uH
Receiver Coil Inductance: 14uH
Transmit-receive distance: 2-10mm
Transmitter :22.1*13.1*3.2mm
Receiver: 24.2*9.8*5.36mm
Coil Diameter: 43mm
Coil Height: 2.3mm
For any technical support or suggestion, please kindly go to our forum.
https://www.seeedstudio.com/Wireless-Charging-Module-5V%261A-p-1912.html?gclid=C... 4/3/2017
Products related to this Datasheet
WIRELESS CHARGING MODULE 5V/1A