Shunts & Jumpers Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
\ -|_-m1I_-1—|_ I I_I- I_- . -—-- E lm - T 1 m fi w . m a S? ANTI i a. , fit
(2.54 mm) .100" SNT, MNT, 2SN, SNM, PK, JL SERIES
SNT–100BK–T–H
SNT–100BK–G
JL–300–25T
MNT114–BK–G
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
SNM mates with:
TMS, MTMS, DWM
Note:
Other Gold plating
options available.
SHUNTS & JUMPERS
2SN mates with:
TMMH, TMM,
MTMM, MMT, TW,
LTMM, ZLTMM, TSH, EHT
RECOGNITIONS
SNT 100
–G
= 10 µ"
(0.25 µm)
Gold
–T
= Tin
PLATING
OPTION
BODY
COLOR
HANDLE
OPTION JL
SNT
For complete specifications
see www.samtec.com?SNT
Insulator Material:
Glass Filled Polyester
Contact Material:
Phosphor Bronze
Current Rating (SNT/TSW):
4.3 A per pin
(1 pin powered per row)
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
(4.32 mm) .170" min.
Lead Size accepted:
(0.64 mm) .025" SQ
RoHS Compliant:
Ye s
MNT
For complete specifications
see www.samtec.com?MNT
Same as SNT except:
Current Rating (MNT/TSM):
3.9 A per pin
(1 pin powered per row)
Working Voltage:
450 VAC
Note:
Some lengths, styles and options
are non-standard, non-returnable.
2SN
PK
SNM
SNT/MNT mates with:
TSW, HTSW, MTSW,
HMTSW, TLW, DW, EW,
ZW, HW, TSM, BST, PHT
2SN
For complete specifications
see www.samtec.com?2SN
Same as SNT except:
Insertion Depth:
(2.29 mm) .090" min.
Lead Size accepted:
(0.51 mm) .020" SQ
SNM
For complete specifications
see www.samtec.com?SNM
Same as SNT except:
Insertion Depth:
(3.43 mm) .135" min.
Insulator Material:
Natural Thermoplastic
Note:
Order per wheel.
6 pins per wheel.
–H
= Handle
(Black Only)
Part No. A
JL–100–25–T (2.54)
.100
JL–250–25–T (6.35)
.250
JL–400–25–T (10.16)
.400
A
(3.18)
.125
Insulation
is white
Teflon®
(0.64) .025
DIA REF
A
B
Part No. A B
PK–01–06 (0.64)
.025
SQ
(5.84)
.230
PK–01–07 (0.51)
.020
SQ
(3.18)
.125
(14.00)
.550
(6.10)
.240
(6.10)
.240
(5.08)
.200
(2.54)
.100
(2.54)
.100
(2.54)
.100
BK
= Black
RD
= Red
BL
= Blue
YW
= Yellow
1
MNT NO. OF
POSITIONS
BODY
COLOR
PLATING
OPTION
BK
= Black –G
= 10 µ" (0.25 µm) Gold
–T
= Tin
02 thru 20
(5.08)
.200
(2.54)
.100
(2.54) .100 X No. of Positions
(6.10)
.240
(4.45)
.175
(1.02)
.040
(3.99) .157
(2.00) .0787
(2.00)
.0787
Part No.
2SN–BK–G
(2.54)
.100
(3.30)
.130
(1.27)
.050
Part No.
SNM–100–BK–G
SPECIFICATIONS
For complete scope of
recognitions see
www.samtec.com/quality
FILE NO. E111594
Note:
For complete
specifications see
www.samtec.com?JL
F-219 (Rev 22JUL19)

Products related to this Datasheet

.050 MICRO STRIPS
CONN MICRO SHUNT