Premo-Flex Cable Jumpers Ref Guide Datasheet by Molex

View All Related Products | Download PDF Datasheet
molexg
Standard Offerings
Ordering Information
Delivering durable and extra flexible PCB-connection solutions, standard and
custom Premo-Flex Cable Jumpers are available in a variety of pitches, cable
lengths, thicknesses and formats for use in virtually any industry.
The marketplace continues to demand new and smaller electronic devices that are rugged and reliable, while OEMs strive to maximize profit margins
and get their products to market quickly. Premo-Flex capable jumpers offer an extensive range of custom and off-the-shelf options that enable
designers to maximize PCB space, reduce component costs (e.g., by eliminating connectors with direct-to-board versions) and provide devices with
reliable board-to-board connections.
Series: 15266
0.5 mm 4" Type A 28 circuits
Series: 98266
0.5 mm 4" Type A 24 circuits
Series: 15166
0.5 mm 4" Type D 24 circuits
Series: 15020
0.5 mm 4" Type D 16 circuits
Series: 15015
0.3 mm 4" Type A 25 circuits
Minimum
Order Series
Pitch
(mm)
Cable
Thickness (mm) Flex Life Cycles Plating
Materials
Temp
Rating
Max. °0
Circuits Contact
Layout Type Cable Lengths
Minimum
Order
Quantity
15166-XXXX 0.50
0.12 2.5M
Tin
105
6 to 60
A or D
Standard lengths 30mm up to 305mm
Custom Lengths available over 305mm
1000
15167-XXXX 1.00
15168-XXXX 1.25
98266-XXXX 0.50
0.22 100K
6 to 50
98267-XXXX 1.00
4 to 50
98268-XXXX 1.25
15266-XXXX 0.50
0.27 10K
15267-XXXX 1.00
15268-XXXX 1.25
15020-XXXX 0.50
Gold
6 to 50
15039-XXXX 1.00
4 to 50
15049-XXXX 1.25
Premo-Flex Cable Jumpers
23:; 2%; Ex 9. u . Hfi e a.“ _ 22.22:: m M i _ I Z; ______ , g F. W .55.. E
Custom Offerings
Shielded
Our shielded Premo-Flex cables offer EMI protection through two forms of shielding, foil or painted. The shielding can be grounded to multiple
conductors specified by the customer. This grounding of the conductors is done by etching away the polyester jacket of the cable, exposing bare wire
allowing it to come in to contact with the shielding. In addition to this, we can provide custom printing on to shielding.
1mm tin plated, foil shielded FFC
with conductors grounded to shield
.3mm 15015 series cable with
custom shielding and custom
printing
.5mm tin plated, painted shielding
2.54mm RFC Polyester
insulation - Hybrid - Type B
1mm exposed contact for
component soldering capabilities
0.5mm gold plated, foil shielded FFC
with conductors grounded to shield
Notched
Our various notched FFC solutions offer a more secure connection than our standard cables that mate with our ZIF and LIF
connectors. The attached sample shows the complete assembly of the Molex plug jacket and cover capability; this cable can be
offered as a complete assembly or a stand-alone cable. For mating connector series, please contact Molex SE or Product Manager.
FFC Series: RFC / Hot Bar Solder / Component Soldering
RFC (Round Flat Cables) provides a cost effective way to connect one PCB to another by the elimination of a connector.
However, if a connector is needed on one end, we can offer a hybrid solution which offers round contacts at one end for
through-hole soldering, and flat connection at the other end, to fit a ZIF or LIF connector. Our RFC design delivers superior
signal integrity and is resistant to vibration. In addition, two types of insulation (polyester and polyimide) with custom fold
options available upon request. Hot bar solder cables also provides a durable connection by permanently affixing to a PCB
but also adds almost limitless design options such as: circuit, length and pitch sizes.
2.54mm RFC skipped
contact Polyimide insulation
round throughout
2.0mm RFC Aramid
insulation 125° Type C -
through hole
.5mm Straight
LVDS
Custom folded
hot bar solder
.5mm notched LVDS cable with plug jacket and cover .5mm gold plated, notched FFC
with black PET jacket
Premo-Flex Cable Jumpers
©2017 MolexOrder No. 987651-6282 USA/0k/GF/2017.02

Products related to this Datasheet

CABLE FFC 22POS 0.50MM 4"
CABLE FFC 45POS 0.50MM 4"
CABLE FFC 10POS 0.50MM 12"
CABLE FFC 24POS 0.50MM 5"
CABLE FFC 10POS 0.50MM 4"
CABLE FFC 40POS 0.50MM 7"
CABLE FFC 20POS 0.50MM 2"
CABLE FFC 30POS 0.50MM 4"
CABLE FFC 6POS 0.50MM 3"
CABLE FFC 7POS 0.50MM 1.18"
CABLE FFC 40POS 0.50MM 6"
CABLE FFC 20POS 0.50MM 4"
CABLE FFC 32POS 0.50MM 8"
CABLE FFC 28POS 0.50MM 12"
CABLE FFC 26POS 0.50MM 6"
CABLE FFC 16POS 0.50MM 4"
CABLE FFC 12POS 0.50MM 6"
CABLE FFC 16POS 0.50MM 2"
CABLE FFC 20POS 0.50MM 4"
CABLE FFC 10POS 0.50MM 6"
CABLE FFC 12POS 0.50MM 2"
CABLE FFC 30POS 0.50MM 6"
CABLE FFC 30POS 0.50MM 5"
CABLE FFC 20POS 0.50MM 1.18"
CABLE FFC 30POS 0.50MM 8"
CABLE FFC 20POS 0.50MM 3"
CABLE FFC 16POS 0.50MM 6"
CABLE FFC 14POS 0.50MM 4"
CABLE FFC 16POS 0.50MM 6"
CABLE FFC 40POS 0.50MM 10"