Premo-Flex LVDS Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex
Premo-Flex Cable
Jumper Assemblies
Premo-Flex LVDS Cable Jumper Assemblies provide off-
the-shelf availability and deliver high data speeds with
a robust connection, making them effective in a wide
range of applications
Automotive
Radio, CD, DVD, GPS devices
Car Infotainment
Consumer / Home Appliance
Handheld devices
Videogaming Systems
Camcorders
Data / Computing
Notebooks
Printers
Scanners
Keyboards
 LCDflatpanels
Industrial
Medical
Aerospace and Defense
Applications
Standard low-voltage differential signal (LVDS) FFC
assemblies
Off-the-shelf availability
Cablejumperassemblyoptionsinclude:1-piece(15,
24and33circuits),2-piece(30,50and80circuits)
and1-touchLVDS(41and51circuits)
100-Ohms-controlledimpedance
HigherdataspeedoverstandardFFC
Notching feature available on cable
Streamlinedprocurementofcablejumper
assembly and connector through Molex. LVDS FFC
connectorsdeliverarobustandsuperiorsignal
integrityperformanceoverlongdistances.Ideal
forapplicationssuchaslargedisplaysandhigh-
definition(HD)TVs
Shortensdesigntime.Simplifiesmanufacturing
processesforLVDSapplications
Offerdesignflexibility.Two-piecesystemprovides
strongretention.One-pieceavailableasnotchedand
straight and with high circuit sizes
SuitableforHDvideodisplays
50.80-to-254.00mm(2–to-10-inch)cablejumper
assembliesdeliver5to10Gbps;304.80-to-
355.60mm(12-to-24-inch)deliver2to5Gbps
Thenotchesofferpositioningandlockingassistance
forproperconnectiontomatingconnectors
Features and Benefits
Series15021–notnotched
Flat-panelTVs
Series15022–notched
Videogaming systems
Series15023–notched
Car Infotainment
Premo-FlexCableJumper
Assemblies with LVDS Connectors
Premo-FlexCableLVDSJumpers
molex
©2018 MolexOrder No. 987651-3802 Rev. 5 USA/0k/GF/2018.02
Ordering Information
Specifications - LVDS Cable Assemblies with Flat Flexible Cable (FFC) or Etched Polyimide
REFERENCE INFORMATION
Packaging:Box
FlameResistance:UL758WV-1
UseWith:Onepiece:LVDScablethatmateswith
 0.50mmpitchLVDSconnectorseries
502231 and 502244
Twopiece:Notchedcablethatmateswithconnector
series 501864 and 501786usingaplugjacket
and cover arrangement
Onetouch:series502908
RoHS:Yes
HalogenFree:Yes
ELECTRICAL
Voltage:30VACmax.
Dielectricwithstandingvoltageconductortoshield:
200VACRMS(for1minute)
Insulationresistance(min.):10Megaohms(200VDC)
Controlledimpedance:90or100Ohm
PHYSICAL
PlatingMaterial:Gold
OperatingTemperature:-40to+80°C
Humidityresistance:48H-85C/95%humidity
Blackinsulationavailable
Flexibleconstructionfordynamicapplications
Cable Jumper
Series No.
Mates with
Connector Series
Pitch
(mm) Speed End Thickness
(mm)
Impedance
(Ohms) Circuits Notched Cable Lengths
(mm)
15021 502231
502244
0.5
50.80-to-254.00mm
(2–to-10-inch)cable
jumperassemblies
deliver5to10Gbps;
304.80-to355.60mm
(12-to-24-inch)
deliver2to5Gbps
0.30+/-0.05
90or100+/-10
15,24or33 No 50.80(2”)
101.60(4”)
152.40(6”)
203.20(8”)
254.00(10”)
304.80(12”)
609.60(24”)
15022*
501786usingaplug
jacket and cover
501864usingplug
jacket and cover
30,50or80
Yes
15023* 503908 0.33+/-0.03 41or51
www.molex.com/product/premoflex_ffc-fpc.html
Premo-Flex Cable
Jumper Assemblies
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
*NOTE: Notching on the 15022 cable is used as a positioning and locking feature once assembled with the plug jacket (series 501783) and jacket cover (series 501784) to be a cable assembly.
Plug jacket series 501783 has the locking latch on the housing.
*NOTE: Notching on the 15023 cable is for the cable lock inserted into mating connector series 503908. The mating connector 503908 is a non-zif connector and does not require a plug jacket

Products related to this Datasheet

CABLE FFC 51POS 0.50MM 6"
CABLE FFC 24POS 0.50MM 4"
CABLE FFC 41POS 0.50MM 6"
LVDS 0.5MM 203MM 80CKTS AU 50178
LVDS 0.5MM 51MM 30CKTS AU 501786
LVDS 0.5MM 254MM 15CKTS AU 50224
CABLE FFC 30POS 0.50MM 12"
CABLE FFC 24POS 0.50MM 12"
CABLE FFC 30POS 0.50MM 24"
LVDS 0.5MM 203MM 15CKTS AU 50224
LVDS 0.5MM 254MM 33CKTS AU 50224
LVDS 0.5MM 203MM 33CKTS AU 50224
CABLE FFC 50POS 0.50MM 6"
CABLE FFC 51POS 0.50MM 12"
CABLE FFC 50POS 0.50MM 12"
LVDS 0.5MM 254MM 24CKTS AU 50224
LVDS 0.5MM 102MM 50CKTS AU 50178
LVDS 0.5MM 51MM 24CKTS AU 502244
CABLE FFC 33POS 0.50MM 6"
CABLE FFC 15POS 0.50MM 12"
LVDS 0.5MM 203MM 50CKTS AU 50178
LVDS 0.5MM 51MM 33CKTS AU 502244
LVDS 0.5MM 102MM 33CKTS AU 50224
LVDS 0.5MM 47MM 41CKT AU NOTCHD
CABLE FFC 24POS 0.50MM 24"
LVDS 0.5MM 102MM 15CKTS AU 50224
CABLE FFC 33POS 0.50MM 12"
CABLE FFC 41POS 0.50MM 12"
CABLE FFC 41POS 0.50MM 24"
CABLE FFC 15POS 0.50MM 6"