A01 Laminating Adhesive Datasheet by CTS Thermal Management Products

View All Related Products | Download PDF Datasheet
Page 1 of 1 January 2007
CTS Company www.ctscorp.com
CTS Proprietary A01
Laminating Adhesive
Technical Data
CTS Proprietary Laminating Adhesive - Part Number A01
FEATURES
Superior Temperature
Resistance
Excellent Solvent Resistance
UV Resistance
Long Term Aging Properties
Low Out-gassing Properties
APPLICATIONS
Mounting Heat Sinks to
Processors
Mounting Heat Spreaders to
Controllers and PC Boards
TAPE DESCRIPTION
Total thickness = 0.005 in.:
0.001 thick thermally filled
carrier with 0.002 in. thick high-
temperature acrylic film on each
side
Shipped with peel-off cover tape
for easy handling.
Specify “/A01” when ordering
the corresponding heat sink.
PHYSICAL PROPERTIES
Property Value Test Method
Military Specification Mil-P-19834C
Lap Shear Strength 36.5 psi
Tensile Strength @ 100°C 40.0 psi
Thermal Conductivity 0.0061 W/in.-°C
Thermal Impedance 0.82 °C-in.2 / W
Dielectric Strength 4,000 V/mil
Peel Adhesion
Stainless Steel
78 oz./in.
Polycarbonate
53 oz./in.
Polypropylene
11 oz./in.
ASTM D-330 (modified), 72
Hour Dwell (90° peel, 12
in./min.); 2 mil Aluminum to
Various Surfaces
ENVIRONMENTAL PERFORMANCE
Feature Performance
Bond Build-up The bond strength of the adhesive increases as a
function of time and temperature.
Humidity
Resistance
High humidity has a minimal effect on adhesive
performance. Bond strengths are generally higher after
exposure for 7 days @ 32°C and 90% Relative Humidity.
U.V. Resistance Adhesive is not adversely affected by exposure to U.V.
Water Resistance After 100 hours in water @ ambient temperature, the
bond exhibits an increase in strength.
Temperature
Cycling
Increased bond strength after temperature cycling
– four cycles of:
4 hours @ +70°C, 4 hours @ -29°C, 16 hours @ 25°C
Chemical
Resistance
Parts hold after exposure to:
Gasoline, Oil, Freon™ TF, Sodium Chloride Solution,
Mild Acids and Alkalis.
Heat Resistance Usable @ 232°C for short duration (Hours)
Usable @ 149°C for longer durations (Weeks)
Shelf Life One year Shelf Life @ 22°C and 50% RH. (Storage in
sealed plastic bag is recommended).
Note: The properties defined are based on the attachment of impervious
materials to an aluminum test surface.

Products related to this Datasheet

HEATSINK FORGED W/ADHESIVE TAPE
HEATSINK FORGED W/THERMAL TAPE
HEATSINK FORGED W/ADHESIVE TAPE
HEATSINK CPU W/ADHESIVE 1.11"SQ
HEATSINK CPU W/ADHESIVE 1.01"SQ
HEATSINK FORGED W/ADHESIVE TAPE
HEATSINK FORGED W/ADHESIVE TAPE
HEATSINK FORGED W/ADHESIVE TAPE
HEATSINK CPU W/ADHESIVE 1.21"SQ
HEATSINK CPU W/ADHESIVE .91"SQ
HEATSINK CPU W/ADHESIVE 1.81"SQ
HEATSINK FORGED W/ADHESIVE TAPE
HEATSINK LOW-PROFILE FORGED
HEATSINK CPU W/ADHESIVE 1.61"SQ
HEATSINK CPU W/ADHESIVE 1.21"SQ
HEATSINK CPU W/ADHESIVE 1.41"SQ
HEATSINK CPU W/ADHESIVE 1.31"SQ
HEATSINK FORGED W/ADHESIVE TAPE
HEATSINK LOW-PROFILE FORGED
HEATSINK CPU W/ADHESIVE 1.71"SQ
HEATSINK CPU W/ADHESIVE 1.81"SQ
HEATSINK FORGED W/ADHESIVE TAPE
HEATSINK LOW-PROFILE FORGED
HEATSINK LOW-PROFILE FORGED
HEATSINK LOW-PROFILE FORGED
HEATSINK LOW-PROFILE FORGED
HEATSINK FORGED W/ADHESIVE TAPE
HEATSINK LOW-PROFILE FORGED
HEATSINK CPU W/ADHESIVE 1.51"SQ
HEATSINK FORGED 27 X 27 X 12MM