SS Series Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
Raflngs
1
S
S
SS
Subminiature Basic Switch
Subminiature Basic Switch
Offers High Reliability and
Security
The OMRON's best-selling micro switches of a
wide variety from 0.1A to 10.1A.
A variety of models are available, with operating
force ranging from low to high.
Two split springs ensure a high stability and
durability of 30,000,000 operations.
1 mm MIN Contact Gap Models available for
Interlock applications
RoHS Compliant
Model Number Legend
List of Models
Standard Models
SS-@@@@@@
1. Ratings
10 : 250 VAC 10.1A
5 : 125 VAC 5 A
01 : 30 VDC 0.1A
2. Actuator
None : Pin plunger
GL : Hinge lever
GL111 : Long hinge lever
GL13 : Simulated roller lever
GL2 : Hinge roller lever
GL02 : Hinge roller lever
(Roller material: Stainless) heat-resistant
3. Maximum Operating Force (OF)
None : 1.47 N {150 gf}
-F : 0.49 N {50 gf} (0.1 A, 5 A)
-E : 0.25 N {25 gf} (0.1 A)
123456
4. Contact form
None : SPDT
-2 : SPST-NC
-3 : SPST-NO
5. Terminals
None : Solder terminals
T : Quick-connect terminals (#110)
D : PCB terminals
6. Heat resistance
None : Standard (85°C)
-T : Heat-resistant (120°C)
Note. These values are for the pin plunger models.
Separator (Sold Separately), Terminal Connector (Sold Separately) Refer to "Basic Switch Common Accessories"
Ratings 10.1 A 5 A 0.1 A
Actuator Terminals Contact Form Maximum Operating Force (OF)
Pin plunger
Solder terminals
SPDT
1.47 N {150 gf}
SS-10 SS-5 SS-01
SPST-NC SS-10-2 SS-5-2 SS-01-2
SPST-NO SS-10-3 SS-5-3 SS-01-3
Quick-connect
terminals (#110)
SPDT SS-10T SS-5T SS-01T
SPST-NC SS-10-2T SS-5-2T SS-01-2T
SPST-NO SS-10-3T SS-5-3T SS-01-3T
PCB terminals
SPDT SS-10D SS-5D SS-01D
SPST-NC SS-10-2D SS-5-2D SS-01-2D
SPST-NO SS-10-3D SS-5-3D SS-01-3D
Solder terminals
SPDT
0.49 N {50 gf}
- SS-5-F SS-01-F
SPST-NC - SS-5-F-2 SS-01-F-2
SPST-NO - SS-5-F-3 SS-01-F-3
Quick-connect
terminals (#110)
SPDT - SS-5-FT SS-01-FT
SPST-NC - SS-5-F-2T SS-01-F-2T
SPST-NO - SS-5-F-3T SS-01-F-3T
PCB terminals
SPDT - SS-5-FD SS-01-FD
SPST-NC - SS-5-F-2D SS-01-F-2D
SPST-NO - SS-5-F-3D SS-01-F-3D
Solder terminals
SPDT
0.25 N {25 gf}
--SS-01-E
SPST-NC - - SS-01-E-2
SPST-NO - - SS-01-E-3
Quick-connect
terminals (#110)
SPDT --SS-01-ET
SPST-NC - - SS-01-E-2T
SPST-NO - - SS-01-E-3T
PCB terminals
SPDT --SS-01-ED
SPST-NC - - SS-01-E-2D
SPST-NO - - SS-01-E-3D
Raungs 554 OGL ss-sGL ss-m GL
2
SS Subminiature Basic Switch
S
S
Ratings 10.1 A 5 A 0.1 A
Actuator Terminals Contact Form Maximum Operating Force (OF)
Hinge lever
Solder terminals
SPDT
0.49 N {50 gf}
SS-10GL SS-5GL SS-01GL
SPST-NC SS-10GL-2 SS-5GL-2 SS-01GL-2
SPST-NO SS-10GL-3 SS-5GL-3 SS-01GL-3
Quick-connect
terminals (#110)
SPDT SS-10GLT SS-5GLT SS-01GLT
SPST-NC SS-10GL-2T SS-5GL-2T SS-01GL-2T
SPST-NO SS-10GL-3T SS-5GL-3T SS-01GL-3T
PCB terminals
SPDT SS-10GLD SS-5GLD SS-01GLD
SPST-NC SS-10GL-2D SS-5GL-2D SS-01GL-2D
SPST-NO SS-10GL-3D SS-5GL-3D SS-01GL-3D
Solder terminals
SPDT
0.16 N {16 gf}
- SS-5GL-F SS-01GL-F
SPST-NC - SS-5GL-F-2 SS-01GL-F-2
SPST-NO - SS-5GL-F-3 SS-01GL-F-3
Quick-connect
terminals (#110)
SPDT - SS-5GL-FT SS-01GL-FT
SPST-NC - SS-5GL-F-2T SS-01GL-F-2T
SPST-NO - SS-5GL-F-3T SS-01GL-F-3T
PCB terminals
SPDT - SS-5GL-FD SS-01GL-FD
SPST-NC - SS-5GL-F-2D SS-01GL-F-2D
SPST-NO - SS-5GL-F-3D SS-01GL-F-3D
Solder terminals
SPDT
0.08 N {8 gf}
- - SS-01GL-E
SPST-NC - - SS-01GL-E-2
SPST-NO - - SS-01GL-E-3
Quick-connect
terminals (#110)
SPDT - - SS-01GL-ET
SPST-NC - - SS-01GL-E-2T
SPST-NO - - SS-01GL-E-3T
PCB terminals
SPDT - - SS-01GL-ED
SPST-NC - - SS-01GL-E-2D
SPST-NO - - SS-01GL-E-3D
Long hinge lever
Solder terminals
SPDT
0.39 N {40 gf}
SS-10GL111 SS-5GL111 SS-01GL111
SPST-NC SS-10GL111-2 SS-5GL111-2 SS-01GL111-2
SPST-NO SS-10GL111-3 SS-5GL111-3 SS-01GL111-3
Quick-connect
terminals (#110)
SPDT SS-10GL111T SS-5GL111T SS-01GL111T
SPST-NC SS-10GL111-2T SS-5GL111-2T SS-01GL111-2T
SPST-NO SS-10GL111-3T SS-5GL111-3T SS-01GL111-3T
PCB terminals
SPDT SS-10GL111D SS-5GL111D SS-01GL111D
SPST-NC SS-10GL111-2D SS-5GL111-2D SS-01GL111-2D
SPST-NO SS-10GL111-3D SS-5GL111-3D SS-01GL111-3D
Solder terminals
SPDT
0.12 N {12 gf}
- SS-5GL111-F SS-01GL111-F
SPST-NC - SS-5GL111-F-2 SS-01GL111-F-2
SPST-NO - SS-5GL111-F-3 SS-01GL111-F-3
Quick-connect
terminals (#110)
SPDT - SS-5GL111-FT SS-01GL111-FT
SPST-NC - SS-5GL111-F-2T SS-01GL111-F-2T
SPST-NO - SS-5GL111-F-3T SS-01GL111-F-3T
PCB terminals
SPDT - SS-5GL111-FD SS-01GL111FD
SPST-NC - SS-5GL111-F-2D SS-01GL111-F-2D
SPST-NO - SS-5GL111-F-3D SS-01GL111-F-3D
Solder terminals
SPDT
0.06 N {6 gf}
- - SS-01GL111-E
SPST-NC - - SS-01GL111-E-2
SPST-NO - - SS-01GL111-E-3
Quick-connect
terminals (#110)
SPDT - - SS-01GL111-ET
SPST-NC - - SS-01GL111-E-2T
SPST-NO - - SS-01GL111-E-3T
PCB terminals
SPDT - - SS-01GL111-ED
SPST-NC - - SS-01GL111-E-2D
SPST-NO - - SS-01GL111-E-3D
Simulated roller lever
Solder terminals
SPDT
0.49 N {50 gf}
SS-10GL13 SS-5GL13 SS-01GL13
SPST-NC SS-10GL13-2 SS-5GL13-2 SS-01GL13-2
SPST-NO SS-10GL13-3 SS-5GL13-3 SS-01GL13-3
Quick-connect
terminals (#110)
SPDT SS-10GL13T SS-5GL13T SS-01GL13T
SPST-NC SS-10GL13-2T SS-5GL13-2T SS-01GL13-2T
SPST-NO SS-10GL13-3T SS-5GL13-3T SS-01GL13-3T
PCB terminals
SPDT SS-10GL13D SS-5GL13D SS-01GL13D
SPST-NC SS-10GL13-2D SS-5GL13-2D SS-01GL13-2D
SPST-NO SS-10GL13-3D SS-5GL13-3D SS-01GL13-3D
Solder terminals
SPDT
0.16 N {16 gf}
- SS-5GL13-F SS-01GL13-F
SPST-NC - SS-5GL13-F-2 SS-01GL13-F-2
SPST-NO - SS-5GL13-F-3 SS-01GL13-F-3
Quick-connect
terminals (#110)
SPDT - SS-5GL13-FT SS-01GL13-FT
SPST-NC - SS-5GL13-F-2T SS-01GL13-F-2T
SPST-NO - SS-5GL13-F-3T SS-01GL13-F-3T
PCB terminals
SPDT - SS-5GL13-FD SS-01GL13-FD
SPST-NC - SS-5GL13-F-2D SS-01GL13-F-2D
SPST-NO - SS-5GL13-F-3D SS-01GL13-F-3D
Solder terminals
SPDT
0.08 N {8 gf}
- - SS-01GL13-E
SPST-NC - - SS-01GL13-E-2
SPST-NO - - SS-01GL13-E-3
Quick-connect
terminals (#110)
SPDT - - SS-01GL13-ET
SPST-NC - - SS-01GL13-E-2T
SPST-NO - - SS-01GL13-E-3T
PCB terminals
SPDT - - SS-01GL13-ED
SPST-NC - - SS-01GL13-E-2D
SPST-NO - - SS-01GL13-E-3D
Separator (Sold Separately), Terminal Connector (Sold Separately) Refer to "Basic Switch Common Accessories"
Raungs ss-mGLz ss-sGL2 SS-O1GL2 55-5 5501 SS»5F Specmcauon Crossbar Fhvet
3
SS Subminiature Basic Switch
S
S
Heat Resistant Models
1 mm MIN Contact Gap Models
Contact Form Contact Specifications
* Please refer to "Using Micro Loads" in "Precautions" for more
information on the minimum applicable load.
Ratings 10.1 A 5 A 0.1 A
Actuator Terminals Contact Form Maximum Operating Force (OF)
Hinge roller lever
Solder terminals
SPDT
0.49 N {50 gf}
SS-10GL2 SS-5GL2 SS-01GL2
SPST-NC SS-10GL2-2 SS-5GL2-2 SS-01GL2-2
SPST-NO SS-10GL2-3 SS-5GL2-3 SS-01GL2-3
Quick-connect
terminals (#110)
SPDT SS-10GL2T SS-5GL2T SS-01GL2T
SPST-NC SS-10GL2-2T SS-5GL2-2T SS-01GL2-2T
SPST-NO SS-10GL2-3T SS-5GL2-3T SS-01GL2-3T
PCB terminals
SPDT SS-10GL2D SS-5GL2D SS-01GL2D
SPST-NC SS-10GL2-2D SS-5GL2-2D SS-01GL2-2D
SPST-NO SS-10GL2-3D SS-5GL2-3D SS-01GL2-3D
Solder terminals
SPDT
0.16 N {16 gf}
- SS-5GL2-F SS-01GL2-F
SPST-NC - SS-5GL2-F-2 SS-01GL2-F-2
SPST-NO - SS-5GL2-F-3 SS-01GL2-F-3
Quick-connect
terminals (#110)
SPDT - SS-5GL2-FT SS-01GL2-FT
SPST-NC - SS-5GL2-F-2T SS-01GL2-F-2T
SPST-NO - SS-5GL2-F-3T SS-01GL2-F-3T
PCB terminals
SPDT - SS-5GL2-FD SS-01GL2-FD
SPST-NC - SS-5GL2-F-2D SS-01GL2-F-2D
SPST-NO - SS-5GL2-F-3D SS-01GL2-F-3D
Solder terminals
SPDT
0.08 N {8 gf}
- - SS-01GL2-E
SPST-NC - - SS-01GL2-E-2
SPST-NO - - SS-01GL2-E-3
Quick-connect
terminals (#110)
SPDT - - SS-01GL2-ET
SPST-NC - - SS-01GL2-E-2T
SPST-NO - - SS-01GL2-E-3T
PCB terminals
SPDT - - SS-01GL2-ED
SPST-NC - - SS-01GL2-E-2D
SPST-NO - - SS-01GL2-E-3D
Ratings 10.1 A 5 A 0.1 A
Actuator Terminals Contact Form Maximum Operating Force (OF)
Pin plunger
Solder terminals
SPDT
1.47 N {150 gf}
SS-10-T SS-5-T SS-01-T
Quick-connect
terminals (#110) SS-10T-T SS-5T-T SS-01T-T
PCB terminals SS-10D-T SS-5D-T SS-01D-T
Hinge lever
Solder terminals
0.49 N {50 gf}
SS-10GL-T SS-5GL-T SS-01GL-T
Quick-connect
terminals (#110) SS-10GLT-T SS-5GLT-T SS-01GLT-T
PCB terminals SS-10GLD-T SS-5GLD-T SS-01GLD-T
Long hinge lever
Solder terminals
0.39 N {40 gf}
SS-10GL111-T SS-5GL111-T SS-01GL111-T
Quick-connect
terminals (#110) SS-10GL111T-T SS-5GL111T-T SS-01GL111T-T
PCB terminals SS-10GL111D-T SS-5GL111D-T
SS-01GL111D-T
Simulated roller
lever
Solder terminals
0.49 N {50 gf}
SS-10GL13-T SS-5GL13-T SS-01GL13-T
Quick-connect
terminals (#110) SS-10GL13T-T SS-5GL13T-T SS-01GL13T-T
PCB terminals SS-10GL13D-T SS-5GL13D-T SS-01GL13D-T
Hinge roller lever
(Roller material:
stainless steel)
Solder terminals
0.49 N {50 gf}
SS-10GL02-T SS-5GL02-T SS-01GL02-T
Quick-connect
terminals (#110) SS-10GL02T-T SS-5GL02T-T SS-01GL02T-T
PCB terminals SS-10GL02D-T SS-5GL02D-T SS-01GL02D-T
Ratings 10.1 A 5 A 0.1 A
Actuator Terminals Contact Form Maximum Operating Force (OF)
Long hinge lever
Solder terminals
SPST-NO 0.54 N {55 gf}
- SS-5FL111-3 -
Quick-connect
terminals (#110) - SS-5FL111-3T -
SPDT SPST-NC SPST-NO
COM NO NC
COM NC
COM NO
Item Model SS-10
models
SS-5
models
SS-01
models
SS-5F
models
Contact
Specification Rivet Crossbar Rivet
Material Silver alloy Silver Gold alloy Silver
Gap
(standard value)
0.5 mm 0.25 mm 1mm min.
Inrush
current
NC 20 A max. 1 A max. -
NO 15 A max. 10 A max. 1 A max. 10 A max.
Minimum applicable load
(reference value)* 5 VDC 160 mA
5 VDC
1 mA
5 VDC
160 mA
Separator (Sold Separately), Terminal Connector (Sold Separately) Refer to "Basic Switch Common Accessories"
Ratings Characteristics Vi ‘ W W L‘ ‘ ‘ , L . ‘ ‘ I fim fl? m #4 6%?
4
SS Subminiature Basic Switch
S
S
Terminals/Appearances (Unit: mm)
Note. SPST-NO terminal models do not have NC terminal.
Mounting Holes (Unit: mm)
Characteristics
Note. The data given above are initial values.
*1. The values for dielectric strength shown are for models with a Separator (refer to "Micro Switch
Common Accessories").
*2. The values are at Free Position and Total Travel Position values for pin plunger, and Total Travel Position
value for lever. Close or open circuit of the contact is 1ms max.
*3. For testing conditions, consult your OMRON sales representative.
Item Model SS-10 models SS-5 models SS-01 models SS-5F models
Permissible operating speed
0.1 mm to 1 m/s (for pin plunger models)
Permissible
operating
frequency
Mechanical
400 operations/min
Electrical
60 operations/min
Insulation resistance
100 MΩ min. (at 500 VDC with insulation tester)
Contact resistance
(initial value)
OF 1.47 N models 30 m
Ω
max. 50 m
Ω
max. 30 m
Ω
max.
OF 0.49 N models - 50 m
Ω
max. 100 m
Ω
max. -
OF 0.25 N models - 150 m
Ω
max. -
Dielectric
strength *1
Between terminals of the
same polarity
1,000 VAC 50/60 Hz for 1 min
600 VAC
50/60 Hz for
1 min
1,000 VAC
50/60 Hz for
1 min
Between current-carrying
metal parts and ground
1,500 VAC 50/60 Hz for 1 min
Between each terminals and
non-current-carrying metal
parts
1,500 VAC 50/60 Hz for 1 min
Vibration
resistance
*2
Malfunction 10 to 55 Hz, 1.5 mm double amplitude
Shock
resistance
Durability
OF 1.47 N models 1,000 m/s
2
{approx. 100G} max.
OF 0.49 N models 500 m/s
2
{approx. 50G} max. -
OF 0.25 N models 500 m/s
2
{approx. 50G} max. -
Malfunction
*2
OF 1.47 N models 300 m/s
2
{approx. 30G} max.
OF 0.49 N models 200 m/s
2
{approx. 20G} max. -
OF 0.25 N models 200 m/s
2
{approx. 20G} max. -
Durability
*3
Mechanical
10,000,000 operations min.
(60 operations/min)
30,000,000 operations min.
(60 operations/min)
100,000
operations min.
(60 operations/min)
Electrical
50,000 operations min.
(30 operations/min)
200,000 operations min.
(30 operations/min)
100,000
operations min.
(30 operations/min)
Degree of protection
IEC IP40
Degree of protection against electric shock Class I
Proof tracking index (PTI)
175
Ambient operating temperature
-25°C to
+
85°C (at ambient humidity of 60% max.)
(with no icing or condensation)
Ambient operating humidity
85% max. (for
+
5°C to
+
35°C)
Weight
Approx. 1.6g (pin plunger models)
Ratings
Note. The above rating values apply under the
following test conditions.
(1) Ambient temperature: 20±2°C
(2) Ambient humidity: 65±5%
(3) Operating frequency: 30 operations/min
Approved Safety Standards
Models shown in the "List of Models" are
UL and CSA approved models.
Note. Note that heat resistant models are not
standard approved models.
UL
(UL1054)
/CSA
(CSA C22.2 No.55)
Consult your OMRON sales
representative for specific models
with VDE standard approvals.
VDE (EN61058-1)
Testing conditions: 5E4 (50,000 operations)
T85 (0°C to 85°C)
Item Resistive load
Model Rated voltage
SS-10 models 250 VAC 10.1 A
SS-5 models 125 VAC
250 VAC
5 A
3 A
SS-01 models 125 VAC 0.1 A
30 VDC 0.1 A
SS-5F models 250 VAC 3 A
30 VDC 5 A
Model
Rated voltage SS-10 SS-5 SS-01 SS-5F
125 VAC
250 VAC
-
10.1 A
5 A
3 A
0.1 A
-
-
3 A
30 VDC - - 0.1 A 5 A
Model
Rated voltage SS-10 SS-5 SS-5F
250 VAC 10 A 5 A 3 A
Solder terminals Quick connect terminals (#110) PCB terminals
<PCB Mounting Dimensions (Reference)>
2.9
1.6 0.5
8.8 7.3
19.8
3.2
6.4
6.4
3-1.6 dia. holes
9.5±0.1
2.9
1.6 8.8 7.3
19.8
3.2
2.8
7.1 10.6
3-1.2
dia. holes
9.5±0.1
0.5
2.9
1.6 8.8 7.3
19.8
3.3
3.2
1.2
0.5
0.6 7.0
t=0.5
9.5±0.1
0.5
9.5±0.1
2-2.4 dia. mounting holes
or M2.3 screw holes
5
SS Subminiature Basic Switch
S
S
Dimensions (Unit: mm) and Operating Characteristics
The illustrations and drawings are for solder terminals models.
Refer to "Terminals/Appearances" of the previous page for details on models with quick connect terminals (#110) or PCB terminals.
Note 1. Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Note 2. The operating characteristics are for operation in the A direction ( ).
Pin plunger
SS-10
SS-5 (-F)
SS-01 (-E, -F)
Model
Operating Characteristics SS-10 SS-5
SS-01
SS-5-F
SS-01-F SS-01-E
Operating Force OF Max.
Releasing Force RF Min.
1.47 N {150 gf}
0.25 N {25 gf}
1.47 N {150 gf}
0.25 N {25 gf}
0.49 N {50 gf}
0.04 N {4 gf}
0.25 N {25 gf}
0.02 N {2 gf}
Pretravel PT Max.
Overtravel OT Min.
Movement Differential MD Max.
0.6 mm
0.4 mm
0.12 mm
0.5 mm
0.5 mm
0.1 mm
0.5 mm
0.5 mm
0.1 mm
0.5 mm
0.5 mm
0.1 mm
Operating Position OP 8.4±0.5 mm
2.9
OP
PT
1.6 0.5
8.8 7.3
19.8
3.2
3.2
6.4
6.4
3-1.6 dia. holes
9.5±0.1
2.5±0.07 dia. 2.35+0.075 dia. holes
-0.05
2.35+0.075
-0.05
9.5 10.2
7.5
2
2.5
A
5.1
Hinge lever
SS-10GL
SS-5GL (-F)
SS-01GL (-E, -F)
2.9
OP
FP
1.6 8.8
5.1
7.3
19.8
3.2
3.6
6.4
6.4
3-1.6 dia. holes
9.5
±0.1
2.5
±0.07
dia. 2.35
+0.075
dia. holes
-0.05
2.35
+0.075
-0.05
9.5 10.2
14.5
2.5
A
t=0.3*
* Stainless-steel lever
0.5
Model
Operating Characteristics SS-10GL SS-5GL
SS-01GL
SS-5GL-F
SS-01GL-F SS-01GL-E
Operating Force OF Max.
Releasing Force RF Min.
0.49 N {50 gf}
0.06 N {6 gf}
0.49 N {50 gf}
0.06 N {6 gf}
0.16 N {16 gf}
0.02 N {2 gf}
0.08 N {8 gf}
0.01 N {1 gf}
(reference value)
Overtravel OT Min.
Movement Differential MD Max.
1.0 mm
1.0 mm
1.2 mm
0.8 mm
1.2 mm
0.8 mm
1.2 mm
0.8 mm
Free Position FP Max.
Operating Position OP
13.6 mm
8.8±0.8 mm
Note. The indicated reference values of RF are for cases
where the lever weight is not applied to the plunger.
CNO NC
2.9
OP FP
1.6 8.8
5.1
7.3
19.8
3.2
3.6
6.4
6.4
3-1.6 dia. holes
9.5
±0.1
2.5
±0.07
dia. 2.35
+0.075
dia. holes
-0.05
2.35
+0.075
-0.05
9.5 10.2
22.6
2.5
A
t=0.3*
* Stainless-steel lever
0.5
Long hinge lever
SS-10GL111
SS-5GL111 (-F)
SS-01GL111 (-E, -F)
SS-5FL111-3
Model
Operating Characteristics SS-10GL111 SS-5GL111
SS-01GL111
SS-5FL111-3
SS-5GL111-F
SS-01GL111-F SS-01GL111-E
Operating Force OF Max.
Releasing Force RF Min.
0.39 N {40 gf}
0.03 N {3 gf}
0.39 N {40 gf}
0.03 N {3 gf}
0.54 N {55 gf}
0.01 N {1 gf}
0.12 N {12 gf}
0.02 N {2 gf}
(reference value)
0.06 N {6 gf}
0.003 N {0.3 gf}
(reference value)
Overtravel OT Min.
Movement Differential MD Max.
1.2 mm
1.2 mm
1.2 mm
1.2 mm
1.0 mm
3.0 mm
1.2 mm
1.2 mm
1.2 mm
1.2 mm
Free Position FP Max. 16.8 mm
Operating Position OP 8.8±1.5 mm 8.8±2 mm
Note. The indicated reference values of RF are for cases
where the lever weight is not applied to the plunger.
Vfiafii
6
SS Subminiature Basic Switch
S
S
Note 1. Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Note 2. The operating characteristics are for operation in the A direction ( ).
Simulated roller lever
SS-10GL13
SS-5GL13 (-F)
SS-01GL13 (-E, -F)
2.9
OP
FP
1.6 8.8
5.1
7.3
19.8
3.2
6.4
6.4
3-1.6 dia. holes
9.5
±0.1
2.5
±0.07
dia. 2.35
+0.075
dia. holes
-0.05
2.35
+0.075
-0.05
9.5 10.2
15.8
2.5
AR1.3
t=0.3*
* Stainless-steel lever
3.6
0.5
Model
Operating Characteristics SS-10GL13 SS-5GL13
SS-01GL13
SS-5GL13-F
SS-01GL13-F SS-01GL13-E
Operating Force OF Max.
Releasing Force RF Min.
0.49 N {50 gf}
0.06 N {6 gf}
0.49 N {50 gf}
0.06 N {6 gf}
0.16 N {16 gf}
0.02 N {2 gf}
0.08 N {8 gf}
0.01 N {1 gf}
(reference value)
Overtravel OT Min.
Movement Differential MD Max.
1.0 mm
1.0 mm
1.2 mm
0.8 mm
1.2 mm
0.8 mm
1.2 mm
0.8 mm
Free Position FP Max.
Operating Position OP
15.5 mm
10.7
±
0.8 mm
Note. The indicated reference values of RF are for cases
where the lever weight is not applied to the plunger.
2.9
OP
FP
1.6 8.8
5.1
7.3
19.8
3.2
6.4
6.4
3-1.6 dia. holes
9.5±0.1
2.5±0.07 dia. 2.35+0.075 dia. holes
-0.05
2.35+0.075
-0.05
9.5 10.2
14.5
4.8x3.2 dia.
*2
2.5
A
t=0.3 * 1
*1. Stainless-steel lever
*2. Polyacetal resin roller
0.5
Model
Operating Characteristics SS-10GL2 SS-5GL2
SS-01GL2
SS-5GL2-F
SS-01GL2-F SS-01GL2-E
Operating Force OF Max.
Releasing Force RF Min.
0.49 N {50 gf}
0.06 N {6 gf}
0.49 N {50 gf}
0.06 N {6 gf}
0.16 N {16 gf}
0.02 N {2 gf}
0.08 N {8 gf}
0.01 N {1 gf}
(reference value)
Overtravel OT Min.
Movement Differential MD Max.
1.0 mm
1.0 mm
1.2 mm
0.8 mm
1.2 mm
0.8 mm
1.2 mm
0.8 mm
Free Position FP Max.
Operating Position OP
19.3mm
14.5
±
0.8mm
Note. The indicated reference values of RF are for cases
where the lever weight is not applied to the plunger.
Hinge roller lever
SS-10GL2
SS-5GL2 (-F)
SS-01GL2 (-E, -F)
7
SS Subminiature Basic Switch
S
S
Precautions
Please refer to "Common Precautions" for correct use.
Soldering
Complete the soldering at the iron tip temperature below
350°C within 5 seconds, and do not apply any external force
for 1 minute after soldering. Soldering at an excessively high
temperature or soldering for more than 5 seconds may
deteriorate the characteristics of the Switch.
Be sure to apply only the minimum required amount of flux.
Switch may have contact failures if flux intrudes into the
interior of the Switch.
If the PCB terminal models are soldered in the solder bath, flux
will permeate inside the Switch and cause contact failure.
Therefore, manually solder the PCB terminal.
Mounting
Use M2.3 mounting screw with plane washers or spring
washers to securely mount the Switch. Tighten the screws to a
torque of 0.23 to 0.26 N·m {2.3 to 2.7 kgf·cm}.
Mount the Switch onto a flat surface. Mounting on an uneven
surface may cause deformation of the Switch, resulting in
faulty operation or breakage in the housing.
Using Micro Loads
Using a model for ordinary loads to open or close the contact of
a micro load circuit may result in faulty contact. Use models that
operate in the following range. However, even when using micro
load models within the following operating range, if inrush
current occurs when the contact is opened or closed, it may
increase the contact wear and so decrease durability. Therefore,
insert a contact protection circuit where necessary. The N-level
reference value applies for the minimum applicable load. This
value indicates the malfunction reference level for the reliability
level of 60% (λ60).
(JIS C5003)
The equation, λ60=0.5×10-6/operation indicates that the
estimated malfunction rate is less than operations with
a reliability level of 60%.
Cautions Correct Use
1
2,000,000
30
24
12
5
0
1 10 100 1,000
Current (mA)
0.1
1 mA
Operating
range for
general-load
models
SS-5
SS-10
Operating range for
micro-load model
SS-01
26 mA0.16mA
100 mA 160mA
100 mA
Voltage (V)
8
SS Subminiature Basic Switch
S
S
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
ELECTRONIC AND MECHANICAL COMPONENTS COMPANY Contact: www.omron.com/ecb Cat. No.B032-E1-14
0716(0207)(O)
Note: Do not use this document to operate the Unit.

Products related to this Datasheet

SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACT SPST-NO 5A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACTION SPDT 10A 250V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACT SPST-NO 10A 250V
SWITCH SNAP ACT SPST-NO 5A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACT SPST-NO 5A 125V
SWITCH SNAP ACT SPST-NO 10A 250V
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACT SPST-NO 3A 250V
SWITCH SNAP ACTION SPDT 10A 250V
SWITCH SNAP SPST-NC 100MA 125V
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACT SPDT 100MA 125V