XZTNI53W-8 Datasheet by SunLED

View All Related Products | Download PDF Datasheet
A SunLED www.5unLEDusa.ccm Package Schematics 15 0.053 ‘ ‘ 12[a.o4'r ‘ a} o : Rn 55m 014] 1 D 2 saw 022] 0 95m 057 o aszT] a n 12] ’3L‘012] JkE Polarity mark 9.531.024] m n.1[n.n04]tn.1 Nulcs 1, All dimunsmns m m mlllimuu‘rs (Inches). 2101mm .5 mum 006"; unless ulhcrwm metal. a, spoumauom an: 5“me m change wnlhuuv. notice
Feb 09,2017 XDSB8903 V1-X Layout: Maggie L.
P. 1/4
Part Number: XZTNI53W-8
1.6x0.8mm Infrared Emitting Diode
Features
Ideal for indication light on hand held products
Long life and robust package
Standard Package: 2,000pcs/ Reel
MSL (Moisture Sensitivity Level): 3
RoHS compliant
Absolute Maximum Ratings
(TA=25°C)
TNI
(GaAs) Unit
Reverse Voltage VR 5 V
Forward Current IF 50 mA
Forward Current (Peak)
1/100 Duty Cycle
10us Pulse Width
iFS 1200 mA
Power Dissipation PD 80 mW
Operating Temperature TA -40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Package Schematics
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.15(0.006") unless otherwise noted.
3. Specifications are subject to change without notice.
TNI
(GaAs) Unit
Forward Voltage (Typ.)
(IF=20mA) VF 1.2 V
Forward Voltage (Max.)
(IF=20mA) VF 1.6 V
Reverse Current (Max.)
(VR=5V) IR 10 uA
Wavelength of Peak
Emission CIE127-2007* (Typ.)
(IF=20mA)
λP 940* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(IF=20mA)
λ 50 nm
Capacitance (Typ.)
(VF=0V, f=1MHz) C 90 pF
Operating Characteristics
(TA=25°C)
Part
Number
Emitting
Material Lens-color
Wavelength
CIE127-2007*
nm
λP
Viewing
Angle
2θ 1/2
min. typ.
XZTNI53W-8 GaAs Water Clear
2
1.2*
4.8
2.8* 940* 60°
Radiant Intensity
CIE127-2007*
(Po=mW/sr)
@20mA
*Radiant intensity value and wavelength are in accordance with CIE127-2007 standards.
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)
A _ SunLED www.5unLEDusa.ccm TNI 4o- 30' 20' 10' U' ‘0 5‘0 50' 60' P m 70- Radiant Intensity un- o W. 750 500 550 900 950 1000 1050 100 wavelength ; (nm) RELATIVE INTENSITY Vs. CIE WAVELENGTH Relative 10 aa 06 04 a' 20' 40' so- 50' 100- mm SPATIAL DISTRIBUTION =20mA N m o oI m w a u- in em 2:. 'o P m Forward Current (m) 9 w a 0 Relative Radiant intensity Radiant intensity Relative Value at [F 0.5 1.0 1.2 1.4 1.6 1.3 0 10 20 50 40 50 740 720 U 20 40 so 50 Forward VolLagc(V) llPForward Cumm (mA) , _ FORWARD CURRENT Vs. RADLANT INTENSITY Vs Ambient Temper-lime Ta( 3) FORWARD VOLTAGE FORWARD CURRENT RADIANT INTENSITY vs, AMBIENT TEMPERATURE Refluw Soldenng PlOfIlE In; SMD PmduI-Is (Pbrere Cuxnpunenta] :qu . ("1) 10:; Imx 7 7 7 7 7 zso-r max um, 230 I empex mm a 50 100 Isn 2mm 25:) am hm; # (soc) Xmas I Iquunum mldnnng U'mpcxuturv >1wu 11m excaed 250T 2 Recommended rvIICWWmPI‘IamTC 24 72mm 3 Do 11m p'fi <1re>s In in? epoxy mm dunng mgr. Icmpcmmcs condmons
Feb 09,2017 XDSB8903 V1-X Layout: Maggie L.
P. 2/4
Part Number: XZTNI53W-8
1.6x0.8mm Infrared Emitting Diode
TNI
LED is recommended for reflow soldering and
soldering profile is shown below.
A _ SunLED www.5unLEDusa.com 1447212” ‘1 I” TAPE 4.0i01 3 *1 H 2.0i0.1 4.0i01 $15101 025i01 fl ‘ {a " T ‘ / ' w i i x 3 ,fl \“ST‘FPT A; ! Lotul m o' \ w ‘ x x \ r d g ‘ ‘ é ~sa 7L 4 m a “ / SMD LED /
Feb 09,2017 XDSB8903 V1-X Layout: Maggie L.
P. 3/4
Part Number: XZTNI53W-8
1.6x0.8mm Infrared Emitting Diode
The device has a single mounting surface.
The device must be mounted according to
the specifications.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Specification (Units : mm)
Remarks:
If special sorting is required (e.g. binning based on forward voltage or radiant intensity / luminous flux),
the typical accuracy of the sorting process is as follows:
1. Radiant Intensity / Luminous Flux: +/-15%
2. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters
A SunLED www.5unLEDusa.ccm User Direction of Feed Label ED 2,000pcs/Reel 1 Reel/Bag 60K / on 30K / Box A QQ SunLED ' P/NO : QTY : 2,000 pcs CODEXXX S/N ; xx LOT N0: momma RoHS Compliant a1 nu HWW“ SunLEDuxa mml'l'edmu‘aanAeS as
Feb 09,2017 XDSB8903 V1-X Layout: Maggie L.
P. 4/4
Part Number: XZTNI53W-8
1.6x0.8mm Infrared Emitting Diode
PACKING & LABEL SPECIFICATIONS
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6. Additional technical notes are available at http://www.SunLEDusa.com/TechnicalNotes.asp
XZxx53xx

Products related to this Datasheet

EMITTER IR 940NM 50MA SMD
EMITTER IR 940NM 50MA SMD
EMITTER IR 940NM 50MA SMD