Wire Components,Tooling Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
IMSS, CCdBL, CC4GR, MPT SERIES @1! f 4-; POWER“ STRIP 30 ET
(5.00 mm) .1969" IMS5, CC46L, CC46R, MPT SERIES
MPT–04–01–01–L–RA–SD
MPT–04–6.30–01–LV
IMS502–02
CC46L1416 01L
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
IMS5
= Body, Loose
–02, –03,
–04, –06, –08
TYPE PLATING
OPTION
CC46L
= Contact,
Loose
CC46R
= Contact,
Full Reel
NO. OF
POSITIONS
TYPE
02
= Plastic
Latch
L
= 10 µ"
(0.25 µm)
Gold on
contact
T
= Matte Tin
(22.59)
.890
(1.59) .063 DIA
(1.91)
.075
(3.81)
.150
(8.50)
.335
(18.56)
.730
01141602
1416
= 14 to 16 AWG
For complete specifications
see www.samtec.com?MPT
Insulator Material:
Black LCP
Terminal Material:
Copper Alloy
Plating:
Sn or Au over 50 µ"
(1.27 µm) Ni
Operating Temp Range:
-55 °C to +105 °C with Tin;
-55 °C to +125 °C with Gold
Voltage Rating:
575 VAC/812 VDC
RoHS Compliant:
Ye s
Lead–Free Solderable:
Ye s
For complete specifications
see www.samtec.com?IMS5,
www.samtec.com?CC46L or
www.samtec.com?CC46R
Mates with:
MPS, MPSS POWER
PINS
TAIL
LENGTH TAIL
LEAD
STYLE
PLATING
OPTION
–02, –03,
–04, –06, –08
–01
= Use with
(1.60 mm) .062"
Thick PCB
–03
= Use with
(2.36 mm) .093"
Thick PCB
MPT SD
–V
= Vertical
–RA
= Right-
angle
–SD
= Screw
Down
(–RA only)
–L
= 10 µ" (0.25 µm)
Gold on contact,
Matte Tin on tail
–T
= Matte Tin
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
(6.27)
.247
(12.45)
.490
(12.45)
.490
(11.38)
.448
(2.54)
.100
(2.72)
.107
(1.88)
.074
(14.81)
.583
(2.54)
.100
(2.72)
.107
(3.25)
.128
(12.27)
.483
(3.56) .140 DIA
(1.88)
.074
(0.41)
.016
(5.00)
.1969
TYP
No. of positions x (5.00) .1969 + (7.55) .297
–RA–SD SHOWN
–V SHOWN
Contact Material: Copper Alloy
Insulator & Latch Material: Nylon 6/6
DISCRETE WIRE COMPONENTS & TOOLING
6.30
= (6.30 mm) 0.248"
(–V only)
–01
= Right-angle
(–RA only)
TOOLING
Hand Tool:
CAT-HT-246-1416-14
• Mini Applicator
CAT-MC-246-1416-XX-02
Extraction Tool:
CAT-EX-MPSS-01
SPECIFICATIONS
SPECIFICATIONS
FILE NO. E111594
F-219 SUPPLEMENT

Products related to this Datasheet

MINI POWER DISCRETE CABLE
MINI POWER DISCRETE CABLE