FFTP-xx-x-xx.xx-01-x-x-x Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
DO NOT CALE FROM THLS PRLNT PW No COLOR j “7ng No OF POSmONS ELuE WHWE ELuE WHWE aLuE WHWE aLuE END ASSEMBLY WHWE ASSEMBLY LENGIH 7 REPEAT — ED: DOUBLE END .120 REF 4-H? ,040 REF SCALE LN PROCESS © xxxxmzs [SEE IABLE 1) © xx.xx : 225 ‘ BOND LLNE [NO OF POE RE w ,253 m {WP} (9 (SEE NOTE 4} . L53 ,250 m mam EXXE XE XX XX 01 1EXEX EX 1 DPIION STANDARD POLARLZATLDN NOICH P—LATING ORTLONS LEAD STVLE © .0 gr 3:? DETAIL ‘A‘ PROPRLEVARV NOVE
DO NOT
SCALE FROM
THIS PRINT
.253
-
.100
+
.150
(TYP)
(SEE NOTE 4)
.120
REF
.040
REF
.075
REF
XX.XX ±.225
REF
(NO OF POS x .050) + .165
-D: DOUBLE END
FIG 1
FFTP-10-D-3.85-01-X-N
BOND LINE
C
C
No OF POSITIONS
-02 THRU -25
LEAD STYLE
END ASSEMBLY
ASSEMBLY LENGTH
ONLY AVAILABLE IN THESE LENGTHS
- 3.85" (USE CBTP-68-30-7/38-025-2)
- 8.77" (USE CBTP-68-30-7/38-025-1)
-18.00" (USE CBTP-68-30-7/38-025-4)
OPTION
-D: DOUBLE END (SEE FIGS 1 & 2)
-R: REVERSED CONNECTOR
(SEE FIG 2)
FFTP-XX-X-XX.XX-01-X-X-X
PLATING OPTIONS
-LEAVE BLANK FOR STANDARD, USE
C-67-L
-S: USE C-67-S
-F: USE C-67-F
STANDARD POLARIZATION NOTCH
-N: POLARIZATION NOTCH
(NOT AVAILABLE IN -02 THRU -04)
(LEAVE BLANK FOR -02 THRU -04)
-R
FIG 2
REVERSED CONNECTOR
FFTP-10-D-X.XX-01-X-N-R
(SAME AS FIG 1 EXCEPT AS SHOWN)
.200
-
.003
+
.006
'A'
C
FFC-XX-D
FFS-XX-D
.010
MAX
CABLE OVERHANG
DETAIL 'A'
SCALE 2 : 1
C
XX.XX
±.125
(SEE TABLE 1)
.250
-
.100
+
.150
(SEE NOTE 4)
IN PROCESS
C
C
NOTCH DENOTES
FIRST POSITION
SCALE 2:1
RED WIRE TO SIDE
OF 1ST POS INDICATOR
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
.050 X .050 C/L TWISTED PAIR FEMALE IDC ASSEMBLY
BY:
FFTP-XX-X-XX.XX-01-X-X-X
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
LENNY K
3/16/07
1
1
SHEET SCALE: 1:1
INSULATOR: CELANEX 3314, COLOR: BLACK
CONTACT OR TERMINAL: PHOS BRONZE
WIRE: 30 AWG, 7/38, TINNED, TWISTED PAIR WITH PVC
INSULATOR
F:\DWG\MISC\MKTG\FFTP-XX-X-XX.XX-01-X-X-X-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. ALL ASSEMBLIES TO BE 100 % ELECTRONICALLY TESTED
FOR SHORTS AND OPENS.
3. ALL ASSEMBLIES TO BE 100 % HI-POT TESTED AT 630V.
4. TO BE MEASURED FROM BOND LINE.
5. PARTS TO BE LAYER PACKAGED.
6. SI DATA AVAILABLE FOR STANDARD LENGTHS ONLY.
7. MAX CABLE LENGTH AVAILABLE WITHOUT FLAT:
RIBBONIZED SECTION IS 18.61 INCHES. CONTACT
SAMTEC FOR NUMBER OF FLAT SECTIONS IF LONGER
LENGTH IS REQUIRED.
8. WHEN CUTTING CABLE TO LENGTH, CONDUCTORS
SHOULD NOT EXTEND PAST THE CABLE INSULATION,
EXTENDING LESS THAN 25% OF CABLE THICKNESS ON
CONSECUTIVE AND LESS THAN 50% OF THE CABLE
THICKNESS ON NON-CONSECUTIVE STRANDS IS
CONSIDERED A PROCESS INDICATOR.
9. FOR CONNECTOR ASSEMBLY SEE DRAWING FFSD-XX-XX-X-N-XXX-SUB.
REVISION N

Products related to this Datasheet

.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C.L. FEMALE IDC ASSE
.050 X .050 C.L. FEMALE IDC ASSE
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM
.050 X .050 C/L TWISTED PAIR FEM