56026, 56028 Brochure Datasheet by Klein Tools, Inc.

View All Related Products | Download PDF Datasheet
E'Jhlérs‘?sfi'—To'fl
0 LED penlighl for up-close lighting in d 0 Laser pointer pinpoints objects or feat are out of reach 0 Glnw ring lip charges while the light is allows for easy retrieval in the dark 0 Pocket clip for easy, convenient siorag 0 Aluminum body with cushion-grip han The new Klein Flashlight with Worklight is alternative than a large, heavy flashlight w working in low light areas. This light is b bright, focused flashlight and a broadca ‘ Strung magnet for secure, hands-fr 0 Glnw ring lip charges while the ligh allows for easy retrieval in the dark 0 Waterproof and duslprnol 0 Pocket clip for easy, convenient sio 0 Aluminum body with cushion-grip h 1,' KLEIN. TOOLS For Professionals...Since1857v #4 ® #4 ‘2351 Iran'-
© 2017 Klein Tools, Inc.
Lincolnshire, IL 60069
96470 Rev. 01/17 B
The new Klein inspection penlight uniquely
features a laser that can be used to pinpoint
hard-to-reach places, which is ideal for
communicating with foreman, inspectors,
colleagues, etc. Helping to reduce, or even
eliminate, mistakes is what makes the Inspection
Penlight with Laser a jobsite necessity.
The new Klein Flashlight with Worklight is a better
alternative than a large, heavy flashlight when
working in low light areas. This light is both a
bright, focused flashlight and a broadcasting
flood light in one small package. Just secure the
light on a metal surface with the strong magnet
for convenient hands-free function.
LED penlight for up-close lighting in dim areas
Laser pointer pinpoints objects or features that
are out of reach
Glow ring tip charges while the light is on and
allows for easy retrieval in the dark
Pocket clip for easy, convenient storage
Aluminum body with cushion-grip handle
Bright, focused flashlight and broadcasting
worklight in one tool
Strong magnet for secure, hands-free illumination
Glow ring tip charges while the light is on and
allows for easy retrieval in the dark
Waterproof and dustproof
Pocket clip for easy, convenient storage
Aluminum body with cushion-grip handle
INSPECTION PENLIGHT WITH LASER
56028
56026
www.kleintools.com
See our complete line of Lights
Cat. No. UPC 0-92644+ Description
56026 56026-2 Inspection Penlight with Laser Pointer
56028 56028-6 Flashlight with Worklight
FLASHLIGHT WITH WORKLIGHT
10 ft
45
10 ft
235 100 12h
6h

Products related to this Datasheet

FLASHLIGHT WITH WORKLIGHT
INSPECTION PENLIGHT WITH LASER P