74651194R Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
K»: 29 / \ n u “in. if N 1 3 ‘5 N *E—E» E H* ,\ g ‘i a c. 2 g n n i, ‘ 3‘27 :04 “1 $1 M 4 q ‘14 m N o H , m o w ‘3 o m , w \ ~ J ‘ 1 L LJ 7 AW. ”MIL WW" WEIRTH ELEK'I'RONIK
Dimensions: [mm]
10,0
q
11,0
8,87 ±0,1
8,87 ±0,1
4M
0,5
5,0 ±0,2
B
6:1
detail B
3,0 ±0,2
0,4 ±0,2
Bevelled edge
around
1,5
+0,15
-0,3
()
8,0 ±0,2
Scale - 2:1
Article Properties:
Pins 9
Recommended Land Pattern: [mm]
8,87
8,87
O
3,2
Solder Pad
O
1,85
Via
Scale - 3:1
Stencil Suggestion:
8,87
8,87
O
3,1
Scale - 3:1
Properties:
Properties Test conditions Value Unit Tol.
Material Brass
Surface Tin
Tightening Torque 1.2 N*m
Solder Cream Thickness 150 µm
PCB Thickness min 1.6 mm
PCB Thickness max 2 mm
Rated Current IR@ 20 °C 85 A max.
Operating current depends on PCB, cable lug and cross section of the cable
Certification:
RoHS Approval Compliant [2011/65/EU&2015/863]
REACh Approval Conform or declared [(EC)1907/2006]
Halogen Free Conform [IEC 61249-2-21]
Halogen Free Conform [JEDEC JS709B]
General Information:
Operating Temperature -55 up to +150 °C
Storage Conditions (in original
packaging) < 40 °C ; < 75 % RH
Storage Conditions (for single
parts) 0 °C up to +40 °C; up to 75 %
Moisture Sensitivity Level (MSL) 1
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
SuPe 002.000 2020-06-13 DIN ISO 2768-1m
DESCRIPTION
WP-THRSH REDCUBE
ORDER CODE
74651194R
SIZE/TYPE BUSINESS UNIT STATUS PAGE
THR Terminals with external thread eiCan Valid 1/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
$9$$®$9$¢§ W$9$$$$$$$$$9$ an/ $$$9$$®$9$ ‘ W ,( .qp. ‘v A: “"A e.’ Na Component Na Component Ccver Tape M m W Y n n m [1 [1 F "Gemini Min-mllnlunll m w mm M J m 1L u M mu um 2m Lav nu m mu w m m WWW 3m '65 4 mm. "w.- New" % —o— WflRTH ELEK'I'RONIK
Packaging Specification - Tape: [mm]
A
A
A0
B0
P1
P2
P0
D0
E1
F
E2
W
T1
T2
T
K0
D1
Top Cover
Tape
Feeding direction
End Start Cover Tape
Carrier Tape
No Component
min. 160mm Components No Component
min. 100mm
Cover Tape
min. 400mm
Packaging is reffered to the international standard IEC 60286-3:2013
A0 B0 W T T1 T2 K0 P0 P1 P2 D0 D1 E1 E2 F Tape Type 2a VPE / packaging unit
Tolerance typ. typ. +0,3/ -0,1 ref. max. typ. typ. ±0,1 ±0,1 ±0,1 +0,1/ -0,0 min. ±0,1 min. ±0,1 pcs.
Value 10,10 10,10 24,00 0,50 0,10 11,80 11,50 4,00 16,00 2,00 1,50 1,50 1,75 22,25 11,50 Polystyrene 300
165°- 180°
Pull-of force
Tape width
24 mm
0,1 N - 1,3 N
Packaging Specification - Reel: [mm]
B
D
C
W1
close to center
W3
W2
N
A
detail B
Cover Tape
Chip Cavity
Sprocket Hole
Embossment
B
A B C D N W1 W2 W3 W3
tolerance ± 2,0 min. min. min. ± 2,0 + 2 max. min. max.
Tape width 24mm 330,00 1,50 12,80 20,20 60,00 24,40 30,40 23,90 27,40
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
SuPe 002.000 2020-06-13 DIN ISO 2768-1m
DESCRIPTION
WP-THRSH REDCUBE
ORDER CODE
74651194R
SIZE/TYPE BUSINESS UNIT STATUS PAGE
THR Terminals with external thread eiCan Valid 2/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max 5 mu 5 ma) 5 45 New" Ell/53*; WflRTH ELEK'I'RONIK
Classification Reflow Profile for SMT components:
Time
Temperature
Tp
tp
tL
tS
Ts max
Ts min
TC –5°C
TL
25
Time 25°C to Peak
Preheat Area
Max. Ramp Up Rate
Max. Ramp Down Rate
Classification Reflow Soldering Profile:
Profile Feature Value
Preheat Temperature Min Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max ts60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtL60 - 150 seconds
Peak package body temperature TpTp ≤ Tc, see Table below
Time within 5°C of actual peak
temperature t p20 - 30 seconds
Ramp-down Rate (TP to TL)6 °C/ second max.
Time 25°C to peak temperature 8 minutes max.
refer to IPC/ JEDEC J-STD-020E
Package Classification Reflow Temperature (Tc):
Properties Volume mm³
<350 Volume mm³
350-2000 Volume mm³
>2000
PB-Free Assembly | Package Thickness
< 1.6 mm 260 °C 260 °C 260 °C
PB-Free Assembly | Package Thickness
1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
PB-Free Assembly | Package Thickness
≥ 2.5 mm 250 °C 245 °C 245 °C
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
SuPe 002.000 2020-06-13 DIN ISO 2768-1m
DESCRIPTION
WP-THRSH REDCUBE
ORDER CODE
74651194R
SIZE/TYPE BUSINESS UNIT STATUS PAGE
THR Terminals with external thread eiCan Valid 3/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max WURTH ELEK'I'RONIK
Classification Wave Soldering Profile:
Temperature
Time
Tp
tp
Ts max
Ts typical
Ts min
First Wave
Preheat area Cool down area
Second Wave
typical temperature procedure
min temperature procedure
max temperature procedure
Classification Wave Soldering Profile:
Profile Feature Pb-Free Assembly Sn-Pb Assembly
Preheat Temperature Min Ts min 100 °C 100 °C
Preheat Temperature Typical Ts typical 120 °C 120 °C
Preheat Temperature Max Ts max 130 °C 130 °C
Preheat Time ts from Ts min to Ts max ts70 seconds 70 seconds
Ramp-up Rate Δ T 150 °C max. 150 °C max.
Peak Temperature Tp250 °C - 260 °C 235 °C - 260 °C
Time of actual peak temperature tp
max. 10 seconds
max. 5 seconds each wave
max. 10 seconds
max. 5 seconds each wave
Ramp-down Rate, Min ~ 2 K/ second ~ 2 K/ second
Ramp-down Rate, Typical ~ 3.5 K/ second ~ 3.5 K/ second
Ramp-down Rate, Max ~ 5 K/ second ~ 5 K/ second
Time 25 °C to 25 °C 4 minutes 4 minutes
refer to EN61760-1:2006
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
SuPe 002.000 2020-06-13 DIN ISO 2768-1m
DESCRIPTION
WP-THRSH REDCUBE
ORDER CODE
74651194R
SIZE/TYPE BUSINESS UNIT STATUS PAGE
THR Terminals with external thread eiCan Valid 4/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
2W5: WURTH ELEK'I'RONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of WP-THRSH of
Würth Elektronik eiSos GmbH & Co. KG:
General:
This electronic component is designed and developed with the intention for use in general electronics equipment.
Before incorporating the components into any equipment in the field such as aerospace, aviation, nuclear control, submarine,
transportation, (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information
network etc. where higher safety and reliability are especially required or if there is possibility of direct damage or injury to human body,
Würth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipment, when used in electrical circuits that require high safety,
reliability functions or performance, the sufficient reliability evaluation-check for the safety must be performed by the user before usage.
The electronic component is designed and manufactured to be used within the datasheet specified values.
Do not use the electronic component outside the datasheet specifications.
Prevent any damage or scratches on the electronic component.
Direct mechanical impact to the electronic component shall be prevented.
The responsibility for the applicability of the customer specific products and use in a particular customer design is always within the
authority of the customer. All technical specification for standard products do also apply to customer specific products.
Product specific:
Soldering:
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty. The via has to be filled
completely with solder paste before reflow soldering. Hot-air reflow is recommended. Other soldering methods are not verified and have to
be validated by the customer at his own risk.
Cleaning and washing:
REDCUBE WP-THRSH parts are not constructed for washing, so washing can cause malfunction afterwards.
Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, screw
thread and pins.
Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely.
When cleaning by hand (brushing), please do not use excessive force on the electronic component to avoid malfunction afterwards, because
customer could deform function relevant areas.
We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the
plastic.
We recommend to perform tests and to let a part in immersion in the solution 8 to 12 hours and see if there is a degradation.
Storage conditions:
REDCUBE WP-THRSH are considered MSL1 into closed original packaging and are not subject to storage time limits regarding the moisture
sensitivity but all products shall be used before the end of the period of 24 months based on the product date-code, if not a 100%
solderability can´t be warranted.
Handling:
Do not repeatedly operate the WP-THRSH with excessive force. It may damage or deforms the component, body, screw thread or pins which
results in malfunction. Violation of the technical product specifications such as exceeding the nominal rated current will result in loss of
warranty. The maximum permissible torques must be complied with to prevent mechanical destruction of the electronic component and
PCB.
In the case a product requires particular handling precautions, in addition to the general recommendations mentioned here before, these will
appear on the product datasheet.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
SuPe 002.000 2020-06-13 DIN ISO 2768-1m
DESCRIPTION
WP-THRSH REDCUBE
ORDER CODE
74651194R
SIZE/TYPE BUSINESS UNIT STATUS PAGE
THR Terminals with external thread eiCan Valid 5/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
2W5: WURTH ELEK'I'RONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
SuPe 002.000 2020-06-13 DIN ISO 2768-1m
DESCRIPTION
WP-THRSH REDCUBE
ORDER CODE
74651194R
SIZE/TYPE BUSINESS UNIT STATUS PAGE
THR Terminals with external thread eiCan Valid 6/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.

Products related to this Datasheet

TERM REDCUBE 9PIN PCB
TERM REDCUBE 9PIN PCB