LQG18HN18NJ00x Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Inductor Data Sheet ”mafia ‘‘‘‘‘‘‘‘‘‘‘‘‘‘ A Anemiun ”what“ Murat; Mamiacllling 0)., Lu.
L size 1.6 ±0.15mm
W size 0.8 ±0.15mm
T size 0.8 ±0.15mm
Size code in inch (mm) 0603 (1608)
Packaging
code Specifications Minimum quantity
Dφ180mm Paper taping 4000
Jφ330mm Paper taping 10000
B Packing in bulk 1000
Mass (Typ.)
1 piece 0.003g
Inductance 18nH ±5%
Inductance test frequency 100MHz
Rated current (Itemp) (Based on Temperature rise) 600mA
Max. of DC resistance 0.37Ω
Q (min.) 12
Q test frequency 100MHz
Self resonance frequency (min.) 2600MHz
Operating temperature range (Self-temperature rise is not included) -40 to 85
Series LQG18HN_00
LQG18HN18NJ00# “#” indicates a package specification code.
< List of part numbers with package codes >
LQG18HN18NJ00D , LQG18HN18NJ00J , LQG18HN18NJ00B
Shape References
Specifications
Last updated: 2019/09/19
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequenq/ Characteristic (L) Frequency Characteristic (Q) 50 '\ 40 $50 40 E30 H 20 1o 30 f 20 \ x’ r 10 // V 0 0 10M 100M 16 106 10M 100M 16 106 Frequency[Hz] Frequency[Hz] ILQGJBHNISNJDO ILQGJBHNISNJDO 0‘ Frequency Characteristic (Z) 16000 12000 8000 Impedance[ohm] :. o o o 0 10M 100M 16 106 Frequency[Hz] ILQGJBHNISNJDO A Allmtiun “Ram Murala “flaming 00., Ltd.
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/19
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

FIXED IND 18NH 350MA 450 MOHM
FIXED IND 18NH 350MA 450 MOHM
FIXED IND 18NH 350MA 450 MOHM