67582-001 Pkg Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
1O 9 8 7 6 S 4 3 2 1 PARTS PER PARTS FER TOTAL BAG PRODUCT P/N CARTON (S.F.0) BAG PER CARTON FOR E749| SERIES 3000 I000 3 FOR $739,770.” , 133') 500 / NOTES : I. STAPLES SHOULD ONLY BE USED TO SET UP CARTON. ALL CARTON CLOSURES MUST BE DONE WITH TAPE. 2. FILL PACKAGING BAGS WITH THE QUANTITIES AS INDICATED IN THE CHART 3. A QUANTITY OF 3000 HOUSINGS PER PRIMARY CARTON A QUANTITY OF 6000 HOUSINGS PER SHIPPING CARTON SHIPPING CARTON P/N :96708-0005 PR ARV RT @@wwmsfi -o OI SHIPPING CARTON ’} ~\ P/N : 96108-0005 St» PRIMARY CARTON P/N :SGTOT-OOOI TULEIQANI: ES DINENQIOR STYLE SEALE JESIEN UMTS PECIFIEDI MM ONLY METRIC /I II II INCH URI-UNR- 3V [LATE TITLE W, +, , ULLI [IIIjIMI PACKING SPECIFICATION r (HERE: Ev DATE FOR SATA POWER CABLE 7" RECEPTACLE Q U2 U: n 7 H» H» H» H» H» I I I I+ I+ I+ I+ I LEI-I H IlIIN 7 APPROVED B" DATE I IULAI'“: i 3 a NATEF’IAL \IO EUCJME\T RC. )HEET ‘IIJ REVISED “' I’IEIJE AIJIJLIIAIILE SEE CI—IART PK7675827001 / CF I _,T RE‘IAI ’ THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX IINCORPURATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION HEN 3 I Z I 1

Products related to this Datasheet

CONN HSG FOR SATA CONTACTS