THJ Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
y @ /‘\'/) ( A A A mew mus coww m RoHS 4M4HL ARKING ac Dania m. m. m p: ”777% :
127
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
THJ Series
High Temperature Tantalum Chip Capacitor
THJ Series – High Temperature (175°C max.) - J-Lead
FEATURES
Improved Reliability – 2x Standard
175°C @ 0.5VR Continuous Operation
100% Surge Current Tested
CV Range: 0.10-220μF / 6.3-50V
5 Case Sizes Available
Low ESR options on approval
High Temperature Automotive and Industry Applications
APPLICATIONS
Automotive ECU and ABS Control Electronics
Geothermal Instrumentation
CASE DIMENSIONS: millimeters (inches)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS
A, B, C, D, E CASE
Code EIA
Code
EIA
Metric
L±0.20
(0.008)
W+0.20 (0.008)
-0.10 (0.004)
H+0.20 (0.008)
-0.10 (0.004)
W1±0.20
(0.008)
A+0.30 (0.012)
-0.20 (0.008) S Min.
A1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
C2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
D2917 7343-31 7.30 (0.287) 4.30 (0.169) 2.90 (0.114) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
E2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
THJ
Type
B
Case Size
See table
above
*
Tolerance
K = ±10%
M = ±20%
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
A = Gold Plating 7" Reel
(Contact Manufacturer)
B = Gold Plating 13" Reel
(Contact Manufacturer)
H = Tin Lead 7" Reel
(Contact Manufacturer)
K = Tin Lead 13" Reel
(Contact Manufacturer)
H, K = Non RoHS
JN
0100
Standard
Suffix
OR
Low ESR
in mΩ
105
Capacitance Code
pF code: 1st two digits
represent significant figures
3rd digit represents multiplier
(number of zeros to follow)
Additional
characters may be
added for special
requirements
V = Dry pack Option
LEAD-FREE COMPATIBLE
COMPONENT
035
Rated DC Voltage
006=6.3Vdc
010=10Vdc
016=16Vdc
020=20Vdc
025=25Vdc
035=35Vdc
050=50Vdc
SnPb termination option is not
RoHS compliant.
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 0.10 μF to 220 μF
Capacitance Tolerance: ±10%; ±20%
Rated Voltage (VR) ≤ +85°C: 6.3 10 16 20 25 35 50
Category Voltage (VC) ≤ +125°C: 4 7 10 13 17 23 33
Category Voltage (VC) ≤ +175°C: 3 5810 12 17 25
Surge Voltage (VS) ≤ +85°C: 8 13 20 26 32 46 65
Surge Voltage (VS) ≤ +125°C: 58 13 16 20 28 40
Surge Voltage (VS) ≤ +175°C: 4 6 10 12 15 21 30
Temperature Range: -55ºC to 175°C voltage derating.
Reliability: 0.5% per 1000 hours at 85°C, VR with 0.1Ω/V series impedance,
60% confidence level, 3.5 Fits at 40°C, 0.5VR
Termination Finish: Sn Plating (standard), Gold and SnPb Plating upon request
Meets requirements of AEC-Q200
102220
”M A mm»: snow c i
128 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
THJ Series
High Temperature Tantalum Chip Capacitor
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Rated voltage (VR) to 85°C (Voltage Code)
μF Code 6.3V (J) 10V (A) 16V (C) 20V (D) 25V (E) 35V (V) 50V (T)
0.10 104 A
0.15 154 A
0.22 224 A
0.33 334 A
0.47 474 A B
0.68 684 A B
1.0 105 A A/B
1.5 155 A C
2.2 225 A/A(1500) B/B(1500) C
3.3 335 A A B C D
4.7 475 A A A/B C D
6.8 685 A A A/B C D D
10 106 AA/B B C D D/E
15 156 B B B C D
22 226 B B C/C(500) DD/D(300)
33 336 B C C D D E/E(150)
47 476 C C C/D
68 686 C D D
100 107 D D E
150 157 D
220 227 E
Released ratings, (ESR ratings in mOhms in parentheses)
Note: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
THJ 175°C Voltage vs Temperature Rating
50%
66%
80%
100%
100%
100%
0%
20%
40%
60%
80%
100%
120%
-55°C 0°C 40°C 60°C 85°C 105°C 125°C 175°C
Rated range
040220
y m /‘\'/) ( n A macaw smuwcoww
129
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC 175ºC
6.3 Volt @ 85°C
THJA475*006#JN A4.7 6.3 85 3 175 0.5 6 6 112 101 45 22 1
THJA685*006#JN A6.8 6.3 85 3 175 0.5 4.5 2.6 170 153 68 34 1
THJA106*006#JN A 10 6.3 85 3 175 0.6 4.5 2.2 185 166 74 37 1
THJB156*006#JN B 15 6.3 85 3 175 0.9 62.5 184 166 74 37 1
THJB226*006#JN B 22 6.3 85 3 175 1.4 6 2.5 184 166 74 37 1
THJB336*006#JN B33 6.3 85 3 175 2.1 62.2 197 177 79 39 1
THJC476*006#JN C47 6.3 85 3 175 3.0 6 1.6 262 236 105 52 1
THJC686*006#JN C68 6.3 85 3 175 4.3 6 1.5 271 244 108 54 1
THJD107*006#JN D 100 6.3 85 3 175 6 4.5 0.4 612 551 245 122 11)
THJD157*006#JN D 150 6.3 85 3 175 9.5 60.9 408 367 163 82 11)
10 Volt @ 85°C
THJA335*010#JN A3.3 10 85 5 175 0.5 65.5 117 105 47 23 1
THJA475*010#JN A4.7 10 85 5 175 0.5 4.5 2.9 161 145 64 32 1
THJA685*010#JN A6.8 10 85 5 175 0.7 4.5 2.6 170 153 68 34 1
THJA106*010#JN A 10 10 85 5 175 1 62.7 167 150 67 33 1
THJB106*010#JN B 10 10 85 5 175 1 4.5 1.8 217 196 87 43 1
THJB156*010#JN B 15 10 85 5 175 1.5 4.5 1.5 238 214 95 48 1
THJB226*010#JN B 22 10 85 5 175 2.2 6 2.4 188 169 75 38 1
THJC336*010#JN C33 10 85 5 175 3.3 6 1.6 262 236 105 52 1
THJC476*010#JN C47 10 85 5 175 4.7 4.5 0.5 469 422 188 94 1
THJD686*010#JN D68 10 85 5 175 6.8 4.5 0.4 612 551 245 122 11)
THJD107*010#JN D 100 10 85 5 175 10 60.9 408 367 163 82 11)
THJE227*010#JN E 220 10 85 5 175 22 10 0.5 574 517 230 115 11)
16 Volt @ 85°C
THJA225*016#JN A 2.2 16 85 8 175 0.5 4.5 3 158 142 63 32 1
THJA225*016#1500 A 2.2 16 85 8 175 0.5 4.5 1.5 224 201 89 45 1
THJA335*016#JN A3.3 16 85 8 175 0.5 65 122 110 49 24 1
THJA475*016#JN A4.7 16 85 8 175 0.8 4.5 2.9 161 145 64 32 1
THJB475*016#JN B4.7 16 85 8 175 0.8 6 3.5 156 140 62 31 1
THJA685*016#JN A6.8 16 85 8 175 1.1 6 3.5 146 132 59 29 1
THJB685*016#JN B6.8 16 85 8 175 1.1 62.5 184 166 74 37 1
THJB106*016#JN B 10 16 85 8 175 1.6 4.5 2.8 174 157 70 35 1
THJB156*016#JN B 15 16 85 8 175 2.4 6 2206 186 82 41 1
THJC226*016#JN C 22 16 85 8 175 3.5 6 1.6 262 236 105 52 1
THJC226*016#0500 C 22 16 85 8 175 3.5 4.5 0.5 469 422 188 94 1
THJC336*016#JN C33 16 85 8 175 5.3 6 1.5 271 244 108 54 1
THJC476*016#JN C47 16 85 8 175 7.5 6 0.8 371 334 148 74 1
THJD476*016#JN D47 16 85 8 175 7.5 60.9 408 367 163 82 11)
THJD686*016#JN D68 16 85 8 175 10.9 4.5 0.9 408 367 163 82 11)
THJE107*016#JN E 100 16 85 8 175 16 8 0.4 642 578 257 128 11)
20 Volt @ 85°C
THJA155*020#JN A 1.5 20 85 10 175 0.5 6 6.5 107 97 43 21 1
THJB335*020#JN B3.3 20 85 10 175 0.7 6 3 168 151 67 34 1
THJC156*020#JN C 15 20 85 10 175 3.0 6 1.7 254 229 102 51 1
THJD336*020#JN D33 20 85 10 175 6.6 6 0.9 408 367 163 82 11)
25 Volt @ 85°C
THJA474*025#JN A0.47 25 85 12 175 0.5 4 14 73 66 29 15 1
THJA684*025#JN A0.68 25 85 12 175 0.5 410 87 78 35 17 1
THJA105*025#JN A 1.0 25 85 12 175 0.5 35.2 120 108 48 24 1
THJB225*025#JN B 2.2 25 85 12 175 0.6 6 4.5 137 124 55 27 1
THJB225*025#1500 B 2.2 25 85 12 175 0.6 6 1.5 238 214 95 48 1
THJC685*025#JN C6.8 25 85 12 175 1.7 62235 211 94 47 1
THJC106*025#JN C 10 25 85 12 175 2.5 6 1.8 247 222 99 49 1
THJD226*025#JN D 22 25 85 12 175 5.5 60.9 408 367 163 82 11)
THJD336*025#JN D33 25 85 12 175 8.3 6 0.9 408 367 163 82 11)
35 Volt @ 85°C
THJA104*035#JN A 0.1 35 85 17 175 0.5 4 24 56 50 22 11 1
THJA154*035#JN A 0.15 35 85 17 175 0.5 421 60 54 24 12 1
THJA224*035#JN A 0.22 35 85 17 175 0.5 4 18 65 58 26 13 1
THJA334*035#JN A0.33 35 85 17 175 0.5 415 71 64 28 14 1
THJB474*035#JN B0.47 35 85 17 175 0.5 410 92 83 37 18 1
THJB684*035#JN B0.68 35 85 17 175 0.5 4 8 103 93 41 21 1
THJA105*035#JN A 1.0 35 85 17 175 0.5 47.5 100 90 40 20 1
THJB105*035#JN B 1.0 35 85 17 175 0.5 4 6.5 114 103 46 23 1
THJC155*035#JN C 1.5 35 85 17 175 0.5 6 4.5 156 141 63 31 1
THJC225*035#JN C 2.2 35 85 17 175 0.8 6 3.5 177 160 71 35 1
THJC335*035#JN C3.3 35 85 17 175 1.2 62.5 210 189 84 42 1
THJC475*035#JN C4.7 35 85 17 175 1.6 6 2.2 224 201 89 45 1
THJD685*035#JN D6.8 35 85 17 175 2.4 6 1.3 340 306 136 68 11)
RATINGS & PART NUMBER REFERENCE
040220
THJ Series
High Temperature Tantalum Chip Capacitor
”M A mm»: snow c
130 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(Ω)
100kHz RMS Current (mA)
MSL
25ºC 85ºC 125ºC 175ºC
THJD106*035#JN D 10 35 85 17 175 3.5 6 1387 349 155 77 11)
THJD156*035#JN D 15 35 85 17 175 5.3 6 0.9 408 367 163 82 11)
THJD226*035#JN D 22 35 85 17 175 7.7 6 0.6 500 450 200 100 11)
THJD226*035#0300 D 22 35 85 17 175 7.7 6 0.3 707 636 283 141 11)
THJE336*035#JN E33 35 85 17 175 11.6 6 0.5 574 517 230 115 11)
THJE336*035#0150 E33 35 85 17 175 11.6 6 0.15 1049 944 420 210 11)
50 Volt @ 85°C
THJD335*050#JN D3.3 50 85 25 175 1.7 61.1 369 332 148 74 11)
THJD475*050#JN D4.7 50 85 25 175 2.4 6 0.9 463 417 185 93 11)
THJD685*050#JN D6.8 50 85 25 175 3.4 6 0.7 408 367 163 82 11)
THJD106*050#JN D 10 50 85 25 175 5 60.7 463 417 185 93 11)
THJE106*050#JN E 10 50 85 25 175 5 60.7 486 437 194 97 11)
RATINGS & PART NUMBER REFERENCE
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All PNs also available with Dry pack option - MSL 3 (see How to order).
1) –Dry pack option (see How to order) is recommended for reduction of stress during soldering.
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL is measured at rated voltage after 5 minutes.
The EIA & CECC standards for low ESR Solid Tantalum Capacitors allow an ESR movement to 1.25 times catalogue limit post mounting.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
040220
THJ Series
High Temperature Tantalum Chip Capacitor
/A\V/)I(e A wocm emu; commv /;.\V/)I(_ |
131
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
QUALIFICATION TABLE
TEST THJ series (Temperature range -55ºC to +175ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 175ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Storage Life
Store at 175ºC, no voltage applied, for 2000 hours.
Stabilize at room temperature for 1-2 hours before
measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Biased Humidity
Apply rated voltage (Ur) at 85ºC, 85% relative humidity
for 1000 hours. Stabilize at room temperature and
humidity for 1-2 hours before measuring.
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
Temperature
Stability
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3+20 15
4+125 15
5 +175 15
6+20 15
+20ºC -55ºC +20ºC +125ºC +175ºC +20ºC
DCL IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C n/a +0/-10% ±5% +10/-0% +18/-0% ±5%
DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR 1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Surge
Voltage
Apply 1.3x category voltage (Uc) at 175ºC for 1000
cycles of duration 6 min (30 sec charge, 5 min 30 sec
discharge) through a charge / discharge resistance
of 1000Ω
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Mechanical
Shock MIL-STD-202, Method 213, Condition F
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
*Initial Limit
040220
THJ Series
High Temperature Tantalum Chip Capacitor
/.‘.\V/)I(” A man snow cowmv CONDUCTIVE CONVENTIONAL POLVMER TANTALUM Tc Serles TCx F Series F38 CATHODE — Conduc‘ive — Mnoz — MnOZ Polymer D'ELECTR'C E T8205 E: T8205 5': Nbiofi ANODE + Tamalum + Tantalum + Ni?hium Oxide FIVE CAPACITOR CONSTRUCTION STYLES Undertab TAG microchip Q Conformal Helmetic - \ ‘ , ‘x > a : 1— —H 7 + _\ 4L
132 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
THJ
175°C auto
TMJ
ultra
low DCL
THH
230°C COTS+
Hermetic
TRJ
professional
TAJ
auto *T/*U
TRM
professional
multianode
F91-AJ6
auto
F97
professional
F97-HT3
135°C auto
TPS
auto *T/*U
F93-AJ6
auto
F98-AJ6
auto
F93
F92
F98
undertab
TPS TPM
multianode
F91
TPC
microchip
TAJ
Low Profile
TAC
microchip
TLC
microchip
TLJ F98-AS1
undertab,
fused
TAJ
THJ
200°C
TLN
undertab
High Rel.
& Special
High Temp
Industrial &
Automotive
Standard
Standard
Low Profile
High CV
Low ESR
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP : CONVENTIONAL SMD MnO2
030321
THJ Series
High Temperature Tantalum Chip Capacitor

Products related to this Datasheet

CAP TANT 0.1UF 10% 35V 1206
CAP TANT 47UF 20% 10V 2312
CAP TANT 10UF 10% 16V 1411
CAP TANT 47UF 10% 16V 2917
CAP TANT 10UF 10% 10V 1206
CAP TANT 10UF 10% 16V 1411
CAP TANT 10UF 10% 50V 2917
CAP TANT 4.7UF 10% 16V 1206
CAP TANT 10UF 10% 10V 1411
CAP TANT 4.7UF 10% 16V 1206
CAP TANT 10UF 20% 16V 1411
CAP TANT 4.7UF 10% 50V 2917
CAP TANT 15UF 10% 16V 1411
CAP TANT 33UF 10% 35V 2917
CAP TANT 1UF 10% 35V 1206
CAP TANT 10UF 10% 10V 1411
CAP TANT 10UF 10% 10V 1206
CAP TANT 0.1UF 10% 35V 1206
CAP TANT 1UF 10% 25V 1206
CAP TANT 10UF 10% 16V 1411
CAP TANT 22UF 10% 16V 2312
CAP TANT 100UF 10% 10V 2917
CAP TANT 22UF 10% 25V 2917
CAP TANT 6.8UF 10% 35V 2917
CAP TANT 68UF 10% 16V 2917
CAP TANT 15UF 10% 16V 1411
CAP TANT 33UF 20% 6.3V 1411
CAP TANT 3.3UF 10% 16V 1206
CAP TANT 10UF 10% 50V 2917
CAP TANT 10UF 20% 16V 1411