1612898 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
4 3 2 TNTS DRAMTNG Ts UNPUBLLSHEDV RELEASED FOR RUBLTCATTON 20 L Lee DTsT REVLSLONS c COVVRLGHT 2n av TYCO ELECTRONTCS CORPORATTON “L ”W’s ”SEW“ J 7 P m, DESWPT‘DN DATE WM AND O RELEASED EJOOVLAN'OE ZESEPZDDZ C.0 N.N D <7 6="" ,="" 5="" 7»="" kseio="" l4»="" 73="" aio,l="" l_|="" i'l'i="" l_|="" .="" ,l="" .="" t="" t="" 75.9io,04="" 7="" l="" 7="" 77="" 77="" 7777777="" 4,4="" 4,8="" el="" le="" ‘="" “t="" ‘="" i="" l="" a="" 0'9="" '="" +="" +0="" 08="" lj="" |__|="" \__|="" .m="" @0’7stu:uz="" 2i0.="" t="" 7—77—77="" 2i0,\="" plug="" connector="" l="" &="" 7¢l,4ree="" a="" t="" t="" t="" t="" t="" j="" *0-5i0="" 05="" 5.4="" 3‘8i0.04="" 7,7,7,="" c="" 7o="" hsio.‘="" 722a)»="" $0»="" ny="" 7y7="" o="" ttsion7-7="" r‘="" i="" l="" a="" ‘="" l="" ‘="" l="" (do="" 6+8"="" 7="" l="" 2’6”»="" ‘5="" &‘="" 8="" recommended="" pcb="" ”m="" l="" l="" *="" l="" 5="" 3h="" ‘="" .i-fll="" general="" tolerance:="" ioos="" 0.6="" l="" l="" ama-t="" l="" ‘="" l="" t="" v§="">7;§9mfima ULOAVO g f L EJJSI’JFflAfiSfi a e a L Tv L AW L Bio, L5 3L@7T\;§fi:v’7/Vflmmjé L 6 Tmaifizma‘ 733mm @735: B 0 » 6 ’ N fi‘J?D*EZ¥E§%W§§MM§ 0 SH» MATERTAL HOUSTNO,TNERMORLASTTC RESTN, UL9AV70, BLACN CONTACT,

Products related to this Datasheet

CONN HDR 3POS 2.00MM SMD SLDR