a. L2 Ls 3.; ~Q°Q~9
03
103
09 99 000 0501
09 99 000 0531
21 01 000 0018
09 67 000 3576
09 67 000 8576
09 67 000 5576
09 67 000 7576
09 67 000 3476
09 67 000 8476
09 67 000 5476
09 67 000 7476
21 01 010 2017
09 99 000 0646
09 99 000 0384
Circular
Connectors
Identification Part number Drawing
M12 Accessories
Crimping tool
for M12 Crimp
Accessories M12 Crimp
Accessories M12
Locator
Lock nut
D-Sub single contacts
(500 mating cycles)
turned male contacts
AWG 22-18 / 0.33-0.82 mm²
AWG 24-20 / 0.25-0.52 mm²
AWG 26-22 / 0.13-0.33 mm²
AWG 28-24 / 0.09-0.25 mm²
turned female contacts
AWG 22-18 / 0.33-0.82 mm²
AWG 24-20 / 0.25-0.52 mm²
AWG 26-22 / 0.13-0.33 mm²
AWG 28-24 / 0.09-0.25 mm²
a
AWG 22-18 1.34
AWG 24-20 1.13
AWG 26-22 0.88
Set of seals M12-L shielded
for 4.5 - 5.4 mm cable Ø
for 5.4 - 7.2 mm cable Ø
for 7.2 - 8.8 mm cable Ø
M12
dynamometric screwdriver
Tightening torque 0.6 Nm
for M12 Slim design
for M12-L
Further information and data sheets see www.HARTING.com
SW 15
SW 17
D-Sub contacts
Part number AWG Tool settings
09 67 000 3x76
18 6
20 6
22 5
09 67 000 8x76 20, 22, 24 6
09 67 000 5x76 22, 24, 26 6