AFFC-100-xx-zzz-11 Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
:y 20 32:3 K _ l mu, wvaIjOZ” mimflznfi @4. 0583 3:29 Ab) amx. N <0:qo $35”="">< u="" _:m:_m="o:" emfinmzom”="" 88:5="" 3.2.=""><>Q355m 0 00:95.9 www.mpmaomnflmwga m. Goa—ma. Emma—30m” Anoib Emormanm, ._. mEDmm 5: o imam—o: vmoub N. Amzm m £83:— oq 5!:an $653.3» w 1m 46 "mm: Sec v we a. 233.0 188233 0 SEE Q” vmo 856m 95321533, A. 08356 nmEumSEEH $0 1 :omno N. 1mm. ammfinmznm” 35 310:; m gem—Em mefifiznm” K5nd mm$ NI 3323 P Imaams Q Scam” Cr wcukmm Chmommo Swan mo<><; zn="" 325:0="" @emi="" cr="" 20..="" mwomcow="" ,="" @nmnxmmimu="" wounmzum="" awn="" .=""><>< 02.2="" 8an="" memo="" mumn="" 93.236:="">mmo.__oo.xx.xxx.: 9.3me SE n ®®mmoav no 8 man 52m; M WM Hm.” 2o zmim mung 20. 2 005mHfi lmdi 035 6:9: 8 . . SE 8% 6:9: «r «8 0.998% E 90 1.0 A SEES: Saximw Zn 525% 3:3 vma @318 03. mobofiaa $352.25 .253 cum. 3 momeB in, u 9 3 "2.3% m: E 8 M; m SEES: Sigma zo 32% 3:3 uma 3m. 8.; ENE: mwasrsa; “M Emma” H“ r ”£1333 «4 NW” “mm W 982.5%; umq 2% ~85 Mme Nflwwaa ANN” Amfimaa no 65:8 » m S a 3mm . H . . 0%.: ma m > A; ‘ 93:92 .znrzmmmoagmwpgm wow. wokmumaa am. apfimaa m a ‘ N. 92.3 825; Rafi fismumaa m8” Newmumaa :3. a; 5: 3.3 <59: as="" 9358="" ”oi="" w="" 003u="m3fi" mama="" 3mm="" @="" ea="" éwé="" e.="" zo="" 2="" 8e8="" 23="" e5="" 22%="" 0533229="" c1:="" 33="" see/20m="" @="" 2;="" 32ng="" ben;="" 22="" gas;="" $.38;="">3 XX Hm x i O Saws 9:82 3.2 3 EEE 2% €928 : cm 85 >3 >wm§>zz Ems‘za ‘ >2” L .xx.xxx.: XX no.» @ Ea mumnsnmgcx a : ES 2% O 00 922392”. 0:5 ._.Or ® Emma 83%;: 8.3 B E was 32 ) EBB 5%2 G Sam—m 822%: 8.3 a E 83 >3 ,émwinuOBUOSmDHw €ng 98. >36 ._.O_y n $333.5: 95 235 A m w b m m w

Products related to this Datasheet

FFC CABLE 1.00MM 6 CONDUCTOR 127
FFC CABLE 1.00MM 8 CONDUCTOR 203
FFC CABLE 1.00MM 10 CONDUCTOR 20
FFC CABLE 1.00MM 16 CONDUCTOR 51
FFC CABLE 1.00MM 22 CONDUCTOR 12
FFC CABLE 1.00MM 12 CONDUCTOR 12
FFC CABLE 1.00MM 6 CONDUCTOR 254
FFC CABLE 1.00MM 12 CONDUCTOR 10
FFC CABLE 1.00MM 20 CONDUCTOR 25
FFC CABLE 1.00MM 8 CONDUCTOR 76M
FFC CABLE 1.00MM 10 CONDUCTOR 76
FFC CABLE 1.00MM 10 CONDUCTOR 10
FFC CABLE 1.00MM 16 CONDUCTOR 10
FFC CABLE 1.00MM 6 CONDUCTOR 51M
FFC CABLE 1.00MM 10 CONDUCTOR 51
FFC CABLE 1.00MM 10 CONDUCTOR 15
FFC CABLE 1.00MM 12 CONDUCTOR 76
FFC CABLE 1.00MM 6 CONDUCTOR 76M
FFC CABLE 1.00MM 11 CONDUCTOR 51
FFC CABLE 1.00MM 4 CONDUCTOR 51M
FFC CABLE 1.00MM 4 CONDUCTOR 76M
FFC CABLE 1.00MM 4 CONDUCTOR 102
FFC CABLE 1.00MM 4 CONDUCTOR 127
FFC CABLE 1.00MM 4 CONDUCTOR 153
FFC CABLE 1.00MM 4 CONDUCTOR 203
FFC CABLE 1.00MM 4 CONDUCTOR 254
FFC CABLE 1.00MM 4 CONDUCTOR 305
FFC CABLE 1.00MM 4 CONDUCTOR 457
FFC CABLE 1.00MM 5 CONDUCTOR 51M
FFC CABLE 1.00MM 5 CONDUCTOR 76M