DEV-14058 Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
Teensy 3.6 (Headers)
DEV14058RoHS
Description: The Teensy is a breadboard-friendly development board with loads of features in
a, well, teensy package. Each Teensy 3.6 comes with headers already attached and pre-flashed
with a bootloader so you can program it using the onboard USB connection; no external
programmer needed! You can program for the Teensy in your favorite program editor using C,
or you can install the Teensyduino add-on for the Arduino IDE and write Arduino sketches for it!
The processor on the Teensy also has access to the USB and can emulate any kind of USB
device you need it to be, making it great for USB-MIDI and other HID projects. The 32-bit,
180MHz processor brings a few other features to the table as well, such as multiple channels of
Direct Memory Access, several high-resolution ADCs and even an I2S digital audio interface!
There are also four separate interval timers, plus a delay timer! Oh yeah, and all digital pins
have interrupt capability and are 3.3V tolerant.
Allofthisfunctionalityisjammedintoa62.3mmx18mmboardwithallheadersona0.1"gridsoyoucan
slapitonabreadboardandgettowork!TheTeensy3.6(aswellasitssibling,theTeensy3.5)islarger,
fasterandcapableofmorecomplexprojects,especiallywithitsonboardmicroSDcardport.Anupgraded
ARMCortexMCU(180MHzfrom72MHz),morememory(1Mfrom256K)—aswellasmoreRAM,
EEPROMandaccessiblepins—makeupthekeynewfeaturesofthisboard.TheTeensy3.6isslightly
scaledupfromtheTeensy3.5.
Note: This does not come with a USB cable.
Dimensions: 62.3mm x 18mm x 4.2mm (2.5in x 0.7in x 0.2in)
Features:
180 MHz ARM Cortex-M4 with Floating Point Unit
1M Flash, 256K RAM, 4K EEPROM
Microcontroller Chip MK66FX1M0VMD18
USB High Speed (480Mbit/sec) Port
2 CAN Bus Ports
32 General Purpose DMA Channels
22 PWM Outputs
4 I2C Ports
11 Touch-Sensing Inputs
62 I/O Pins (42 breadboard friendly)
25 Analog Inputs to 2 ADCs with 13-bit resolution
2 Analog Outputs (DACs) with 12-bit resolution
USB Full-Speed (12Mbit/sec) Port
Ethernet mac, capable of full 100Mbit/sec speed
Native (4-bit SDIO) microSD card port
I2S Audio Port, 4-Channel Digital Audio Input and Output
14 Hardware Timers
Cryptographic Acceleration Unit
Random Number Generator
CRC Computation Unit
6 Serial Ports (2 with FIFO and Fast Baud Rates)
3 SPI Ports (1 with FIFO)
Real-Time Clock (RTC)
Pre-soldered Headers
SparkFunElectronics®

Products related to this Datasheet

TEENSY 3.6 W/ HDRS K66 EVAL BRD