Teensy 3.6 Front Side Pin Chart Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
Welcome to Teensy® 3.6 32 Bit Arduino-Oompau‘ble Microcontroller To begin using Thensy, please visil the website a: dick W .com/teensy www. pjrc an 3% E26 :4 mm 5% m2 3: com as. am 5.26 m: 2 on 5 3a 5 SE 34 mm c on :2: 53 is 22: E 2 a a 22: .53 62. 3w :2: m: a 98.. 23 22:: mm 5 ea 82. a: R E 3m 83 E 55 N2 mm. é 95m 5 a 89: ml 99 2% 2: 235 mu. 6E c8 2 n o 2 2% up emu mm SE an :2: as 2% ca 08 SE 29 :2: 2: 25 on 8w... 9.9 5:2 38 25 2E 52 23.. 23 5E 38 2 2 225 838 Es; 22 E: E am... :2 39.33 :2: 2 a a 0.4 22: 5525 saw 55 E: 2 m a o ‘ 22: $26 53 63s 23 :2. (s REE 0 ma, 5 8m: 58. 250%.: we :8: 58. 33> ad 2 ed :5 I

Products related to this Datasheet

TEENSY 3.6 W/ HDRS K66 EVAL BRD