DIGl CGQ®6
RELATED PRODUCTS
APPLICATION EXAMPLEFEATURES AND BENEFITS
High-speed LTE Advanced for digital content and
business networking applications
Powerful dual Wi-Fi radios provide 802.11 b/g/n/ac
connection to local users and end devices
Automated fail-over/fail-back between Ethernet, Cellular
(dual SIMs), and IPsec tunnels
Enables compliance with NIST SP 800-171 requirement
for FIPS-validated cryptography
On-board Python environment for custom application
programming
Digi Remote Manager® provides mass configuration,
device management and troubleshooting tools
Digi TransPort® LR54 is a high-speed LTE Advanced
networking platform designed for retail, commercial and
managed networking applications across distributed
enterprises. Each device features an LTE Advanced CAT6
modem with speeds up to 300 Mbps and support for global
deployments with a single hardware version, as well as a
4-port Gigabit Ethernet switch and serial port for console
access. The routers include license-free enterprise software
features like VPN, firewall and SNMP.
The two FIPS models make use of an embedded FIPS 140-
2 validated cryptographic module for all encryption and
authentication functions. The LR54 FIPS model is often used
as a VPN gateway to bridge local private subnets through
public or untrusted networks, ensuring message privacy and
integrity.
The Wi-Fi variant features dual-band, dual-concurrent
5 GHz and 2.4 GHz radios, personal/enterprise security,
and multiple SSIDs for maximum range and throughput
performance in M2M applications.
Digi TransPort LR54 is ideal for connecting:
- Retail branch sites
- Self-service kiosks
- Remote offices/equipment
HIGH-SPEED LTE
NETWORKING
PLATFORM
CREDIT CARD
PROCESSOR
4G LTE A
DIGI REMOTE MANAGER®
DIGI TRANSPORT® LR54
HEADQUARTERS
Wi-Fi
Ethernet
Laptop Digital Media
Kiosk
POS Terminal
Wi-Fi
Ethernet
Primary Router
High-speed LTE Advanced and Wi-Fi router in a durable hardware package for demanding
M2M applications
DIGI TRANSPORT LR54
Digi TransPort®
WR11 XT
Digi TransPort®
WR21
Digi TransPort®
WR44 R
Accessories Digi Remote
Manager®
- Digital media installations
- Security monitoring equipment
- Guest and employee Wi-Fi users
WWW.DIGI.COM
SPECIFICATIONS Digi TransPort® LR54
WIRELESS INTERFACES
CELLULAR*
LTE/HSPA+
Coverage: North America/EMEA
LTE Advanced CAT 6: 700(B12,B13,B29)/800(B20,B26)/850(B5)/900(B8)/AWS(B4)/1800(B3)/
1900(B2,B25)/2100(B1)/2300(B30)/2500(B41)/2600(B7)
3G HSPA+: 850/900/AWS/1800/1900/2100 MHz
Transfer rate (max): 300 Mbps down, 150 Mbps up
Approvals: PTCRB, AT&T, Verizon
CONNECTOR (2) 50 Ω SMA (Center pin: female)
SIM SLOTS (2) Mini-SIM (2FF)
SIM SECURITY SIM slot cover plate
WI-FI
802.11 Wi-Fi maximum data rates: 54 Mbps (802.11a); 11 Mbps (802.11b); 54 Mbps (802.11g); 300 Mbps (802.11n); 866 Mbps (802.11ac)
TX POWER
2.4 GHz
19 dBm (802.11g/n), 19 dBm (802.11b)
5 GHz
22.9 dBm for all modes
RX SENSITIVITY
-87 dBm / 11 Mbps (802.11b)
-71 dBm / 54 Mbps and -90 dBm / 6 Mbps (802.11a)
-74 dBm / 54 Mbps and -92 dBm / 6 Mbps (802.11g)
-66 dBm / 300 Mbps and -92 dBm / 6 Mbps (802.11n 2.4 GHz)
-67 dBm / 300 Mbps and -89 dBm / 6 Mbps (802.11n 5 GHz)
-57 dBm / 866 Mbps and -83 dBm / 29 Mbps (802.11ac)
MODES Access point, support for multiple SSID
SECURITY Mixed WPA/WPA2 Personal; WPA2 Personal; Mixed WPA/WPA2 Enterprise; WPA2 Enterprise
CONNECTORS (2) 50 Ω RP-SMA (Center pin: male)
WIRED INTERFACES
SERIAL
PORTS (1) DB-9; DCE
STANDARD RS-232
SIGNAL SUPPORT TXD, RXD, RTS, CTS, DTR, DCD, DSR, RI
FLOW CONTROL Software (XON/XOFF), hardware supported
ETHERNET
PORTS (4) RJ-45; 10/100/1000 Mbit/s (auto-sensing)
MANAGEMENT
REMOTE MANAGEMENT Digi Remote Manager® (cloud based); SNMP v1/v2c/v3 (user installed/managed)
LOCAL MANAGEMENT Web interface (HTTPS); CLI (SSH, Serial port)
MEMORY 256 MB of Flash; 100 MB user available memory
POWER
INPUT 12 VDC
CONNECTOR 4-pin terminal block; Power supply comes with US plug (IEC Type A) and an EU plug (IEC Type C)
CONSUMPTION 13.68W max, 11.4W average
DC POWER SUPPLY 100-240 VAC 50/60 Hz
PHYSICAL
DIMENSIONS (L X W X H) 8.15 in x 5.5 in x 1.5 in (207 mm x 140 mm x 38 mm)
WEIGHT 2.90 lb (1.32 kg)
STATUS LEDS Power, WWAN signal, WWAN service, SIM 1, SIM 2, 2.4 GHz and 5 GHz LEDs on Wi-Fi version
MATERIAL/RATING** Industrial (Metal) / IP30
MOUNTING Wall mount bracket sold separately
* Transfer rates are network operator dependent
**The enclosure rating is self-declared and has not been formally verified by an independent lab
DIGI TRANSPORT LR54 @ CERTIFIED DIGl'
SPECIFICATIONS
WWW.DIGI.COM
Digi TransPort® LR54
ENVIRONMENTAL
OPERATING TEMPERATURE *** -20° C to +70° C
STORAGE TEMPERATURE -40° C to +85° C
RELATIVE HUMIDITY 0% to 95% (non-condensing) @ 25° C
APPROVALS
CELLULAR PTCRB
WI-FI Wi-Fi Alliance® Wi-Fi CERTIFIED
MATERIALS RoHS
SAFETY CB Scheme, IEC 60950-1
EMISSIONS/IMMUNITY CE, FCC Part 15 Class B
WARRANTY
PRODUCT WARRANTY 3 years + Digi Foundations****
MANAGEMENT PROTOCOLS HTTPS, TLS1.0/1.1/1.2, SFTP, SCP,SNMP (v1/v2c/v3), SSHv2,CLI for web management; remote management via Digi Remote Manager;
protocol analyzer, ability to capture PCAP for use with Wireshark, Syslog support for streaming event and system logs
SECURITY/VPN Stateful inspection firewall with scripting; VPN: IPSec with IKEv1; OpenVPN (32) VPN Tunnels; Cryptology: SHA-1/SHA256, RSA, DH
Groups 5,14,15,16,17,18 ; Encryption: AES up to 256-bit; Ethernet Port Isolation; RADIUS
ROUTING/FAILOVER NAT, NAPT with IP Port Forwarding; IP Failover: Automatic failover/failback to second GSM network/Standby APN, IP Port forwarding
OTHER PROTOCOLS IPv4, IPv6, DHCP, GRE, DMNR, DSCP (QoS)
ENTERPRISE SOFTWARE DESCRIPTION
***The enclosure rating is self-declared and has not been formally verified by an independent lab
**** Digi Foundations can extend the standard three-year warranty to a Limited Lifetime Warranty that provides replacement with a new or similar Digi product for a period of five years from the data of purchase.
After five years from the purchase date, the warranty value will revert to a 40 percent credit towards the MSRP of an equivalent product from Digi.
PRODUCT IMAGES
DIGI TRANSPORT LR54 (WITH WI-FI)DIGI TRANSPORT LR54
FRONT
BACK
FRONT
BACK
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
CAPABILITIES
Centralized management of remote devices over 3G/4G LTE
Define standard configurations and automatically monitor individual devices
for PCI security compliance
Report and alert on performance statistics, including connection history,
signal quality, latency, data usage and packet loss
No servers or applications to operate and maintain
Complete tasks for your entire device network in minutes
Edit configurations and update firmware for your individual devices or groups
Monitor the status and location of your remote device via a web browser
Active or deactivate cellular lines and monitor data to ensure you never
incur overage charges
SECURITY
Certified SSAE-16 facilities
Member of the Cloud Security Alliance
Over 175 Security Controls in place to protect your data
Enables compliance with security frameworks like PCI, HIPAA, NIST and more
Earned SkyHigh’s Cloud Trust Program highest ranking of Enterprise-Ready
DIGI REMOTE MANAGER®
INFRASTRUCTURE
Hosted in a commercial-grade SAS 70-certified environment
Superior availability, operating to 99.9% or greater
Open APIs available to support application development
95003316
A16/619
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
PART NUMBERS DIGI TRANSPORT LR54
LR54-AA401 Digi TransPort LR54 - 4G LTE North America/EMEA, No Wi-Fi
LR54-AW401 Digi TransPort LR54 - 4G LTE North America/EMEA, Wi-Fi
LR54-AA403 Digi TransPort LR54 - 4G LTE North America/EMEA, No Wi-Fi, FIPS 140-2
LR54-AW403 Digi TransPort LR54 - 4G LTE North America/EMEA, Wi-Fi, FIPS 140-2
PART NUMBERS ACCESSORIES
78000001 Mounting Bracket - Wall-mount
PART NUMBERS DIGI FOUNDATIONS ADD-ONS
DGF-BDL-PREM-1YR Digi Foundations add-on bundle 1 year
DGF-BDL-PREM-3YR Digi Foundations add-on bundle 3 years
DGF-BDL-PREM-5YR Digi Foundations add-on bundle 5 years

Products related to this Datasheet

ROUTER LTE HSPA+ RJ-45 RS-232
NETWORKING BRACKET KIT FOR LR54
CELLULAR ROUTER LTEA NA/EMEA
CELLULAR ROUTER GLOBAL 4G LTE
CELLULAR ROUTER GLOBAL 4G LTE