Pre-Crimped Leads Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex \\\\\ \ \\ \Q\\ \ \\\\ \\ \\\\\\
L1NK 396 Mega-Fit
CLIK-Mate
Sabre Standard .093Ultra-Fit
Mini-Fit
PicoBlade Pico-Lock
DuraClik Micro-Fit 3.0
Micro-Lock Plus Milli-Grid Mini-Lock
Pico-SPOX Pico-EZmatePico-Clasp
MicroClasp
MLX MultiCat
Nano-Fit
KK
Sherlock SL
C-Grid III
Standard .062
Molex’s range of pre-crimped leads offers a simple,
cost-effective solution for pre-production and
prototype requirements. These leads are offered in
female-to-female and male-to-male configurations
in lengths of 150.00 and 300.00mm
Pre-crimped and fully tested cables
Available in 150 and 300mm lengths
Leads crimped on both ends
UL listed cables
Available for most popular Molex
families
Decrease time to market
Works well for all prototype and
pre-production requirements
Allows for wire-to-wire applications
and when cut in half, wire-to-board
applications
Assures high-quality approved
materials
Helps customers choose the
right connector before investing
in application tooling
Features and Advantages
Pre-Crimped Leads
molex
Ordering Information
Product Family Order Number Length Connector A Connector B Wire Size Wire/Cable Type
C-Grid 797582022 150.00mm Female Female 22 AWG UL 1061
797582023 300.00mm Female Female 22 AWG UL 1061
CLIK-Mate
797581011 300.00mm Female Female 24 AWG UL 1061
797581012 150.00mm Female Female 28 AWG UL 1061
797581013 300.00mm Male Male 28 AWG UL 1061
797581014 150.00mm Male Male 24 AWG UL 1061
797581015 300.00mm Male Male 24 AWG UL 1061
DuraClik 797581008 150.00mm Female Female 26 AWG UL 1061
797581009 300.00mm Female Female 26 AWG UL 1061
KK
797580007 150.00mm Female Female 22 AWG UL 1061
797580011 300.00mm Female Female 22 AWG UL 1061
797580015 300.00mm Male Male 22 AWG UL 1061
797582024 300.00mm Female Female 24 AWG UL 1007
L1NK 396 797582145 150.00mm Female Female 18 AWG UL 1051
797582146 300.00mm Female Female 18 AWG UL 1051
Mega-Fit
797582037 150.00mm Female Female 16 AWG UL 1015
797582038 300.00mm Female Female 16 AWG UL 1015
797582039 150.00mm Female Female 12 AWG UL 1015
797582040 300.00mm Female Female 12 AWG UL 1015
Micro-Clasp 797581001 150.00mm Female Female 24 AWG UL 1007
797581002 300.00mm Female Female 24 AWG UL 1007
Micro-Fit 3.0
797580002 150.00mm Female Female 20 AWG UL 1061
797580004 150.00mm Female Female 20 AWG UL 1061
797580010 300.00mm Female Female 20 AWG UL 1061
797580012 300.00mm Female Female 20 AWG UL 1061
Micro-Lock Plus
797582143 150.00mm Female Female 26 AWG UL 1061
797582144 300.00mm Female Female 26 AWG UL 1061
797581148 150.00mm Female Female 26 AWG UL 1061
797581149 300.00mm Female Female 26 AWG UL 1061
Milli-Grid 797581095 150.00mm Female Female 24 AWG UL 1061
797581096 300.00mm Female Female 24 AWG UL 1061
Mini-Fit
797580001 150.00mm Female Female 18 AWG UL 1061
797580005 150.00mm Male Male 18 AWG UL 1061
797580009 300.00mm Female Female 18 AWG UL 1061
797580013 300.00mm Male Male 18 AWG UL 1061
Mini-Lock 797582147 150.00mm Female Female 22 AWG UL 1061
797582148 300.00mm Female Female 22 AWG UL 1061
MLX
797582029 150.00mm Male Male 18 AWG UL 1015
797582030 300.00mm Male Male 18 AWG UL 1015
797582031 150.00mm Female Female 18 AWG UL 1015
797582032 300.00mm Female Female 18 AWG UL 1015
Multicat
797582059 150.00mm Male Male 8 AWG UL 1199
797582060 300.00mm Male Male 9 AWG UL 1199
797582061 150.00mm Male Male 12 AWG UL 1199
797582062 300.00mm Male Male 12 AWG UL 1199
797582063 150.00mm Male Male 16 AWG UL 1199
797582064 300.00mm Male Male 16 AWG UL 1199
797582065 150.00mm Female Female 8 AWG UL 1199
797582066 300.00mm Female Female 8 AWG UL 1199
797582067 150.00mm Female Female 12 AWG UL 1199
797582068 300.00mm Female Female 12 AWG UL 1199
797582069 150.00mm Female Female 16 AWG UL 1199
797582070 300.00mm Female Female 16 AWG UL 1199
Nano-Fit
797582129 150.00mm Female Female 20 AWG UL 1061
797582130 300.00mm Female Female 20 AWG UL 1061
797582139 150.00mm Female Female 20 AWG UL 1061
797582140 300.00mm Female Female 20 AWG UL 1061
PicoBlade
797581059 150.00mm Female Female 28 AWG UL 1061
797581060 300.00mm Female Female 28 AWG UL 1061
797581061 150.00mm Female Female 28 AWG UL 1061
797581062 150.00mm Female Male 28 AWG UL 1061
797581063 300.00mm Female Male 28 AWG UL 1061
797580006 150.00mm Female Female 26 AWG UL 1061
797580014 300.00mm Female Female 26 AWG UL 1061
Pre-Crimped Leads
molex
Ordering Information
Sabre
797582041 150.00mm Male Male 16 AWG UL 1015
797582042 300.00mm Male Male 16 AWG UL 1015
797582043 150.00mm Female Female 16 AWG UL 1015
797582044 300.00mm Female Female 16 AWG UL 1015
Sherlock 797581020 150.00mm Female Female 26 AWG UL 1061
797581021 300.00mm Female Female 26 AWG UL 1061
SL 797580003 150.00mm Female Female 22 AWG UL 1061
Standard .062"
797582025 150.00mm Male Male 22 AWG UL 1015
797582026 300.00mm Male Male 22 AWG UL 1015
797582027 150.00mm Female Female 22 AWG UL 1015
797582028 300.00mm Female Female 22 AWG UL 1015
Standard .093"
797582033 150.00mm Male Male 18 AWG UL 1015
797582034 300.00mm Male Male 18 AWG UL 1015
797582035 150.00mm Female Female 18 AWG UL 1015
797582036 300.00mm Female Female 18 AWG UL 1015
Ultra-Fit
797582131 150.00mm Female Female 16 AWG UL 1061
797582132 300.00mm Female Female 16 AWG UL 1061
797582141 150.00mm Female Female 16 AWG UL 1061
797582142 300.00mm Female Female 16 AWG UL 1061
Product Family Order Number Length Connector A Connector B Wire Size Wire/Cable Type
Pre-Crimped Leads
©2019 MolexOrder No. 987651-2631 Rev. 3 USA/0k/GF/2019.09
www.molex.com/link/precrimped.html
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
Pico-Clasp
797581016 150.00mm Female Female 28 AWG UL 1571
797581017 300.00mm Female Female 28 AWG UL 1571
797581018 150.00mm Female Female 28 AWG UL 1571
797581019 300.00mm Female Female 28 AWG UL 1571
Pico-EZmate 797581010 300.00mm Female Female 28 AWG UL 1516
Pico-Lock
797581003 150.00mm Female Female 24 AWG UL 1061
797581004 300.00mm Female Female 24 AWG UL 1061
797581005 150.00mm Female Female 30 AWG UL 1571
797581006 300.00mm Female Female 30 AWG UL 1571
Pico-SPOX
797580008 150.00mm Female Female 24 AWG UL 1061
797580016 300.00mm Female Female 24 AWG UL 1061
797581007 300.00mm Female Female 24 AWG UL 1061

Products related to this Datasheet

CLICK-MATE 300MM 24AWG PRE-CRIMP
PICO-EZMATE 300MM 28AWG PRE-CRIM
KK 8500113, 22 AWG,UL1061,150MM
PICOBLADE 500798000, 26 AWG,UL10
PICO-CLASP 300MM 28AWG PRE-CRIMP
PICO-SPOX 874210000, 24 AWG,UL10
KK 8500113, 22 AWG,UL1061,300MM
CLICK-MATE 300MM 28AWG PRE-CRIMP
MICRO-FIT 430300003 20AWG UL1061
PICO-CLASP 300MM 28AWG PRE-CRIMP
MICRO-FIT 430300003 20 AWG UL106
093' 300MM 18AWG PRE-CRIMPED LEA
C-GRID 300MM 22AWG PRE-CRIMPED L
CLICK-MATE 150MM 28AWG PRE-CRIMP
DURA-CLICK 150MM 26AWG PRE-CRIMP
MICRO-CLASP 300MM 24AWG PRE-CRIM
PICO-LOCK 150MM 30AWG PRE-CRIMPE
PRE-CRIMPED LEAD MEGA-FIT FEM
PRE-CRIMPED LEAD MEGA-FIT FEM
SHERLOCK 300MM 26AWG PRE-CRIMPED
PICO-LOCK 300MM 30AWG PRE-CRIMPE
CLICK-MATE 300MM 24AWG PRE-CRIMP
PRE-CRIMPED LEAD MEGA-FIT FEM
SHERLOCK 150MM 26AWG PRE-CRIMPED
KK 300MM 24AWG PRE-CRIMPED LEAD
062' 150MM 22AWG PRE-CRIMPED LEA
MLX 150MM 18AWG PRE-CRIMPED LEAD
062' 150MM 22AWG PRE-CRIMPED LEA
093' 150MM 18AWG PRE-CRIMPED LEA
SABRE 300MM 16AWG PRE-CRIMPED LE