ULV4F2BSS531 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
ULV4F2BSS531
1.5 : 1 8/11/2015 T940013 B
rc
1 1
3
SCHEMATIC
ON - (ON)
SPDT Illuminated
( ) DENOTES MOMENTARY FUNCTION
1
2
LED 1
(+)
LED 2
(-) PANEL CUT-OUT
PANEL THICKNESS 1-10mm
A21950 New Release 8/11/15 rc
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER
5. RATING: 3A 250 VAC cUL
6. ELECTRIC LIFE: 50,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. MECHANICAL LIFE: 1,000,000 CYCLES.
8. INSULATION RESISTANCE: 1,000 M @ 500VDC MIN.
9. DIELECTRIC STRENGTH: 2,000 VAC MIN. FOR 1 MINUTE
10. CONTACT RESISTANCE: 50m MAX. @ 1A 12VDC
11. OPERATING TEMP.: -20C to 55C
12. DENOTES CRITICAL PARAMETER.
13. LAMP VOLTAGE: 20mA 3V
14. TRAVEL: 3.2mm
15. ACTUATION FORCE: 2.5 1.0 N
16 MOUNTING NUT TORQUE: 5-14 Nm
17. INGRESS PROTECTION: IP67
18. HARDWARE SUPPLIED: O-RING AND HEXNUT
22.00
[.87 in]
15.50
[.61 in]
2.0
[.08 in]
13.0
[.51 in] 17.5
[.69 in]
25.5
[1.00 in]
32.7
[1.29 in]
33.3
[1.31 in]
13.00
[.51 in]
2.80
[.110 in]
10.00
[.394 in]
5.00
[.197 in]
2.75
[.11 in]
POWER SYMBOL
ILLUMINATED
GREEN
TERMINAL 3
TERMINAL 1
TERMINAL 2
LED 1
(+)
LED 2
(-)
M19 x 1.0
THREAD
17.50
[.69 in]
R9.60
[.378 in]
17.80
[.70 in]
ORIENTATION FLAT
STAINLESS STEEL
BUTTON
STAINLESS STEEL
HOUSING
B 22127 UPDATE HOUSING DIM. TO 1 PLACE DECIMAL 1/19/16 MW

Products related to this Datasheet

SWITCH PUSHBUTTON SPDT 3A 250V