CC81x-x-01-x Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
W 1X*X><>< m="" plaung="" spemhcanon="" 7l="" iou“="" are="" b.00="" lead="" style="" '5="" as?“="" 0="" 38="" 72425="" 24725="" awg="" ‘="" '="" ‘1="" a="" e="" 0.23="" 72830="" 28730="" awg="" 0,93="" 1="" 4.24="" 12="" plcs)="" 13.27="" i="" 7="" 10.21="" 0.58="" 12.35="" 4.85="" e:="" i:="" [2="" hes)="" a="" e3="" 1:]="" ‘="" \="" 1="" u="" ln"="" 3l="" 2.14="" *="" +="" 3.17="" fig="" 1="" ”="" ‘="" 01.270="" (cam="" erxxxrohx="" shown)="" 4’="" 3.000="" 6.00="" 7="" eng.="" table!="" ,="" lead="" stvle="" "a"="" “a"="" "c"="" "d"="" "e'="" "f'="" 'g'="" \="" 72425="" 1="" as="" 1="" 04="" 2="" 21="" 2="" 06="" o="" 71="" 0="" 53="" u="" 23="" ,.="" ,.="" -2330="" 103="" 0="" b7="" 137="" 145="" o="" 36="" u="" 35="" 015="" b="" ref="" “f“="" \1="" x="" a="" 1="" ,="" ”a”="" c="" 4.="" section="" sect‘on="" "="" w="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
CC81X-XXXX-01-X
LEAD STYLE
-2426: 24-26 AWG
-2830: 28-30 AWG
PLATING SPECIFICATION
-L: 10μ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL.
-S: 30μ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL.
SUPPLIED
-L: LOOSE
-R: REEL
0.23
6.00
0.38
13.27
14.86
3.000
6.00
1.270
2.14
3.17
0.93
12.35
"B""B"
"A""A"
FIG 1
(CC81X-XXXX-01-X SHOWN)
10.21
4.24
(2 PLCS)
0.58
(2 PLCS)
1.019 SQ
"P" MAX
(TAB LENGTH)
(SEE TABLE 2, SHT 2)
"Q" MAX
(VESTIGE ALLOWANCE)
(SEE TABLE 2, SHT 2)
"A"
"B" REF
"F"
R"G"
SECTION "B"-"B"
SCALE 16 : 1
"C"
"D" REF
R"E"
SECTION "A"-"A"
SCALE 16 : 1
ALL DIMENSIONS ARE REFERENCE
(SEE C-281-XXXX-X FOR CONTROLLING PRINT)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN MILLIMETERS.
TOLERANCES ARE:
DECIMALS ANGLES
MATERIAL:
2mm C.L. DISCRETE WIRE CONTACT
BY:
CC81X-XXXX-01-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
J. BORGELT
3/16/09
2
1
SHEET SCALE: 8:1
BeCu
F:\DWG\MISC\MKTG\CC81X-XXXX-01-X-MKT.SLDDRW
THICKNESS: 0.127+/-0.008
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
NOTES:
1. PLATED C-281 PARTS TO BE PULLED, PLATING OPTION CONFIRMED, POSITIONED AS SHOWN
ON SAMTEC REEL WITH VIEWPORTS, LABELED CC81R WITH APPROPRIATE PLATING CALLOUT
AND LABEL PLACED AS SHOWN.
2. MAXIMUM No OF SPLICES PER REEL: 2.
3. SPLICES ARE NOT TO BE CONNECTED.
4. NUMBER OF SPLICES TO BE MARKED ON EACH REEL.
5. REELED PARTS TO BE INTERLEAVED WITH PAPER BETWEEN EACH LAYER OF PARTS.
6. ALLOWABLE INTERLEAF SPLICES PER REEL: 3.
7. SECURELY CONNECT INTERLEAF SPLICE.
8. OUTER WRAP SHALL RECEIVE PROTECTIVE REEL BAND PER BELOW: RB-24-0.75-P.
9. DUE TO PLATING REQUIREMENTS CONTACT SAMPLES MAY BE REMOVED INTERMITTINGLY
FROM THE CARRIER RESULTING IN SMALL GAPS BUT DOES NOT AFFECT FINAL COUNT.
10. QTY PER REEL: 17,000 +/-15 PCS.
REVISION H
H11 A, ”J. WIRE CR1MP SCALE 20: I LABEL UP TABLE 2 PIN AWG STRA NDS /AWG WSULATION on "H" "J” "K“ "P" MAX "9" MAX PU“- FORCE (TAE LENGTH) NESTIGE LENGTH) mas) 30 7/38 0.7366 - 0.859 .432 .338 3.150 .0075 .0010 15 SOTC 7/38 0,7366 - 0,889 .432 336 3,150 .0075 £010 1_5 CCS1X2830°1 X 25 7/36 0 5123 -0 N52 457 .838 3 130 0075 .0010 2 2511: 7/36 0.3123 - 0,9652 .457 .333 3,130 ,0075 .0010 2 , \ ‘ ’ 26 7/34 1.2192 71.3716 .584 .889 3.150 .0075 .0010 3 ' \ _ I CCB1X—2426-01-X 24TC 7/32 1 0414 -1 1938 711 .889 3 130 0075 .0010 5 24 1/32 1.34sz-1,4sae .711 .339 3,130 ,0075 .0010 5 1NSULATOR STRIP LENGTH FIG 2 RECOMMENDE UNWIND‘NG DIRECTION (23'1“ TABLE 3 ”MBAIS SUPPLIED REEL PART NUMBER "L” "M' "N" W51 4? ermsooww 609.6 203.20 23.53 @123
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"L"
12.7
"N"
±1.58
"M"
±3.18
(HUB)
3.6
LABEL UP
UNWINDING DIRECTION
CARRIER TO BE
ON LABEL SIDE
"K"
INSULATOR STRIP LENGTH
"H"
"J"
SCALE 20 : 1
WIRE CRIMP
FIG 3
REEL SPECIFICATIONS
FIG 2
RECOMMENDED PROCESSING
SHEET OF
2mm C.L. DISCRETE WIRE CONTACT
BY:
CC81X-XXXX-01-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
J. BORGELT
3/16/09
2
2
SHEET SCALE: 8:1
REVISION H
F:\DWG\MISC\MKTG\CC81X-XXXX-01-X-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN SOCKET 24-26AWG CRIMP GOLD
CONTACT SOCKET 24-26AWG CRIMP
CONN SOCKET 24-26AWG CRIMP GOLD
CONTACT SOCKET 28-30AWG CRIMP
CONN SOCKET 24-26AWG CRIMP GOLD