PCIE Series Catalog Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
: in» % §\ —EXPRESS P—CI EXPRESS® CARD SOCKETS UHTEEUWUUWWWW ‘Uflnflflnnflflfilfi J: 4‘ ,‘ p + 5 L A L ‘ \WUWWWWU WWW” Wuummi \% 4‘ t J *HW
(1.00 mm) .0394" PCIE SERIES
PCIE–064–02–F–D–RA
Polarized
PCIE–098–02–F–D–EMS2
Four rows on
2 mm pitch
Alignment
pins
Accepts
1.60 mm
(.062") card
Supports one,
four, eight and
sixteen PCI
Express® links
Choice of
card–edge mount
or PCB mount
PCIE–036–02–F–D–TH
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
Card Mates:
(1.60 mm) .062" card
Cable Mates:
PCIEC
–036, –064, –098, –164
PCIE NO. OF
POSITIONS
–EMS2
= Edge Mount
–TH
= Through-hole
–RA
= Right-angle
PLATING
OPTION
TAIL
OPTION
–F
= Gold flash on contact,
Tin on tail
02
(1.00) .03937
(1.78) .070
A1
A2
B2 B1
(2.31)
.091
A
B
(8.61)
.339
(11.00)
.433
(15.40)
.606
(2.05)
.081
DIA
(2.50)
.098
(2.00)
.079
(7.50)
.295
(1.35) .053 (10.00)
.394
(11.65)
.459
(6.50)
.256
(4.50)
.177 (2.50)
.098
C
C
D
(7.30)
.287
(7.65)
.301
(1.50)
.059
(4.50)
.177
(11.05)
.435
(1.00) .03937 (10.00)
.394
(9.45)
.372
(1.80) .071
A
B
D
B1
A1
–EMS2
–TH
–RA
D
For complete specifications and
recommended PCB layouts see
www.samtec.com?PCIE
Insulator Material:
–TH=Black Nylon
–EMS2 & –RA=LCP
Contact:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating:
2.2 A per pin
(2 adjacent pins powered)
Operating Temp:
-55 °C to +125 °C
Card Insertion Depth:
(7.65 mm) .301" nominal
RoHS Compliant:
Ye s
Lead–Free Solderable:
–RA & –EMS2=Yes
–TH=Wave only
PCI EXPRESS® CARD SOCKETS
Note:
While optimized for
50 W applications, this
connector with alternative
signal/ground patterns may
also perform well in certain
75 W applications.
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other platings
PCI Express® Jumpers &
Extenders call for PCIEC Series
Loop back Extender
(From one PCIe® slot to
another PCIe® slot)
Ser-Des Physical Extender
(From one PCIe® slot to
another PCIe® Ser-Des)
Physical Extender for easy
troubleshooting of PCIe® card
debug and analysis (PCIe®
slot to Emulator or Analyzer) POSITIONS A B C D
–036 (X1) (25.00)
.984
(7.65)
.301
(6.00)
.236
(9.15)
.360
–064 (X4) (39.00)
1.535
(21.65)
.852
(20.00)
.787
(23.15)
.911
–098 (X8) (56.00)
2.205
(38.65)
1.522
(37.00)
1.457
(40.15)
1.581
–164 (X16) (89.00)
3.504
(71.65)
2.821
(70.00)
2.756
(73.15)
2.880
FILE NO. E111594
SPECIFICATIONS
Gbps
14
HIGH-SPEED CHANNEL PERFORMANCE
PCIE
Rating based on Samtec reference channel.
For full SI performance data visit Samtec.com
or contact SIG@samtec.com
PCI-SIG®, PCI Express® and
the PCIe® design marks are
registered trademarks and/or
service marks of PCI-SIG.
OTHER
SOLUTIONS
F-219

Products related to this Datasheet

CONN PCI EXP FMALE 64POS 0.039
CONN PCI EXP FMALE 64POS 0.039
CONN PCI EXP FMALE 164POS 0.039
CONN PCI EXP FMALE 36POS 0.039
CONN PCI EXP FMALE 98POS 0.039
CONN PCI EXP FMALE 64POS 0.039
CONN PCI EXP FMALE 98POS 0.039
CONN PCI EXP FMALE 98POS 0.039
CONN PCI EXP FMALE 164POS 0.039
CONN PCI EXP FMALE 36POS 0.039
CONN PCI EXP FMALE 164POS 0.039
CONN PCI EXP FMALE 36POS 0.039
CONN PCI EXP FMALE 98POS 0.039
CONN PCI EXP FMALE 164POS 0.039
CONN PCI EXP FMALE 36POS 0.039
CONN PCI EXP FMALE 98POS 0.039