HVC Series Datasheet by Stackpole Electronics Inc

View All Related Products | Download PDF Datasheet
HVC Series 10K~1DOM 1M-100M 100K~100M 1ODK-IDOM 1M-100M 100K~100M 1ODK-IDOM 1M-100M 100K~100M 1ODK-500M 1M-100M 100K~100M 1ODK-500M 10K~500M 10K-1G 10K-1OG IDK-SOG 10K~500M IoK-IG IOK-IOG IDK-SOG 1M-IODM IDOK-SODM IDK-IG IOK-IOG IDK-SOG 1M-IODM IDOK-SODM IDK-IG IOK-IOG IDK-SOG 1M-500M IODK-1G 100K-1OG IOOK-SOG 1M-500M IODK-1G 100K-1OG IOOK-SOG Body tanglh 30(1)]szch Body Height (Max) Top Terfninalion Boltom TZrmination 1.60 1 0 25 0.79 1 0.13 0.51 0 25 1 013 0.30 1 0.20 mm 2.01 1 0 25 1.27 1 0.13 0.64 0 25 1 013 0.33 1 0.20 mm 3.20 1 0 25 1.60 1 0.13 0.76 0 25 1 013 0.51 1 0.25 mm www.seielem.cum marketinngeIelem om
Rev Date: 11/18/2020 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HVC Series
High Voltage Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Features:
Ohmic values to 50G
Available with wire bondable terminations
Tight tolerances to 0.1%
Utilizes fine film resistor deposition technology
Superior pulse handling capabilities
Low TCR to 25 ppm/ºC
Low VCR to 1 ppm/volt
Very low noise
Ultra-high stability
Custom sizes available
Higher (up to 1Tohm) or lower resistance values may be available (contact Stackpole)
Standard HVC parts are unmarked
RoHS compliant and halogen free
Electrical Specifications
Mechanical Specifications
H
Body Height (Max.)
0.063 ± 0.01 0.031 ± 0.005 0.020 0.010 ± 0.005 0.012 ± 0.008 inches
1.60 ± 0.25 0.79 ± 0.13 0.51 0.25 ± 0.13 0.30 ± 0.20 mm
0.079 ± 0.01 0.050 ± 0.005 0.025 0.010 ± 0.005 0.013 ± 0.008 inches
2.01 ± 0.25 1.27 ± 0.13 0.64 0.25 ± 0.13 0.33 ± 0.20 mm
0.126 ± 0.01 0.063 ± 0.005 0.030 0.010 ± 0.005 0.020 ± 0.010 inches
3.20 ± 0.25 1.60 ± 0.13 0.76 0.25 ± 0.13 0.51 ± 0.25 mm
HVC1206
HVC0603
HVC0805
Top Termination
b
Bottom Termination
W
Body Width
Type / Code
a
L
Body Length
0.1% 0.25% 0.5% 1% 2% 5% 10% 20%
±50 10 K - 100 M
±100
±200
10 K - 10 G 10 K - 50 G
±50
±100
±200 10 K - 50 G
±25 1 M - 100 M
±50 100 K - 100 M 100 K - 100 M
±100
±200
10 K - 50 G
±25 1 M - 100 M
±50 100 K - 100 M 100 K - 100 M
±100
±200 10 K - 50 G
±25 1 M - 100 M
±50 100 K - 100 M 100 K - 500 M
±100
±200
±25 1 M - 100 M
±50 100 K - 100 M 100 K - 500 M
±100
±200
Proper terminal isolation is required to achieve the voltage ratings for each given size.
(1) The continuous maximum voltage applied cannot exceed the maximum power rating and is ohmic value dependent.
Note: Other case sizes and tolerances are available.
Ohmic Range (Ω) and Tolerance
10 K - 500 M
10 K - 1 G
10 K - 500 M
10 K - 1 G
10 K - 10 M
10 K - 10 M
10 K - 1 G
10 K - 10 G
10 K - 1 G
10 K - 100 M
10 K - 100 M
10 K - 500 M
10 K - 1 G
10 K - 100 M
10 K - 1 G
10 K - 10 G
1 M - 500 M
100 K - 1 G
10 K - 10 G
100 K - 10 G
100 K - 50 G
100 K - 500 M
10 K - 1 G
1 M - 100 M
100 K - 500 M
10 K - 10 G
Maximum
Working
Voltage (V)
(1)
10 K - 100 M
10 K - 500 M
10 K - 1 G
10 K - 100 M
10 K - 500 M
1 M - 500 M
100 K - 1 G
100 K - 10 G
100 K - 50 G
10 K - 10 G
-
-
10 K - 500 M
10 K - 1 G
1 M - 100 M
HVC1206
0.33
HVC0805
0.2
1500
Type /
Code
TCR
(ppmC)
600
10 K - 100 M
10 K - 500 M
10 K - 1 G
HVC0603
0.06
400
Power
Rating
(W)
@ 70ºC
HVC3512
3
3500
HVC2010
HVC2512
1
2000
2
3000
HVCSefies Body 1:909"! Bodyvxvidth Body Height (Max) Top Teznination Bottom Tzrmimtion 5.08 1 0 25 2.54 1 0.13 0.76 0 46 1 025 0.51 1 0.25 mm 6.35 1 0 25 3.18 1 0.13 0.76 0 51 1 025 0.61 1 0.25 mm 3.59 1 0 25 3.18 1 0.13 0.76 0 51 1 025 0.61 1 0.25 mm Short Ttme Overload Lnad Lite Te ature C cle Mmsture Resistance Shock thraticn Dietectflc Withstandt Resistance to Sntderi Volta e Heat TCR Camutt Stack Comult Sta 0.1% 0.1% 0.1% 0.1% 0.05% 0.05% 0.05% 0.05% measuled trom 25°C to 75”C \e tor custom se \caticm \e tor custom test vott es \ "' """'7 www seielem cum marketinngeIelec om
Rev Date: 11/18/2020 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HVC Series
High Voltage Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Performance Characteristics
Power Derating Curve:
0150ºC
120
140
160
180
Ambient Temperature (ºC)
-60
0
20
40
60
80
100
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
Recommended Pad Layouts
Mechanical Specifications (cont.)
H
Body Height (Max.)
0.200 ± 0.01 0.100 ± 0.005 0.030 0.018 ± 0.010 0.020 ± 0.010 inches
5.08 ± 0.25 2.54 ± 0.13 0.76 0.46 ± 0.25 0.51 ± 0.25 mm
0.250 ± 0.01 0.125 ± 0.005 0.030 0.020 ± 0.010 0.024 ± 0.010 inches
6.35 ± 0.25 3.18 ± 0.13 0.76 0.51 ± 0.25 0.61 ± 0.25 mm
0.350 ± 0.01 0.125 ± 0.005 0.030 0.020 ± 0.010 0.024 ± 0.010 inches
8.89 ± 0.25 3.18 ± 0.13 0.76 0.51 ± 0.25 0.61 ± 0.25 mm
L
W
a
b
Body Length
Body Width
Top Termination
Bottom Termination
HVC3512
HVC2010
HVC2512
Type / Code
Test Typical Performance
Short Time Overload 0.1%
Load Life 0.1%
Temperature Cycle 0.1%
Moisture Resistance 0.1%
Shock 0.05%
Vibration 0.05%
Dielectric Withstanding Voltage 0.05%
Resistance to Soldering Heat 0.05%
Parameter Typical
TCR measured from 25°C to 75°C
10X rated wattage
Consult Stackpole for custom pulse applications
Measured at 100V
Consult Stackpole for custom test voltages
Operating temperature range is -55ºC to +150ºC
Pulse Capability
Resistance Value
Type / Code A B C Unit
0.031 0.083 0.035 inches
0.80 2.10 0.90 mm
0.047 0.118 0.051 inches
1.20 3.00 1.30 mm
HVC0603
HVC0805
HVC Series
Rev Date: 11/18/2020 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HVC Series
High Voltage Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Recommended Solder Profile
This information is intended as a reference for solder profiles for Stackpole resistive components. These profiles should
be compatible with most soldering processes. These are only recommendations. Actual numbers will depend on board
density, geometry, packages used, etc., especially those cells labeled with “*”.
100% Matte Tin / RoHS Compliant Terminations
Soldering iron recommended temperatures: 330°C to 350°C with minimum duration.
Maximum number of reflow cycles: 3.
Wave Soldering
Description Maximum Recommended Minimum
Preheat Time 80 seconds 70 seconds 60 seconds
Temperature Diff. 140°C 120°C 100°C
Solder Temp. 260°C 250°C 240°C
Dwell Time at Max. 10 seconds 5 seconds *
Ramp DN (°C/sec) N/A N/A N/A
Temperature Diff. = Defference between final preheat stage and soldering stage.
Convection IR Reflow
Description Maximum Recommended Minimum
Ramp Up (°C/sec) 3°C/sec 2°C/sec *
Dwell Time > 217°C 150 seconds 90 seconds 60 seconds
Solder Temp. 260°C 245°C *
Dwell Time at Max. 30 seconds 15 seconds 10 seconds
Ramp DN (°C/sec) 6°C/sec 3°C/sec *
Recommended Pad Layouts (cont.)
Type / Code A B C Unit
0.087 0.165 0.063 inches
2.20 4.20 1.60 mm
0.138 0.240 0.110 inches
3.50 6.10 2.80 mm
0.150 0.315 0.138 inches
3.80 8.00 3.50 mm
HVC2010
HVC2512
HVC1206
HVC Series TPZSM: TL217”C — Max Ramp up Rain = ave/sec Max Ramp Down Rate : sic/52c <7 ‘1="" ~—=""> Frehegt Area rm 2mm 50 » 150 sec, 2500 Max 5 min Compliant (YY/WW) Surlace Mount Chip Hes‘slor Note (I): RaHS Compliant by means of exemption 7ch. www.5eielect.com marketinggselelect om
Rev Date: 11/18/2020 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HVC Series
High Voltage Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet the various
regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on Hazardous Substances”
(RoHS 3). As part of this ongoing program, we periodically update this document with the status regarding the availability of our
compliant components. All our standard part numbers are compliant to EU Directive 2011/65/EU of the European Parliament as
amended by Directive (EU) 2015/863/EU as regards the list of restricted substances.
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region” of the eastern
Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals used in the electronics industry
is very complex, we work closely with our own suppliers to verify to the extent possible that the materials and products we supply do
not contain metals sourced from this conflict region. As such, we are in compliance with the requirements of Dodd-Frank Act regarding
Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High Concern) free and
compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation, Authorization and Restriction of
Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH Substance Candidate List.
RoHS Compliance Status
HVC
High Voltage Thick Film
Surface Mount Chip Resistor
SMD YES(1) 100% Matte Sn ("T") Always Always
Note (1): RoHS Compliant by means of exemption 7c-I.
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Recommended Lead Free Resistor Reflow Profile
HVC Series —I # |¥ Fromm Series Slze Tomma Packa lng TCR mlslame value Ome- Descrlpllan Code w Code Tul Code Descllpmn SIZE Quanmy Code ppm 0603 a 06 B 0.1% 00031 0505 5000 E 25 (100% mane 1m 0005 0 2 c 025% 1206 4000 c 50 demmal holder. HVCG WHE bendable 19010) 1200 a 33 D 0.5% 2010 4000 D 100 1a Kohm 10110 Solderable slngle surlace 2010 1 F 1% 2512 2000 L 200 1 Mahm MUD (Sn/Pb) 2512 2 G 2% 7' Heel , Papel Tape 0003, 0005, 1206 1000 M 300 10 Gohm IDGU Solderable slngle surlace 3512 3 J 5% 7" Reel , Plastlc Tape 2010, 2512, 3512 1000 (100% mane 1m K 10% 7' Heel , Papel Tape 0003, 0005, 1206 500 M 20% 7" Reel , Plastlc Tape 2010, 2512, 3512 500 B Bulk All SlZeS 1000 ww seielem com marketlnngelelec om
Rev Date: 11/18/2020 5 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HVC Series
High Voltage Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
12345678910 11 12 13 14 15
H V C B 2 5 1 2 F K C 1 0 M 0
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We continually strive
to improve our effect on the environment. We observe all applicable laws and regulations regarding the protection of our environment
and all requests related to the environment to which we have agreed. We are committed to the prevention of all forms of pollution.
How to Order
Resistance Value
Code Description Code W Code Tol Code Description Size Quantity Code ppm
0603
0.06 B 0.1% 0603, 0805 5000 E25
0805
0.2 C 0.25% 1206 4000 C50
HVCG Wire bondable (gold) 1206 0.33 D 0.5% 2010 4000 D100 10 Kohm = 10K0
Solderable single surface 2010 1 F 1% 2512 2000 L200 1 Mohm = 1M00
(Sn/Pb) 2512
2 G 2% 7" Reel - Paper Tape 0603, 0805, 1206 1000 M300 10 Gohm = 10G0
Solderable single surface 3512 3 J 5% 7" Reel - Plastic Tape 2010, 2512, 3512 1000
(100% matte tin) K 10%
7" Reel - Paper Tape 0603, 0805, 1206 500
M20%
7" Reel - Plastic Tape 2010, 2512, 3512 500
B
Bulk All Sizes 1000
T
TCR
Packaging
7" Reel - Plastic Tape
K
HVCZ
HVCB
Solderable wraparound
(100% matte tin)
Product Series
Tolerance
HVCS
Size
Four characters with the
multiplier used as the
decimal holder.
7" Reel - Paper Tape
D

Products related to this Datasheet

RES 499K OHM 1% 2W 2512
RES 10M OHM 1% 2W 2512
RES 100K OHM 1% 1/3W 1206
RES 10M OHM 1% 1W 2010
RES 250K OHM 1% 2W 2512
RES 10M OHM 1% 1/3W 1206
RES 100K OHM 1% 2W 2512
RES 100M OHM 1% 1/3W 1206
RES 10K OHM 1% 1/3W 1206
RES 200M OHM 5% 1/3W 1206
RES 2M OHM 1% 1/3W 1206
RES 100M OHM 1% 2W 2512
RES 20M OHM 1% 0.06W 0603
RES 10K OHM 1% 2W 2512
RES 100M OHM 1% 1/5W 0805
RES 1M OHM 1% 1/3W 1206
RES 100M OHM 1% 0.06W 0603
RES 1M OHM 1% 1W 2010
RES 100M OHM 1% 1W 2010
RES 20M OHM 1% 2W 2512
RES 500M OHM 5% 1/3W 1206
RES 250K OHM 1% 2W 2512
RES 100M OHM 0.1% 1/3W 1206
RES 10M OHM 1% 2W 2512
RES 1M OHM 1% 2W 2512
RES 60K OHM 1% 2W 2512
RES 10M OHM 0.1% 2W 2512
RES 10M OHM 0.1% 1/3W 1206
RES 100M OHM 1% 1/3W 1206
RES 100M OHM 1% 1W 2010