SM5817-19PL Datasheet by Micro Commercial Co

View All Related Products | Download PDF Datasheet
M-C'C° Mm Eammemi‘ Campanzms l ‘i a 93? T A H4; DIMENS‘ONS \NCHES MM MW MAX MIN MAX A 0,130 0.152 3 30 3.85 E 0100 0.122 255 3.10 C 0.055 0.075 1 40 1.90 D 0035 0.053 0 90 1.35 E 0020 0.041 0 50 1.05 G 0010 m, 0 25 m, H m, 0.010 m, 0.25
MCCSEMI.COM
Rev.3-3-12012020
1/3
SM5817PL THRU SM5819PL
Features
Maximum Ratings
Schottky Barrier
Diodes
20 to 40 Volts
Electrical Characteristics @ 25°C Unless Otherwise Specified
Operating Junction Temperature Range: -65⁰C to +125⁰C
Storage Temperature Range: -65⁰C to +125⁰C
Typical Thermal Resistance(Note3):88°C/W Junction to Ambient
Typical Thermal Resistance(Note3):43°C/W Junction to Case
Typical Thermal Resistance(Note3):30°C/W Junction to Lead
High Surge Capability
Low Forward Voltage
Low Profile Package
Epoxy Meets UL 94 V-0 Flammability Rating
Moisture Sensitivity Level 1
Halogen Free. “Green” Device (Note 1)
Lead Free Finish/RoHS Compliant(Note 2) ("P" Suffix Designates
Compliant. See Ordering Information)
SM5817PL 20V 14V20V
MCC
Part Number
Device
Marking
Maximum
Recurrent
Peak Reverse
Voltage
Maximum
RMS Voltage
Maximum DC
Blocking
Voltage
IR0.05mA
Repetitive Peak Forward
Current IFRM
1.2A(Min)
PD
Average Forward Current IF(AV) 1.0A
Power Dissipation 1.14W
SOD-123FL
2. High Temperature Solder Exemption Applied, see EU Directive Annex Notes 7a.
K2
VF
Forward Voltage
0.45V(Max)
9.0mA
CJ
Typical Junction Capacitance 50pF f=1.0MHz,
Vr=4V
3.Thermal Resistance:PC Board Mounted on 0.2*0.2''(5*5mm) copper pad area.
SM5818PL 30V 21V30V
K3
SM5819PL 40V 28V40V
K4
1.5A(Max)
Peak Forward Surge Current IFSM30A
0.53V(Max)
0.375V(Max)
0.45V(Max)
SM5817PL
SM5818PL-5819PL
SM5818PL-5819PL
SM5818PL-5819PL
SM5818PL-5819PL
IF=1A
IF=1A
IF=0.1A
IF=0.5A
TJ=25°C
SM5818PL-5819PL 20µA VR=15V
t=8.3ms
TL=90°C
0.33V(Typ)IF=0.1A
TJ=100°C
Maximum DC Reverse
Current At Rated DC
Blocking Voltage
0.91mm
2.36mm
1.22mm
MIN MAX MIN MAX
A0.1300.152 3.30 3.85
B 0.100 0.122 2.55 3.10
C 0.055 0.075 1.40 1.90
D 0.035 0.053 0.90 1.35
E 0.020 0.041 0.50 1.05
G 0.010 ---- 0.25 ----
H---- 0.010 ---- 0.25
DIMENSIONS
DIM INCHES MM NOTE
SUGGESTED SOLDER PAD LAYOUT
B
E
C
A
Cathode Mark
Note: 1. Halogen free "Green” products are defined as those which contain <900ppm bromine,
<900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm antimony compounds.
.m.c.c. Mm Eammemi‘ Campanzms Average Forward Currenl (A) Forward Currenl (A) 12 10 08 06 04 02 Pg. 3 , Typrcal \nslamaneous T;125°c Fig 4 , Typrcal Reverse Leakage 10000 TJ=1zs°c 1000
MCCSEMI.COM
Rev.3-3-12012020
2/3
SM5817PL THRU SM5819PL
Curve CharacteristicsCurve Characteristics
0 25 100 125
0.0
0.2
0.4
0.6
0.8
1.0
1.2
Average Forward Current (A)
Resistive or Inductive Load
Fig. 1 - Forward Current Derating Curve
50 75
Lead Temperature (°C)
1 100
0
5
10
15
20
25
30
35
Peak Forward Surge Current (A)
8.3 ms Single Half Sine-Wave
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge
Current
10
Number of Cycles at 60 Hz
0.02
0.05
0.2
0.5
2
5
0.01
0.1
1
0.0 0.1 0.7 0.8
TJ=125°C
TJ=25°C
0.2 0.3 0.4 0.5 0.6
Instantaneous Forward Current (A)
Fig. 3 - Typical Instantaneous Forward Characteristics
TJ=75°C
Instantaneous Forward Voltage (V)
20 100
1
10
100
1000
10000
TJ=125°C
TJ=75°C
Instantaneous Reverse Leakage Current (μA)
Fig. 4 - Typical Reverse Leakage Characteristics
TJ=25°C
40 60 80
Percent of Rated Peak Reverse Voltage (%)
.m.c.c. Mm Eammemi‘ Campanzms htlps:/lwww.mccsemi.com/Home/TermsAndCondilions. to it all are subject
MCCSEMI.COM
Rev.3-3-12012020
3/3
Ordering Information
SM5817PL THRU SM5819PL
Device Packing
Part Number-TP Tape&Reel: 2.5Kpcs/Reel
***IMPORTANT NOTICE***
Micro Commercial Components Corp UHVHUYHV WKH ULJKW WR PDNH FKDQJHV ZLWKRXW IXUWKHU QRWLFH WR DQ\ SURGXFW KHUHLQ WR
PDNH FRUUHFWLRQV PRGLILFDWLRQV  HQKDQFHPHQWV  LPSURYHPHQWV  RU RWKHU FKDQJHV  Micro Commercial Components
Corp  GRHV QRW DVVXPH DQ\ OLDELOLW\ DULVLQJ RXW RI WKH DSSOLFDWLRQ RU XVH RI DQ\ SURGXFW GHVFULEHG KHUHLQ QHLWKHU GRHV LW
FRQYH\DQ\OLFHQVHXQGHULWVSDWHQWULJKWVQRUWKHULJKWVRIRWKHUV7KHXVHURISURGXFWVLQVXFKDSSOLFDWLRQVVKDOODVVXPHDOO
ULVNVRIVXFKXVHDQGZLOODJUHHWRKROGMicro Commercial Components CorpDQGDOOWKHFRPSDQLHVZKRVHSURGXFWVDUH
UHSUHVHQWHGRQRXUZHEVLWHKDUPOHVVDJDLQVWDOOGDPDJHV0LFUR&RPPHUFLDO&RPSRQHQWV&RUSSURGXFWVDUHVROGVXEMHFW
WRWKHJHQHUDOWHUPVDQGFRQGLWLRQVRIFRPPHUFLDOVDOHDVSXEOLVKHGDW
KWWSVZZZPFFVHPLFRP+RPH7HUPV$QG&RQGLWLRQV
***LIFE SUPPORT***
0&&VSURGXFWVDUHQRWDXWKRUL]HGIRUXVHDVFULWLFDOFRPSRQHQWVLQOLIHVXSSRUWGHYLFHVRUV\VWHPVZLWKRXWWKHH[SUHVV
ZULWWHQDSSURYDORI0LFUR&RPPHUFLDO&RPSRQHQWV&RUSRUDWLRQ
***CUSTOMER AWARENESS***
&RXQWHUIHLWLQJRIVHPLFRQGXFWRUSDUWVLVDJURZLQJSUREOHPLQWKHLQGXVWU\0LFUR&RPPHUFLDO&RPSRQHQWV0&&LVWDNLQJ
VWURQJPHDVXUHVWRSURWHFWRXUVHOYHVDQGRXUFXVWRPHUVIURPWKHSUROLIHUDWLRQRIFRXQWHUIHLWSDUWV0&&VWURQJO\HQFRXUDJHV
FXVWRPHUVWRSXUFKDVH0&&SDUWVHLWKHUGLUHFWO\IURP0&&RUIURP$XWKRUL]HG0&&'LVWULEXWRUVZKRDUHOLVWHGE\FRXQWU\RQ
RXUZHESDJHFLWHGEHORZ3URGXFWVFXVWRPHUVEX\HLWKHUIURP0&&GLUHFWO\RUIURP$XWKRUL]HG0&&'LVWULEXWRUVDUHJHQXLQH
SDUWV KDYH IXOO WUDFHDELOLW\ PHHW 0&&V TXDOLW\ VWDQGDUGV IRU KDQGOLQJ DQG VWRUDJH 0&& ZLOO QRW SURYLGH DQ\ ZDUUDQW\
FRYHUDJH RU RWKHU DVVLVWDQFH IRU SDUWV ERXJKW IURP 8QDXWKRUL]HG 6RXUFHV 0&& LV FRPPLWWHG WR FRPEDW WKLV JOREDO
SUREOHP DQG HQFRXUDJH RXU FXVWRPHUV WR GR WKHLU SDUW LQ VWRSSLQJ WKLV SUDFWLFH E\ EX\LQJ GLUHFW RU IURP DXWKRUL]HG
GLVWULEXWRUV

Products related to this Datasheet

DIODE SCHOTTKY 40V 1A SOD123FL
DIODE SCHOTTKY 20V 1A SOD123FL
DIODE SCHOTTKY 40V 1A SOD123FL
DIODE SCHOTTKY 20V 1A SOD123FL
DIODE SCHOTTKY 30V 1A SOD123FL
DIODE SCHOTTKY 30V 1A SOD123FL
DIODE SCHOTTKY 20V 1A SOD123FL
DIODE SCHOTTKY 40V 1A SOD123FL