102-1092-BL-F0300 Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
* 2 UN‘TH’nm Rb.:)i0.2 3000i 30 ? S. 17.0i0.37‘—~ P2 JawNH 4 .7110t10—V L r E ® PIN ASSIGNMENT é , T\ /_© P1 P2 / I RED 1 A 2 ‘ WHWE 2 Q2) 37-,[5 % 5 BLACK 3 M/‘ADE w CHINA WELLMWLL S Electrical test: 1.100% shart,apen,miswire test 2.6mduct Tes'llstance:2 0hm('m.a.1) 3,1nsulation resistance:10Mohm(min) ‘ 4.dielzctric test:DC 300V flaw“ WPC/PE BAG ® ourmm 14g BLACK 40F PVC (MOLD N0:CH003) mm 2 CORE omztseuzo BLACK G) TIE 1 BLACK L=summ ® PE BAG 1/10 CLEARS‘ZE 2&0‘330‘005mm PRINT BLACK'MADEW cHwNA'v'woPcs‘v‘er ‘ , hxé’LiL g PE BAG 1 CLEAR S‘ZE 130‘230‘0 05mm PR‘NT BLACK“MADE\N CH‘NA““'1PC"))ZF H “"‘MWJUé/M, ligsgisl: thg‘fi gngczurlfiklgg , om JACKEI 6 BLACK PVC—40? MOULD N0:WM—40 w m 0; m M (Mgw WNW) ’ DRAWED BY LYNDDN DRAWING ND vu/uuimmoic (D our mm 39 BLACK Pvcer (MOULD Nazwmrme) CHECKED BY CUSTUMER CNC {1552.0 ULZ725 [ZBAWG(7/0.1ZTC+AL)‘1P+28AWG(7/0.1ZTC)‘2C]+AEB(4&E! TC) , , , CD CABLE 1 JACKET:ELACK 00:3.5mm L=49015mm APPRWAL BY ITEM Nfl‘ H13 1092 EL F0300 G) CONN 15a USE A MALE SHELL1NICKEL PINIG/F spas TYPE INSULATOR COLOszl-HTE DECIDED BY DATE 2016’09’28 (D CONN 1 WORK) USE 5P B/M SOLDER TYPE SHELL1NICKEL PlN:G/F \NSULATOR COLORzfiLACK W W W SPECFWN V[RSI|]NS/EDHE|]N A/U PRDJECTIDN $45!— ‘ 3 + 2 ‘ 1

Products related to this Datasheet

USB2.0 A/M-MICRO B FERRITES 3M