A-DxFXXlPIII/Z-UNC Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
_<_m_m> w In] W 7 s , , ‘ 9 :madimsuzmea Suc<>gifimaliu 3:55 ET; :7, < e;="" m="" my???="" mg="" g2=""><5? _:m:_m8«="" m:="" a:="" £53="" xm="£" us$353="" nowagm=""> m 0 m m m no.3 Nb mm 49mm :.cm 9940 Am ammo mm we mmbm 5am woke mm mwbb 5V 0A wmbm numb; mmbm mu max—O mu mo max—N Awmm mobo moxm 0245.33. Mama I: @ €322.33? 3:5 2% a: 2% 932% £2.33 aOrmm>nWM @ 926:5 cumiinasumaza 3: 8: 25:5 :52: 3.3.33 29% X H . @ 032:3 c715 5.33 8 E 8: < €223="" bee;="" siam="">mmg>zz 35‘2". x x wohm 52m >-Ux.n xx r3 N. Z xxx we 3 @ Siam?» immaiagjoas 2 8 no: (52% \ C 0 0.: ._.Or 93:55 © c3233 Quasaioikcaa E 8 ~02 (5.35 X» "U: E >mw Amww OO _\m35 AOr a $333.6: 0% 235 :N A m w A m m w
mm3m_m 23mm {Emmi A 55%: 55: unima— gmafi nuuumw a m: , mvno » 93% 25 $39 2,? a 1.938%: n3 E. €26 ma; < .003="" mm:="" in="" 2m="" nua="" man="" s="" m="" mango;="" mam.="" 25;;="" via="" m="" e="" mrmoin?="" :="" q="" aogaanué="" :5“="" m="" n="" 5.:qo="" 5.2="" m8=""><>92 8 IN m 0359 magmafim Mean amx a ‘ 2% on \ \ 5 325.6: mam .manm 58:5 WES <00 5="" u="" e="" ”ea=""><9 mm»="" :62="">93 85 a: 33:5 9 4 v 1 m‘ ‘‘‘‘‘‘‘‘‘‘‘ A ((((((((((((( 9 q 08 u $38323 .mmaémd 8, s, ‘‘‘‘‘‘‘ \fi wwwwwww @ szimafi: 2 a, @ W x 02m. , M a W 1: , 5 / n , 7 u , , , _ , , 4 _ W 7 © .| E E 4 Eamfiaa m 32.5% > m a m n =5| m 82 2% $8 2on as a um No 3% :8 Am um i a mm mu 8 5 E am a 8 N» we 5m . mama x95. 3 mm 3 mm as a» 8 >w mm 3 d <53 _:m:_m8_.="" mcuuon="" wot—m="" 003="" u__m="n" mama="" i="" 3mm="" 9="" (ema="" :5="" 933%;="" n4="" s="" 33="" 5:55="" ea="" zmam="" ofiaamwzu="" c252:="" aormm="">zOm 9 953mm :5 85.3” 538555 E 2 E: 5:55 :52: 3.3.83 ESm X Noam x x 3 mm @ 03%.? Sara :35 8 E No: 53% €228 REE; 532m >mmg>>zzUémM2u EU \N CZO . I X XX I x xx we 3 @ £322: : $33 as: as; 3 B No: 25:5 DSEEQZD U=s ._.Or @ $55 .5 2.333 5.2.332 E 8 3: 23% x .. nun g >mm Amwm OO _.m35 AOr a $333.6: 0% 235 E

Products related to this Datasheet

CONN D-SUB RCPT 9POS IDC
CONN D-SUB PLUG 9POS IDC
CONN D-SUB RCPT 37POS IDC
CONN D-SUB RCPT 15POS IDC
CONN D-SUB PLUG 15POS IDC
CONN D-SUB PLUG 37POS IDC
CONN D-SUB RCPT 25POS IDC
CONN D-SUB PLUG 25POS IDC