VCE05 Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
VCE05 Series AC-DC Power Supplies
The VCE05 is a series of open frame and encapsulated AC-DC single output power supplies
designed for low cost ITE and Industrial applications. The series provides two mechanical options
including open frame and encapsulated PCB mount. With approvals to world-wide safety
standards, compliance with class B for conducted and radiated emissions and a 130%, 30s peak
load capability, these class II isolation parts benefit system designers with easy integration into a
wide range of applications.
Compact Size
Single Outputs from 3.3 to 48VDC
Open Frame & Encapsulated PCB Mount
<0.3W No Load Input Power
Peak Load Capability
No External Components Required
Class II
Low Cost
3 Year Warranty
5 Watts
Dimensions:
VCE05:
1.30 x 1.10 x 0.75” (33.02 x 27.94 x 19.05 mm)
VCE05-P:
1.20 x 1.00 x 0.705” (30.8 x 25.4 x 17.9 mm)
www.xppower.com
1
Models & Ratings
Notes
1. Peak load lasting <30 s with a maximum duty cycle of 10%, average output power not to exceed nominal.
2. For Open Frame version add suffix -P to model number, e.g. VCE05US12-P.
Output Power Output Voltage Output Current Model Number (2)
Nominal Peak(1)
5 W 3.3 VDC 1210 mA 1573 mA VCE05US03
5 W 5.0 VDC 1000 mA 1300 mA VCE05US05
5 W 9.0 VDC 550 mA 722 mA VCE05US09
5 W 12.0 VDC 410 mA 541 mA VCE05US12
5 W 15.0 VDC 330 mA 433 mA VCE05US15
5 W 24.0 VDC 210 mA 270 mA VCE05US24
5 W 48.0 VDC 100 mA 135 mA VCE05US48
Summary
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range 85 264 VAC Derate from 100% at 90 VAC to 90% at 85 VAC
No Load Input Power 0.3 W
Efficiency 78 % Model dependant
Operating Temperature -25 +70 °C Derate linearly from 100% at +50 °C to 50% at +70 °C
EMC EN55022 Level B Conducted & Radiated, EN601000-3-2, EN61000-3-3, EN60601-1-2
Safety Approvals EN60950, UL60950, IEC60950
POWER
GREEN
D 1 1 XP Power Wm Mlnlmum Names A commlnns InputVoitage Range as rren - n , Inrush Current At 230 VAC Earth Leakage Current ciass ii construction no earth Input Prdtectidn Internal T1 .0 A/QSDVAC (use titted in line charactenstic Mlnlmum Output Voitage 3.3 Initiai Set Accuracy 3% tar as a 05 madeis. 2% for others at 50% idad Minimum Load Nd mlnimum load lequiled Line Regulalmn Start Up Deiay Start Up Rise Time Hoid UpTime at luH load and HSVAC 9V to 45v models‘ 20 MHz bandwidth Owemoitage Piotectiori Recycl ' put to ieset Ovellaad Piotection snoit circuit Protection Trip a Restait thiccdp made) Temperature Coefficient Mammals Mlninum Notes at Commons Isolation. input to Output 3mm 5mm Ing Frequency Power Density ime - , + 0.03 in) Open irame versmns (-P’] 0.053 (24) Encapsulated versmn
VCE05 Series
www.xppower.com 2
AC-DC Power Supplies
Input
Output
CharacteristicMinimumTypicalMaximumUnitsNotes & Conditions
Output Voltage3.3 48VDC
Initial Set Accuracy 3/2%3% for 03 & 05 models, 2% for others at 50% load
Minimum Load0ANo minimum load required
Line Regulation±1.0%
Load Regulation3/2%3% for 03 & 05 models, 2% for others from 10% to 100%
load
Start Up Delay 2s
Start Up Rise Time 14 ms
Hold Up Time 69ms at full load and 115 VAC
Transient Response4 % Deviation, recovery within 1% in less than 500 µs
for a 25% load change
Ripple & Noise180 mV pk-pk 3.3-5 V
, 20 MHz bandwidth
1% pk-pk 9 V to 48 V models, 20 MHz bandwidth
Overvoltage Protection 115 140% Vnom Recycle input to reset
Overload Protection 110 180%
Short Circuit Protection Trip & Restart (hiccup mode)
Temperature Coefficient0.05%/˚C
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range 85 264 VAC
Input Frequency 47 63 Hz
Input Current - Full Load 0.10/0.06 A rms At 115/230 VAC
No Load Input Power 0.3 W
Inrush Current 40 A At 230 VAC
Earth Leakage Current Class II construction no earth
Input Protection Internal T1.0 A/250 VAC fuse fitted in line
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 78 % Model Dependant
Isolation: Input to Output 3000 VAC
Switching Frequency 40 kHz
Power Density 5.9 W/in3
Mean Time Between Failure >400 kHrs MIL-HDBK-217F, +25 °C GB
Weight 0.03 (14) lb (g) Open frame versions (-P)
0.053 (24) lb (g Encapsulated version
Efficiency Graphs
VCE05US12 VCE05US24
20%
40%
60%
80%
100%
10 20 30 40 50 60 70 80 90 100
Efficiency
Load (%)
20%
40%
60%
80%
100%
10 20 30 40 50 60 70 80 90 100
Efficiency
Load (%)
115 Vac
230Vac
XP Power —n:
VCE05 Series
www.xppower.com
AC-DC Power Supplies
3
EMC: Emissions
Phenomenon Standard Test Level Criteria Notes & Conditions
Conducted EN55032 Class B
If output is connected to ground, additonal external
components will be required. Contact sales for
details.
Radiated EN55032 Class B
Harmonic Current EN61000-3-2 Class A
Voltage Flicker EN61000-3-3
Safety Approvals
EMC: Immunity
Safety Agency Safety Standard Notes & Conditions
CB Report IEC60950-1, IEC62368-1
UL UL62368-1
TUV EN62368-1
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD EN61000-4-2 ±6kV contact,
±8kV air discharge A
Radiated EN61000-4-3 10 V/m A
EFT EN61000-4-4 3A
Surge EN61000-4-5 2ALine to Line
Conducted EN61000-4-6 10 Vrms A
Magnetic Fields EN61000-4-8 30 A/m A
Dips and Interruptions
EN61000-4-11 (115 VAC)
70% UT (80.5 VAC) for 100 ms A
40% UT (46 VAC) for 200 ms B
<5% UT (0 VAC) for 10 ms A A at High Line, B at Low Line
<5% UT (0 VAC) for 5000 ms B
EN61000-4-11 (230 VAC)
70% UT (161 VAC) for 100 ms A
40% UT (92 VAC) for 200 ms A
<5% UT (0 VAC) for 10 ms A A at High Line, B at Low Line
<5% UT (0 VAC) for 5000 ms B
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -25 +70 °C Derate linearly from 100% at +50 °C to 50% at +70 °C
Storage Temperature -40 +85 °C
Cooling Convection-cooled
Humidity 95 %RH Non-condensing
Operating Altitude 3048 m
Shock IEC68-2-27, 30 g, 11 ms half sine, 3 times in each of 6 axes
Vibration IEC68-2-6, 2 g, 10 Hz to 500 kHz, 10 mins/cycle, 60 mins each cycle
l'l LI :1 ' XP Power
VCE05 Series
www.xppower.com 30 April 18
AC-DC Power Supplies
Mechanical Details
1. Dimensions in inches (mm).
2. Weight: Open frame versions (-P): 0.03 lbs (14 g)
Encapsulated: 0.053 lbs (24 g))
3. Tolerances: x.xx = ± 0.02 (x.x = ± 0.5)
x.xxx = ± 0.01 (x.xx = ± 0.25)
Notes
3
2
4
BOTTOM VIEW
1
0.197
(5.0)
0.75
(19.05)
1.1
(27.94)
0.4
(10.16)
0.8
(20.32)
0.15
(3.81)
0.11 (2.92)
1.07 (27.18)
1.30 (33.02)
ø0.02 (0.5)
0.09
(2.50)
max
4 - ø0.02 (0.50)
1.07 (27.18)
0.55
(14.0)
max
0.70
(17.9)
max
0.87
(22.3)
1.00
(25.4)
1.07 (27.38)
1.20 (30.48)
3
3
4
2
1
1.07 (27.18)
0.80
(20.32)
0.10
(2.67)
0.083 (2.11)
0.10
(2.67)
0.40
(10.16)
BOTTOM VIEW
Open Frame (-P)
Encapsulated
Pin Connections
Pin Single
1 ACL
2 ACN
3 -Vout
4 +Vout

Products related to this Datasheet

AC/DC CONVERTER 9V 5W
AC/DC CONVERTER 24V 5W
AC/DC CONVERTER 12V 5W
AC/DC CONVERTER 5V 5W
AC/DC CONVERTER 12V 5W
AC/DC CONVERTER 15V 5W
AC/DC CONVERTER 48V 5W
AC/DC CONVERTER 9V 5W
AC/DC CONVERTER 15V 5W
AC/DC CONVERTER 48V 5W
AC/DC CONVERTER 3.3V 5W
AC/DC CONVERTER 3.3V 5W
AC/DC CONVERTER 5V 5W
AC/DC CONVERTER 24V 5W