P70-2300045R Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING NO. P70-2300045R SHEET 2 OF 2 I IF IN DOUBT - ASK NOT TO SCALE THIRD ANGLE PROJECTION I ALI. DIMENSIONS IN mm l—J<—>7¢I sums :IZ oo TIP <—z.oo tvp="" i0="" i0t="" ¢o="" 90i0="" 05="" recommended="" m="" i="" i.ts="" 4.00="" tip="" ¢i.="" so="" pad="" laiout="" j_="" !="" |="" (50.55="" '="" i="" ‘="" through="" hole="" .="" ¢i.so="" “oio="" ‘5="" !="" solder="" pad="" 4,40="" !="" section="" i-v="" |="" .="" |="" q5330="" .="" |="" i="" i="" i="" i="" reel="" details="" “0="" 3'20="" i="" 7="" 7="" imo)="" e="" i="" section="" x-x="" 9="" e¢0.70i0.05="" ¢i30="" component="" details="" q="" i="" ‘="" i="" einished="" reeling="" e="" i="" |="" direction="" i="" ‘="" i="" 5-20="" i="" mo="" i="" 4.60="" |="" i="" e="" .="" specification="" e="" i="" |="" material:="" i="" e="" .="" body="" a="" plunger="" :="" brass="" e="" i="" i="" spring="" :="" stainless="" steel="" wire="" i="" '="" flating'="" e="" ‘="" '="" bodi="" :="" 0.|il="" gold="" over="" i.4ii="" nicnel="" i="" i="" i="" plunger="" :="" 0‘4»="" gold="" over="" iiaii="" nickel="" msp="" 2="" i9="" our:="" 200“="" e="" ‘="" '="" electrical="" name="" iss="" date="" cinote="" contact="" resistance="" :="" sonic)="" max="" approved,="" current="" rating="" :="" 2="" 0a="" “err“="" minimum="" working="" mechanical:="" checned»="" s="" bennett="" max'mum="" work'ng="" normal="" wom‘ng="" height/max="" eorce="" at="" normal="" height="" :="" 0.83m="" i0.25n="" dam:="" 5="" mum="" ”wi”="" ”“6“="" allowed="" travel="" durabiliti="" :="" io,ooo="" cicles="" customer="" m="" notes:="" environmental-="" '-="" i="" all="" products="" are="" rohs="" compliant.="" operating="" temperature="" :="" -40'c="" to="" 85‘c="" 2="" product="" is="" tape="" and="" reeled="" in="" general="" accordance="" pacning="" mm”="" m;="" nith="" eia-asi="" (electronic="" industries="" association),="" quantitn:="" 580="" components="" per="" reel="" -="" e”insertigfi'égfioflgaifim="" tolerances="" material:="" title:="" smt="" spring="" loaded="" fiafibwdm="" eia="" 4mm="" m="" em="" pogo="" pin="" nith="" peg,="" '”="" ”pe="" and="" w="" -="" a="" -="-" “"1="" drawing="" nunaer:="" sht="" www.hurwin.:om="" an="" neeeeeofleusgiieeeiueimg.="" angles="" :="" i5="" finish="" see="" above="" p70.2300045r="" 2="" '“hniwiqhwwiwwin="" lkgi:[:r7¥:fsse[:i‘ii:g%l="" unless="" stated="" shire"="" w="" or?="">

Products related to this Datasheet

CONTACT SPRING LOADED T/H GOLD
CONTACT SPRING LOADED T/H GOLD
CONTACT SPRING LOADED T/H GOLD