P70-10x0045R Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING No.2 PZD-IOXDUASR SHEET 2 OF 2 I IF IN DOUBT - ASK NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSIONS IN mm *Q’I 50i0.03 RECOMMENDED PCB DIM ”6 <—2- 00="" ”p="" pad="" laiout="" ,0="" i0="" 050.90="" 7|.75="" 400="" tip="" ¢i.50o="" tvp="" i="" i="" i="" 77*="" i="" i="" i="" i="" i="" .="" 7.50="" '="" i="" ‘="" q52="" 20="" .="" ,i="" ,,,.,.="" .="" ,,,,,,="" dim="" ,a,="" i="" |6.00i0.30="" it="" i="" dim="" ’b’="" '="" section="" 9i="" i="" iem="" auto="" 02="" 75330="" 7-7="" |="" i="" i="" .="" 053,50="" reel="" details="" .="" i="" i="" .="" i="" i="" .="" i="" i="" .="" i="" i="" .="" j="" |="" _="" +="" .="" ’="" dim="" 'h="" din="" c="" (52.00="" (dim="" i)="" ¢i3.0="" section="" xrx="" i—ii="" dim"="" component="" details="" dim="" ‘e’="" i="" dim="" 'r'="" i="" i="" max="" i="" mum="" working="" normal="" working="" height="" height="" order="" code:="" p'io-="" |="" 0x0045r="" part="" no.2="" 0,="" i,="" 2,="" 3="" see="" table="" for="" sizes.="" finished="" reeling="" direction="" %="" $10))="" i="" if="" assembling="" pin="" into="" moulding'="" recommended="" hole="" size="" :="" ¢i.56="" min="" recommended="" material="" z="" glass="" filled="" pa46.="" specification:="" material:="" bodi="" ii="" plunger="" :="" brass="" spring="" :="" stainless="" steel="" wire="" plating:="" body="" :="" 0.|n="" gold="" over="" i.40="" nickel="" plunger="" :="" 0.40="" gold="" over="" i.40="" nicnel="" electrical:="" contact="" resistance="" :="" 30mq="" max="" current="" rating="" :="" 2.0a="" mechanical-="" eorce="" at="" normal="" height="" :="" see="" table="" durability="" :="" i0,000="" cycles="" environmental:="" operating="" temperature="" 2="" '40‘c="" to="" 85'c="" minimum="" norning="" heigm/max="" 2="" all="" products="" are="" r0hs="" compliant.="" w="" 3="" 27="" 09="" '6="" 20m="" allowed="" “wee="" 3="" product="" is="" tape="" and="" reeled="" in="" general="" accordance="" with="" eta-4st="" (electronic="" industries="" association).="" “”5="" ‘55~="" “te="" “"0”="" approved’="" m,perren="" part="" no.="" dim="" ’a’="" dim="" ’b’dim="" ’c’dim="" ’d’dim="" ’e’dim="" ’f'dim="" ’g’dim="" ’h’="" dim="" ’i’="" pack="" size="" mechanical="" force="" check”="" 5mm“="" drawn:="" s="" bennett="" pioviooooasr="" 3.50i0.20="" 2,50="" 0.40="" 3.00="" 2.90="" 2.70="" 8.00="" 0.00="" 5.i0="" i400="" 0.88n="" 10="" 29m="" cusmmer="" m}:="" p'idvioiodasr="" 5.00i0.|5="" 3,50="" 0="" 50="" 4="" 20="" 370="" 6="" 70="" 0.30="" 800="" i="" i7n="" :029n="" p70-i020045r="" 5.50i0.|5="" 4.00="" '="" 4.70="" .="" 4.20="" i2.00="" 7.00="" 6.70="" 700="" litn="" +0.29/—0.i9n="" mm”="" m:="" p707|030045r="" 7.30i0.|5="" 5.00="" i.00="" 0.50="" 0.20="" 0.00="" 9.00="" 8.50="" 000="" |.29n="" i0="" 29m="" iris="" draiing="" ari)="" al"="" tolerances="" material:="" title'="" i="" ii‘rire'rri”rawa'ie‘="" i="" mm="" smt="" spring="" loaded="" pogo="" pin="" fiae="" um="" confideriial="" and="" commm="" h="" g="" to="" 25m="" see="" above=":2" tin="" '”="" ”pe="" and="" re“="" .="" '="" .='“"‘ DRAWING NUMBER: SHT "WW-I‘°”“"-‘°"‘ 0"IPEEEIIILMERSEIIIIM‘ ANGLES : i5“ FINISH SEE ABM P70- | 0X0045R 2 I°

Products related to this Datasheet

CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD