G3VM-6xGx(61VYx)Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
RoHS Compliant
1
G3VM-35@G@/351VY/401G@/401VYSOP
G3VM-35
@
G
@
/351VY/401G
@/401VY
MOS FET Relays SOP 4-pin, General-purpose Type
General-purpose MOS FET Relays
in SOP 4-pin packages
for a wide range of applications
• Contact form: 1a (SPST-NO) or 1b (SPST-NC)
• Load voltage: 350 V or 400 V
Application Examples
Ordering Information
*The AC peak and DC value are given for the load voltage and continuous load current.
Note: To order tape packaging for Relays with surface-mounting terminals, add “(TR)”, “(TR05)” to the end of the model number.
RoHS Compliant
Package (Unit : mm, Average) Model Number Legend
Package Contact form Terminals Load voltage
(peak value) *
Continuous
load current
(peak value) *
Stick packaging Tape packaging
Model Minimum package
quantity Model Minimum package
quantity
SOP4 1a
(SPST-NO)
Surface-
mounting
Terminals
350 V
100 mA G3VM-351G1 100 pcs. G3VM-351G1(TR) 2,500 pcs.
Special SOP
4-PIN 110 mA G3VM-351VY 125 pcs. G3VM-351VY(TR05) 500 pcs.
G3VM-351VY(TR) 3,000 pcs.
SOP4
1b (SPST-NC) 120 mA G3VM-353G
100 pcs.
G3VM-353G(TR)
2,500 pcs.
1a
(SPST-NO) 400 V
100 mA G3VM-401G1 G3VM-401G1(TR)
120 mA G3VM-401G G3VM-401G(TR)
Special SOP
4-PIN 110mA G3VM-401VY 125 pcs. G3VM-401VY(TR05) 500 pcs.
Note: The actual product is marked differently from the
image shown here.
• Semiconductor test equipment
• Test & Measurement equipment
• Communication equipment
• Various battery-driven devices
• Security equipment
• Industrial equipment
• Power circuit
• Amusement equipment
Note: The actual product is marked differently
from the image shown here.
SOP 4-pin
2.1
4.4
3.9
Special SOP 4-pin
2.1
3.7
4.55
G3VM-@ @ @ @ @
1234 5
1. Load Voltage
35 : 350 V
40 : 400 V
5. Other informations
When specifications overlap,
serial code is added in the
recorded order.
2. Contact form
1 : 1a (SPST-NO)
3 : 1b (SPST-NC)
3. Package
G : SOP 4-pin
V : Special SOP 4-pin
4. Additional functions
None:Dielectric strength between I/O 1500 V
Y: Dielectric strength between I/O 3750 V
No contact m: conlacl
2
G3VM-35@G@/351VY/401G@/401VY MOS FET Relays
SOP G3VM-35@G@/351VY/401G@/401VY
Absolute Maximum Ratings (Ta = 25°C)
*The dielectric strength between the input and output was checked by applying voltage between all pins as a group on the LED side and all pins as a group on the
light-receiving side.
Electrical Characteristics (Ta = 25°C)
*1. Turn-ON and Turn-OFF Times
*2. These values are for Relays with NC contacts
Item Symbol
G3VM-351G1 G3VM-351VY
G3VM-353G
G3VM-401G1
G3VM-401G G3VM-401VY
Unit Measurement
conditions
Input
LED forward current IF50 30 50 30 50 30 mA
LED forward current reduction rate ΔIF/°C -0.5 -0.3 -0.5 -0.3 -0.5 -0.3 mA/°C Ta 25°C
LED reverse voltage VR5656V
Connection temperature TJ125 °C
Output
Load voltage (AC peak/DC) VOFF 350 400 V
Continuous load current
(AC peak/DC) IO100 110 120 100 120 110 mA
ON current reduction rate ΔIO/°C -1.0 -1.1 -1.2 -1.0 -1.2 -1.1 mA/°C Ta 25°C
Pulse ON current lop 300 330 360 300 360 330 mA t=100 ms,
Duty=1/10
Connection temperature TJ125 °C
Dielectric strength between I/O *VI-O 1500 3750 1500 3750 Vrms AC for 1 min
Ambient operating temperature Ta -40 to +85
-40 to +110
-40 to +85 -40 to +110 °C With no icing or
condensation
Ambient storage temperature Tstg
-55 to +125
°C
Soldering temperature 260 °C 10 s
Item Symbol
G3VM-
351G1
G3VM-
351VY
G3VM-
353G
G3VM-
401G1
G3VM-
401G
G3VM-
401VY
Unit Measurement conditions
Input
LED forward voltage VF
Minimum 1.0 1.1 1.0 1.1 1.0 1.1
V IF=10 mATypical 1.15 1.27 1.15 1.27 1.15 1.27
Maximum 1.3 1.4 1.3 1.4 1.3 1.4
Reverse current IRMaximum 10 μAVR=5 V
Capacitance
between terminals CTTypical 30 pF V=0, f=1 MHz
Trigger LED forward
current
IFT
(IFC)
*2
Typical 0.4 0.8 1 10.8
mA
G3VM-351G1/401G1 :
I
O
=100 mA
G3VM-351VY/401VY : IO=110 mA
G3VM-353G : IOFF=10 μA
G3VM-401G : IO=120 mA
Maximum 1 3 0.2 3
Release LED
forward current
IFC
(IFT)
*2
Minimum 0.1 0.1
mA
G3VM-351G1/351VY/401G1/401G/
401VY : IOFF=100 μA
G3VM-353G : IO=120 mATypical 0.4 0.001 0.5
Output
Maximum resistance
with output ON RON
Typical 35 (25) 35 (22) 15 18 17 40 (30)
Ω
G3VM-351G1 : IF=2 mA, IO=100 mA
Values in parentheses are for t < 1 s.
G3VM-351VY/401VY: I
F
=5 mA, I
O
=110 mA
Values in parentheses are for t < 1 s.
G3VM-353G : IO=120 mA
G3VM-401G1 : I
F
=0.5 mA, I
O
=100 mA, t < 1 s
G3VM-401G : IF=5 mA, IO=120 mA
Maximum 50 (35) 25 35 65 (45)
Current leakage
when the relay is
open
ILEAK
Typical 1 111
nA
G3VM-351G1/351VY : V
OFF
=350 V
G3VM-353G : VOFF=350 V, IF=5 mA
G3VM-401G1/401G/401VY : V
OFF
=400 V
Maximum 1,000
Capacitance
between terminals COFF Typical 35 30 65 70 30 pF
G3VM-351G1/351VY/401G1/401G/
401VY : V=0, f=1 MHz
G3VM-353G : V=0, f=1 MHz, IF=5 mA
Capacitance between I/
O terminals CI-O Typical 0.8 pF f=1 MHz, VS=0 V
Insulation resistance
between I/O terminals RI-O Minimum 1000 MΩVI-O=500 VDC, ROH60%
Typical 108
Turn-ON time tON
Typical 1 0.5 20.30.5
ms
G3VM-351G1 :
I
F
=2 mA, R
L
=200
Ω
,
VDD
=20 V
G3VM-401G1 :
I
F
=0.5 mA, R
L
=200
Ω
,
VDD
=20 V
Others : I
F
=5 mA, R
L
=200
Ω
, V
DD
=20 V
*1
Maximum 5 110 1
Turn-OFF time tOFF
Typical 1 0.1 10.1
Maximum 3 0.5 3 5 1 0.5
VOUT
IF
tON tOFF
10% 90% VOUT
IF
tON tOFF
10% 90%
IF1
2
4
3
RLVDD
VOUT
NO contact NC contact
3
G3VM-35@G@/351VY/401G@/401VY MOS FET Relays
G3VM-35@G@/351VY/401G@/401VYSOP
Recommended Operating Conditions
For usage with high reliability, Recommended Operation Conditions is a measure that takes into account the derating of Absolute
Maximum Ratings and Electrical Characteristics.
Each item on this list is an independent condition, so it is not simultaneously satisfy several conditions.
Spacing and Insulation
Item Symbol G3VM-351G1 G3VM-351VY G3VM-353G G3VM-401G1 G3VM-401G G3VM-401VY Unit
Load voltage (AC peak/DC) VDD Maximum 280 320 V
Operating LED forward current IF
Minimum 55
mA
Typical 2 7.5 0.5 7.5
Maximum 25
Continuous load current
(AC peak/DC) IOMaximum 80 110 120 80 120 110
Ambient operating temperature Ta Minimum -20 °C
Maximum 65 100 65 100
Item G3VM-35@G@/401G@G3VM-351VY/401VY Unit
Minimum
Creepage distances 4.0 5.0
mm
Clearance distances 4.0 5.0
Internal isolation thickness 0.1 0.2
m; van/van: curmm u [mm sax/Mama
4
G3VM-35@G@/351VY/401G@/401VY MOS FET Relays
SOP G3VM-35@G@/351VY/401G@/401VY
Engineering Data
LED forward current vs.
Ambient temperature
Continuous load current vs.
Ambient temperature
LED forward current vs.
LED forward voltage
Continuous load current vs.
On-state voltage
G3VM-351G1/353G G3VM-351VY/401G/401G1/401VY
On-state resistance vs.
Ambient temperature
G3VM-351G1/353G G3VM-351VY/401G/401G1/401VY
Trigger LED forward current vs.
Ambient temperature
Turn ON, Turn OFF time vs.
LED forward current
G3VM-351G1/353G G3VM-351VY/401G/401G1/401VY
IF - Ta
Ambient temperature Ta (°C)
120100806040200-20-40
0
10
20
30
40
50
60
(Maximum value)
LED forward current IF (mA)
G3VM-401G1
G3VM-351VY
G3VM-401VY
G3VM-351G1
G3VM-353G
G3VM-401G
IO - Ta
Ambient temperature Ta (°C)
120100806040200-20-40
0
50
100
150 (Maximum value)
Continuous load current IO (mA)
G3VM-351VY
G3VM-401VY
G3VM-351G1
G3VM-401G1
G3VM-353G
G3VM-401G
I
O
- V
ON
On-state voltage V
ON
(V)
-3 -2 -1 0 1 2 3
-150
-100
-50
0
50
100
150 G3VM-351G1
G3VM-353G
G3VM-351G1 : Ta=25°C, I
F
=2mA
G3VM-353G : Ta=25°C
(Average value)
Continuous load current I
O
(mA)
IO - VON
On-state voltage VON (V)
0
-3.5 -3 -2.5 -2 -1.5 -1 -0.5 0 0.5 1 1.5 2 2.5 3 3. 5
-150
-100
-50
50
100
150 (Average value)
Continuous load current IO (mA)
G3VM-401G1
G3VM-401G
G3VM-351VY
G3VM-401VY
G3VM-401G/351VY :
Ta=25°C, IF=5mA
G3VM-401G1 :
Ta=25°C, IF=1mA, t<1s
G3VM-401VY :
Ta=25°C, IF=5mA, t<1s
R
ON
- Ta
Ambient temperature Ta (°C)
0-20-40 20 40 60 80 100
(Average value)
0
10
20
30
40
On-state resistance R
ON
(Ω)
G3VM-351G1
G3VM-353G
G3VM-351G1 : I
O
=100mA, I
F
=2mA, t<1s
G3VM-353G : I
O
=120mA, t<1s
R
ON
- Ta
Ambient temperature Ta (°C)
(Average value)
On-state resistance R
ON
(Ω)
G3VM-401G1
G3VM-351VY
G3VM-401VY
G3VM-401G
G3VM-401G : I
O
=120mA, I
F
=5mA
G3VM-401G1 :
I
O
=100mA, I
F
=0.5mA, t<1s
G3VM-351VY/401VY :
I
O
=110mA, I
F
=5mA, t<1s
-20-40 0 20 40 60 80 100 120
0
10
20
30
40
60
50
I
FT
- Ta
Ambient temperature Ta (°C)
-40 -20 0 20 40 60 80 100 120
0
0.2
0.4
0.6
0.8
1
1.2
1.4
1.6
1.8 (Average value)
Trigger LED forward current I
FT
(mA)
G3VM-351VY
G3VM-351G1
G3VM-
353G
G3VM-401G1
G3VM-
401G
G3VM-353G : I
OFF
= 10μA
The others : I
O
=Continuous Load
Current Ratings, t<1s
G3VM-401VY
tON, tOFF - IF
LED forward current IF (mA)
1 10 100
10
100
1000
10000
tON
tOFF
G3VM-351G1
G3VM-353G
tOFF
tOFF
VDD=20V
RL=200W
Ta=25°C
tON
(Average value)
Turn ON, Turn OFF time tON, tOFF (ms)
tON, tOFF - IF
LED forward current I
F
(mA)
1 0.1 10 100
10
100
1000
10000 (Average value)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
t
OFF
G3VM-401G1
G3VM-351VY
G3VM-401G
t
ON
t
ON
t
ON
t
OFF
t
OFF
t
OFF
t
ON
V
DD
=20V
R
L
=200Ω
Ta=25°C
G3VM-401VY
ezvmras‘ if? w
5
G3VM-35@G@/351VY/401G@/401VY MOS FET Relays
G3VM-35@G@/351VY/401G@/401VYSOP
Engineering Data
Turn ON, Turn OFF time vs.
Ambient temperature
G3VM-351G1/353G G3VM-351VY/401G/401G1/401VY
Current leakage vs.
Ambient temperature
G3VM-351G1/353G/351VY/401G/
401G1
G3VM-401VY
Current leakage vs.
Load voltage
tON, tOFF - Ta
-40 -20
Ambient temperature Ta (°C)
0 20406080100
100
1000
tOFF
tON
2000
G3VM-351G1
G3VM-353G tOFF
tON
G3VM-351G1 : V
DD
=20V, R
L
=200Ω, I
F
=2mA
G3VM-353G : V
DD
=20V, R
L
=200Ω, I
F
=5mA
(Average value)
Turn ON, Turn OFF time tON, tOFF (μs)
Ambient temperature Ta (°C)
10
100
1000
5000
-40 -20 0 20 40 60 80 100 120
t
ON
, t
OFF
- Ta
(Average value)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
t
OFF
t
ON
G3VM-351VY
G3VM-401G
t
OFF
t
OFF
t
OFF
G3VM-351VY/401G/401VY : V
DD
=20V, R
L
=200Ω, I
F
=5mA
G3VM-401G1 : V
DD
=20V, R
L
=200Ω, I
F
=0.5mA
G3VM-401G1
t
ON
t
ON
t
ON
G3VM-401VY
I
LEAK
- Ta
Ambient temperature Ta (°C)
-40 -20 0 20 40 60 80 100 120
G3VM-401G
G3VM-353G
G3VM-351G1
G3VM-351VY
G3VM-
401G1
0.001
0.1
1
10
100
0.01
G3VM-353G : VOFF=350V, IF=5mA
The others : V
OFF
=Load voltage ratings
(Average value)
Current leakage I
LEAK
(nA)
ILEAK - Ta
Ambient temperature Ta (°C)
-40-20 0 20406080100120
0.01
0.1
1
10
100
1,000
V
OFF
=
400V
(Average value)
Current leakage I
LEAK
(nA)
ILEAK - VOFF
Load voltage VOFF (V)
100
0 200 300 400
0
0.5
1
1.5
2
Ta=25°C
(Average value)
Current leakage ILEAK (nA)
G3VM-401G1
G3VM-401VY
OTerminal Arrangememllnternal Connections IAppearance a _____ 3 "fin l . U i If H‘ W ‘ 2 ‘ EWfim A EIPEAUVIS a _____ 3
6
G3VM-35@G@/351VY/401G@/401VY MOS FET Relays
SOP G3VM-35@G@/351VY/401G@/401VY
Appearance / Terminal Arrangement / Internal Connections
Dimensions (Unit: mm)
SOP (Small Outline Package)
SOP 4-pin
Special SOP 4-pin * (G3VM-351VY/401VY)
Approved Standards
UL recognized
Models Certified by BSI for EN/IEC Standards
Note: The actual product is marked differently from the image shown here.
Actual Mounting Pad Dimensions
(Recommended Value, Top View)
Actual Mounting Pad Dimensions
(Recommended Value, Top View)
*The external dimensions are different from those of the standard SOP 4-pin, but the mounting pad dimensions are the same.
Note: The actual product is marked differently from the image shown here.
Model Approved Standards Contact form File No.
G3VM-351G1
G3VM-401G
G3VM-351VY
G3VM-401VY
UL (recognized) 1a (SPST-NO) E80555
G3VM-353G 1b (SPST-NC)
Model Approved Standards Contact form File No.
G3VM-401G EN62368-1
(BSI certified) 1a (SPST-NO) VC669262
Special SOP 4-pin (G3VM-351VY/401VY)
OMRON logo
Pin 1 mark
Model name (See note 2.)
Mold pin mark (See note 3.)
LOT.NO.
Traceability code
932 A01
-
351VY
SOP 4-pin
SOP (Small Outline Package)SOP (Small Outline Package)
OMRON logo
Pin 1 mark
Model name (See note 2.)
Mold pin mark (See note 3.)
LOT.NO.
Traceability code
A01
932
Note: 1. The actual product is marked differently from the image shown here.
Note: 2. “G3VM” does not appear in the model number on the Relay.
Note: 3. The indentation in the corner diagonally opposite from the pin 1
mark is from a pin on the mold.
Appearance Terminal Arrangement/Internal Connections
(Top View)
G3VM-351G1/VY
G3VM-401G1/G/VY
G3VM-353G
Surface-mounting Terminals
Weight: 0.1 g
4.4±0.25
3.9±0.2
0.4±0.1
2.54±0.25
2.1 max.
0.1±0.1
7.0±0.4
0.6±0.3
0.15
6 to 6.3
1.2
0.8
2.54
Surface-mounting Terminals
Weight: 0.1 g
4.55
±0.25
3.7
±0.25
0.1
±0.1
0.4
±0.1
2.1
±0.2
7.0
±0.4
0.5 min.
0.15
2.54
±0.25
6 to 6.3
1.2
0.8
2.54
7
G3VM-35@G@/351VY/401G@/401VY MOS FET Relays
G3VM-35@G@/351VY/401G@/401VYSOP
Safety Precautions
Refer to the Common Precautions for All MOS FET Relays for precautions that apply to all MOS FET Relays.
OMRON Corporation
Electronic and Mechanical Components Company
Regional Contact
Cat. No. K286-E1-07
0419(0816)(O)
Americas Europe
https://www.components.omron.com/ http://components.omron.eu/
Asia-Pacific China
https://ecb.omron.com.sg/ https://www.ecb.omron.com.cn/
Korea Japan
https://www.omron-ecb.co.kr/ https://www.omron.co.jp/ecb/
In the interest of product improvement, specifications are subject to change without notice.
© OMRON Corporation 2016-2019 All Rights Reserved.
Please check each region's Terms & Conditions by region website.

Products related to this Datasheet

SSR RELAY SPST-NO 110MA 0-350V
SSR RELAY SPST-NO 110MA 0-350V
SSR RELAY SPST-NO 110MA 0-350V
SSR RELAY SPST-NO 110MA 0-350V
SSR RELAY SPST-NO 110MA 0-350V