P569-001 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
, - , :Tripp Life 1111 W. 35911 sneev Chicago, \L 6060? u' Telephone: 77328091234 wwwnippme.com
High-Speed HDMI Cable with Ethernet and Digital
Video with Audio, UHD 4K x 2K (M/M), 1 ft.
MODEL NUMBER: P569-001
Transmits digital audio/video and Ethernet signals from an HDMI source to a 4K-enabled television,
projector or monitor. Ideal for home theater systems, digital signage and other applications that display
UHD video.
Description
The P569-001 High-Speed HDMI Cable (M/M) is ideal for home theater systems, digital signage and other
applications that display Ultra High Resolution (UHD) video and multi-channel audio. It connects an HDMI-
enabled source device, such as a Blu-ray™ player, video game system or computer, to a 4K-enabled
television, monitor or projector.
This HDMI cable supports UHD video resolutions up to 4096 x 2160 (4K x 2K), including 1080p; data
transfer speeds up to 18 Gbps and 3D. Backward compatible with previous HDMI generations, the P569-
001 works in all HDMI cabling scenarios.
This latest generation HDMI cable supports Ethernet data connectivity, which allows web-capable devices
with HDMI 1.4 connectors to share their internet connection with other connected HDMI devices. An audio
return channel simplifies setups between displays and A/V receivers. When used with an Apple® digital
A/V adapter, it supports iPad2® video mirroring for playing games, watching videos or displaying
presentations.
The one-foot molded 30 AWG cable features premium foil and braid shielding to deliver top-of-the-line
signal quality and protection from EMI/RFI interference. Gold-plated connectors and contacts ensure
excellent conductivity. Integral strain relief ensures the cable and connectors last a long time. A flexible
PVC jacket makes the cable easy to install in tight spaces.
Features
Connects HDMI Source to 4K TV, Projector or Monitor
Highlights
Supports UHD video resolutions
up to 4096 x 2160 (4K x 2K)
Supports data transfer speeds
up to 18 Gbps
Backward compatible with
previous HDMI generations
Premium foil and braid shielding
protects against EMI/RFI noise
Gold-plated connectors and
contacts for optimal signal
transfer
Package Includes
P569-001 High-Speed HDMI
Cable with Ethernet and Digital
Video with Audio (M/M), 1 ft.
1 / 3
Specifications
Ideal for home theater systems, digital signage and other applications that display UHD video and multi-
channel audio
High Performance and Wide Compatibility
Supports UHD video resolutions up to 4096 x 2160 (4K x 2K), including 1080p, and 3D
Supports data transfer speeds up to 18 Gbps
Audio return channel simplifies setup between display and receiver
Supports iPad2 video mirroring when used with Apple digital A/V adapter
Backward compatible with previous HDMI generations
Works in all HDMI cabling scenarios
Superior Construction Ensures a Flawless Signal
Fully molded 30 AWG construction with integral strain relief for durability and long life
Premium foil and braid shielding for EMI/RFI noise protection
Corrosion-resistant gold-plated connectors and contacts for optimal signal transfer
Flexible PVC jacket easy to install in tight spaces
OVERVIEW
UPC Code 037332198280
INPUT
Cable Length (ft.) 1
Cable Length (m) 0.3
Cable Length (in.) 12
Cable Length (cm) 30.48
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 1.27 x 17.78 x 24.76
Shipping Dimensions (hwd / in.) 0.50 x 7.00 x 9.75
Shipping Weight (kg) 0.04
Shipping Weight (lbs.) 0.08
Wire Gauge (AWG) 30
CONNECTIONS
Side A - Connector 1 HDMI (MALE)
2 / 3
TRIPP-LITE; '__ Tripp Lite 1m WV 35m Sneefi Chwcago, \L 5000‘? U
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Side B - Connector 1 HDMI (MALE)
FEATURES & SPECIFICATIONS
Technology HDMI
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3

Products related to this Datasheet

1FT HIGH SPEED HDMI CABLE WITH E