San Ace 120 x 25 9G Type Datasheet by Sanyo Denki America Inc.

View All Related Products | Download PDF Datasheet
GRAN mum according w the mode‘. Refer m [he xeb‘e an pp 555 m 570, — — - g_._._‘_._._‘ l_A_A_A_A_A_A_A so an n 20 on w anmulznw a 20 on w xnmu‘znw
173
12 V
13.8 V
10.2 V
0.4
0.3
0.2
0.1
0
100
80
60
40
20
0
(Pa)(inch H2O)
1234
静圧
0 20 40 60 80 100 120 140 (CFM)
(m3/min)
風量
12 V
13.8 V
10.2 V
0.4
0.5
0.3
0.2
0.1
0
120
100
80
60
40
20
0
(Pa)(inch H2O)
1234
静圧
0 20 40 60 80 100 120 140(CFM)
(m3/min)
風量
12 V
13.8 V
10.2 V
0.5
0.6
0.4
0.3
0.2
0.1
0
140
120
100
80
60
40
20
0
(Pa)(inch H2O)
1234
静圧
0 20 40 60 80 100 120 140 (CFM)
(m3/min)
風量
DC
DC Fan 120 mm sq.
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input Rated speed Max. airflow
Max. static pressure
SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
9G1212G401
12
10.2 to 13.8
0.9 10.8 4100 3.68 130 120 0.482 51
-20 to +70
40000/60˚C
9G1212E401 0.58 6.96 3650 3.25 115 98 0.394 48
9G1212A401 0.4 4.8 3150 2.83 100 77 0.309 44
9G1212H401 6 to 13.8 0.31 3.72 2850 2.5 88 64 0.257 40
9G1212F401 7 to 13.8 0.19 2.28 2250 1.98 70 42 0.169 35
9G1212M401 0.14 1.68 1950 1.66 59 31 0.124 29
9G1212B401 10.2 to 13.8 0.06 0.72 1000 0.88 31 9.6 0.039 18
9G1224G401
24
20.4 to 27.6
0.47 11.28 4100 3.68 130 120 0.482 51
9G1224E401 0.37 8.88 3650 3.25 115 98 0.394 48
9G1224A401 0.21 5.04 3150 2.83 100 77 0.309 44
9G1224H401 12 to 27.6 0.17 4.08 2850 2.5 88 64 0.257 40
9G1224F401 20.4 to 27.6 0.1 2.4 2250 1.98 70 42 0.169 35
9G1224M401 0.08 1.92 1950 1.66 59 31 0.124 29
9G1248G401
48 40.8 to 55.2
0.23 11.04 4100 3.68 130 120 0.482 51
9G1248E401 0.16 7.68 3650 3.25 115 98 0.394 48
9G1248A401 0.13 6.24 3150 2.83 100 77 0.309 44
9G1248H401 0.1 4.8 2850 2.5 88 64 0.257 40
9G1248F401 0.06 2.88 2250 1.98 70 42 0.169 35
9G1248M401 0.05 2.4 1950 1.66 59 31 0.124 29
The following sensor and control options are available for selection.
Differs according to the model. Refer to the table on pp. 568 to 570. Without sensor Lock sensor PWM control
DC Fan
120×120×25 mm
San Ace 120 9G type Model 9G1212B401 is not certified.
General Specifications
Material ………………………………………… Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-1)
Expected life …………………………………… See the table below. (L10 life: 90% survival rate for continuous operation in free air at 60˚C,
rated voltage)
Motor protection function ………………… Locked rotor burnout protection, Reverse polarity protection
For details, please refer to p. 547.
Dielectric strength …………………………… 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
Insulation resistance ………………………… 10 MΩ or more with a 500 VDC megger (between lead wire conductors and frame)
Sound pressure level (SPL) ……………… At 1 m away from the air inlet
Storage temperature ……………………… -30 to +70˚C (Non-condensing)
Lead wire ……………………………………… Red Black or Blue Sensor Yellow
Mass ……………………………………………… 240 g
Specifications
The models listed below have ribs and pulse sensors. For models without ribs, append "1" to the end of model numbers.
Operating voltage range Operating voltage range Operating voltage range
Airflow - Static Pressure Characteristics
9G1212G401 With pulse sensor 9G1212E401 With pulse sensor 9G1212A401 With pulse sensor
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
a 2n I I5 l_A_A_A_A_A_A_A_A_A u an nmzuznlusasnmma nmzuantuwanm n In to w xnmulznu ffm l_A_A_A_A_A_A_A ‘_‘_‘_‘_‘_‘_‘_‘_‘_A n zuonanmmmzuu u w umzuanonsummxus an an an an n in to w an mulznu
174
0.16
0.14
0.12
0.10
0.08
0.06
0.04
0.02
0
40
30
20
10
0
(Pa)(inch H2O)
0.5 1.0 1.5 2.0
静圧
0 10 20 30 40 50 60 70 (CFM)
(m3/min)
13.8 V
12 V
7 V
風量
0.8
0.4
0
2
4
6
1.2
14
12
10
8
0
0.04
010
0.03
0.01
0.02
0.05
20 30 40
静圧
風量
(inch H2O) (Pa)
13.8 V
10.2 V
12 V
(m3/min)
(CFM)
0.24
0.22
0.20
0.18
0.16
0.14
0.12
0.10
0.08
0.06
0.04
0.02
0
60
50
40
30
20
10
0
(Pa)(inch H2O)
0.5 1.0 1.5 2.0 2.5
静圧
0 10 20 30 40 50 60 70 80 90
(CFM)
(m3/min)
13.8 V
12 V
7 V
風量
13.8 V
12 V
6 V
0.3
0.2
0.1
0
80
60
40
20
0
(Pa)(inch H2O)
123
静圧
0 20 40 60 80 100 (CFM)
(m3/min)
風量
24 V
27.6 V
20.4 V
0.4
0.3
0.2
0.1
0
100
80
60
40
20
0
(Pa)(inch H2O)
1234
静圧
0 20 40 60 80 100 120 140 (CFM)
(m3/min)
風量
24 V
27.6 V
20.4 V
0.4
0.5
0.3
0.2
0.1
0
120
100
80
60
40
20
0
(Pa)(inch H2O)
1234
静圧
0 20 40 60 80 100 120 140(CFM)
(m3/min)
風量
24 V
27.6 V
20.4 V
0.5
0.6
0.4
0.3
0.2
0.1
0
140
120
100
80
60
40
20
0
(Pa)(inch H2O)
1234
静圧
0 20 40 60 80 100 120 140 (CFM)
(m3/min)
風量
0.24
0.22
0.20
0.18
0.16
0.14
0.12
0.10
0.08
0.06
0.04
0.02
0
60
50
40
30
20
10
0
(Pa)(inch H2O)
0.5 1.0 1.5 2.0 2.5
静圧
0 10 20 30 40 50 60 70 80 90
(CFM)
(m3/min)
27.6 V
24 V
20.4 V
風量
0.16
0.14
0.12
0.10
0.08
0.06
0.04
0.02
0
40
30
20
10
0
(Pa)(inch H2O)
0.5 1.0 1.5 2.0
静圧
0 10 20 30 40 50 60 70 (CFM)
(m3/min)
27.6 V
24 V
20.4 V
風量
27.6 V
24 V
12 V
0.3
0.2
0.1
0
80
60
40
20
0
(Pa)(inch H2O)
123
静圧
0 20 40 60 80 100 (CFM)
(m3/min)
風量
48 V
55.2 V
40.8 V
0.4
0.5
0.3
0.2
0.1
0
120
100
80
60
40
20
0
(Pa)(inch H2O)
1234
静圧
0 20 40 60 80 100 120 140(CFM)
(m3/min)
風量
48 V
55.2 V
40.8 V
0.5
0.6
0.4
0.3
0.2
0.1
0
140
120
100
80
60
40
20
0
(Pa)(inch H2O)
1234
静圧
0 20 40 60 80 100 120 140 (CFM)
(m3/min)
風量
Operating voltage range Operating voltage range Operating voltage range
Airflow - Static Pressure Characteristics
9G1212H401 With pulse sensor 9G1212F401 With pulse sensor 9G1212M401 With pulse sensor
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
9G1212B401 With pulse sensor 9G1224G401 With pulse sensor 9G1224E401 With pulse sensor
9G1224A401 With pulse sensor 9G1224H401 With pulse sensor 9G1224F401 With pulse sensor
9G1224M401 With pulse sensor 9G1248G401 With pulse sensor 9G1248E401 With pulse sensor
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
4444444 44444 444444444 D 20 00 60 M ‘Ufl‘ZUM D ID 40 60 80 I00 0 In 20 30 M1 5960 7“ >109 \ /'/ \ \ 10w , u W1 I
175
4-ø4.3±0.3
119 ±0.5
104.8±0.3
119 ±0.5
104.8±0.3
(5) (5)
(10)
ード
AWG24
UL 1007
+30
300 0
+1
25 0
回転方向 風吹出方向
取付用穴
0.3
0.2
0.1
0
80
60
40
20
0
(Pa)
(inch H2O)
123
静圧
0 20 40 60 80 100 (CFM)
(m3/min)
55.2 V
48 V
40.8 V
風量
0.24
0.22
0.20
0.18
0.16
0.14
0.12
0.10
0.08
0.06
0.04
0.02
0
60
50
40
30
20
10
0
(Pa)(inch H2O)
0.5 1.0 1.5 2.0 2.5
静圧
0 10 20 30 40 50 60 70 80 90
(CFM)
(m3/min)
55.2 V
48 V
40.8 V
風量
0.16
0.14
0.12
0.10
0.08
0.06
0.04
0.02
0
40
30
20
10
0
(Pa)(inch H2O)
0.5 1.0 1.5 2.0
静圧
0 10 20 30 40 50 60 70 (CFM)
(m3/min)
55.2 V
48 V
40.8 V
風量
48 V
55.2 V
40.8 V
0.4
0.3
0.2
0.1
0
100
80
60
40
20
0
(Pa)(inch H2O)
1234
静圧
0 20 40 60 80 100 120 140 (CFM)
(m3/min)
風量
DC
DC Fan 120 mm sq.
Operating voltage range Operating voltage range Operating voltage range
Airflow - Static Pressure Characteristics
9G1248A401 With pulse sensor 9G1248H401 With pulse sensor 9G1248F401 With pulse sensor
Operating voltage range
9G1248M401 With pulse sensor
Rotating direction
Mounting hole
Lead wire
Airflow direction
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Static pressure
Airflow
Dimensions (unit: mm) (With ribs)
176
ø134
104.8±0.3 4-ø4.5
117
104.8±0.3
117
ø126
104.8±0.3 4-ø4.5
117
104.8±0.3
117
Inlet side Outlet side
Reference Dimensions of Mounting Holes and Vent Opening (unit: mm)
Options
Finger guards page: p. 533 Resin finger guards page: p. 539
Model no.: 109-019E, 109-019K, 109-019C, 109-019H Model no.: 109-1000G
Resin filter kits page: p. 540
Model no.: 109-1000F13 (13PPI), 109-1000F20 (20PPI),
109-1000F30 (30PPI), 109-1000F40 (40PPI)

Products related to this Datasheet

FAN 120X25MM 24VDC TACH
FAN 120X25MM 24VDC TACH
FAN 120X25MM 12VDC LOCK
FAN 120X25MM 48VDC TACH
FAN 120X25MM 12VDC TACH
FAN 120X25MM 12VDC TACH,PWM
FAN 120X25MM 24VDC TACH
FAN 120X25MM 24VDC TACH
FAN 120X25MM 48VDC TACH
FAN 120X25MM 24VDC RBLS TACH
FAN 120X25MM 12VDC RBLS
FAN 120X25MM 12VDC
FAN 120X25MM 12VDC RBLS TACH
FAN 120X25MM 12VDC
FAN 120X25MM 12VDC RBLS TACH
FAN 120X25MM 24VDC RBLS LOCK
FAN 120X25MM 24VDC RBLS LOCK
FAN 120X25MM 24VDC
FAN 120X25MM 24VDC RBLS
FAN 120X25MM 24VDC RBLS
FAN 120X25MM 24VDC LOCK
FAN 120X25MM 12VDC RBLS TACH
FAN 120X25MM 12VDC
FAN 120X25MM 48VDC TACH
FAN 120X25MM 12VDC RBLS LOCK
FAN 120X25MM 12VDC RBLS
FAN 120X25MM 12VDC LOCK
FAN 120X25MM 12VDC RBLS LOCK
FAN 120X25MM 12VDC RBLS
FAN 120X25MM 12VDC RBLS TACH