T50RFT7 Drawing Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
Revision level part Drawing Revision Record Changed Date Approved Date m Profu‘c'tog;menslorls update (Group standard Mandy Ong i7/l2/oa Edward Tan l7/12/05 — u 02 Remnze bundle diameter Mandy Orig 20/01/09 Edward Tan za/m/os 03 Group standard revision (July'10) , 202.0 Mandy Ong 01/07/10 Edward Tun ul/o7/lo t 11.0 was 202.0 1 10.0 l_f L”. o .H L0 3 0' ED“ r +l 2 (is 0) c (FLAT LENGTH) ‘ TEOR if A / DJ [fl irriirrrim'iim'iirrrim‘irirr E IHIIHHHHIIHIHH JllIIlllIIlllIIlllIIllIIlHIIHlIIlr i * V H m Hole size (mm) as to 70 Panel thickness (mm) 0.5 ta 7.0 Tensile strength 225N Mmml PA 65 Drawn MANDY ONO 30/04/07 Scale: not to scale ‘ Reference: Approved. EDWARD TAN 50/04/07 We 6 . - - lne ea n M al this drnnin is reserved \\5 Dimensran wrtnaut are a H H T «6" 0‘ tolerances details to: e, netmemwwron. W o a o 6‘ l . .. m. e ermann ©Ffi1 T5 0 R F77 eo Geo reproduced. copied or disclosed to a 245" “5:”. Indgstrlal Park A o Tolerances this M. at“, mu, 0, ... sen, ml. Sifgggmvwggm DWHHO FEE the consent in nuumnmvron. Tel. (+55) 6552 5555 PERFORMANCE SPECiFiCATiON F“: (+55) 6755 5798 S G O 7 O 2 2 7 O 3 sneet l of l
AB D E G H
1.2 ± 0.2 4.6 ± 0.2 5.8 ± 0.3 7.8 ± 0.3 202.0 ± 11.0 7.3 ± 0.7
Product Number Cros Reference ecord HellermannTylon Universal Numbering System
Product Number
December 6, 2012
(New) UNS Product Number
Universal Numbering System
Reference Drawing Number: XCT-SING017CST(SG07022-03)
Issued By:
HellermannTyton
Issue Date:
Number System
Product Number
-
Product Number
T50RFT7
111-85871
Universal
Number System
Part Number
Product Number
Cross Reference Record
Uncontrolled Document
(New) UNS
Pre-UNS
Customer

Products related to this Datasheet

CBL TIE LOCKING BLACK 50LBS 8"