PIR Sensor Flyer Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
snamm mnlmn an- x ‘Sll‘ mama Pcnosnamz
14
Please contact your local sales representative for detailed specification.
Dimension
(mm) Detection zone Detection characteristics
CAD data by request
Saturn lens
Standard- and slight-
motion detection type
Detection
distance
Slight motion
Standard motion
Slight motion
Standard motion
44° x 44°
90° x 90°
36
48
Field of
view
Detection
zone
Detection
condition
Slight motion
Standard motion
Max. 2.2m*
The temperature difference
between the target and the
surroundings must
be higher than 4°C.
Movement speed: 0.5m/s
Target concept: Human
head with an approx.
size of 200×200mm
Target moving direction:
Crossing the detection
beam, 1 zone
The temperature difference
between the target and the
surroundings must
be higher than 4°C.
Movement speed: 1.0m/s
Target concept: Human
body with an approx.
size of 400×200mm
Target moving direction:
Crossing the detection
beam, 2 zones
(0.018 dia)
14.9
11
4.6 7.9
0.45 ±0.05
14.1
17.2
AA
4.5
2
45° ±4°
45° ±4°
P.C.D
5.08 ±0.2
VDD
OUT
GND
Vertical
Horizontal
Standard motion
detection area
Slight motion
detection area
* Under specified detection conditions
Please refer to “Caution for use” (page 13) and
“Basic principles
(page 13, point 5), for more details
NEW
Choose by output
Choose by the current
consumption in standby mode
(1μA type: in sleep mode)
Choose by
lens color
White
Black
Pearl white
1μA 2μA 6μA 170μA
EKMB1193111
EKMB1193112
EKMB1193113
EKMB1293111
EKMB1293112
EKMB1293113
EKMB1393111K
EKMB1393112K
EKMB1393113K
EKMC1693111
EKMC1693112
EKMC1693113
By request
By request
By request
Digital Digital Analog
Standard- and slight-motion detection type
SATURN LENS
2 functions in 1 lens
44° 44°
90° 90°
2.2m
ø4.4m
1.8m
Standard motion
detection area
Slight motion
detection area

Products related to this Datasheet

SENSOR MOTION PIR STD BLK LENS S
SENSOR MOTION PIR STD PEARL LENS
SENSOR MOTION PIR STD WHT LENS S
SENSOR MOTION PIR STD BLK LENS S
SENSOR MOTION PIR STD BLK LENS S
SENSOR MOTION PIR STD WHT LENS S
SENSOR MOTION PIR STD WHT LENS S
SENSOR MOTION PIR STD PEARL LENS
SENSOR MOTION PIR STD WHT LENS S
SENSOR MOTION PIR STD PEARL LENS
SENSOR MOTION PIR STD BLK LENS S
SENSOR MOTION PIR STD PEARL LENS